Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
185
(185+0+0)In Stock | SDUR460A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.37V@4A 32ns Independent Type 4A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C499752 | TO-220AC-2 | Tube-packed | 1.37V@4A | 10nA@600V | 32ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
185
(185+0+0)In Stock | MUR3060AC | YFW | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7436462 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
184
(175+9+0)In Stock | ES3DF | Shikues | 1V@3A 35ns Independent Type 3A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183446 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
183
(83+100+0)In Stock | MUR2040FCT | YFW | 950mV 35ns 1 pair of common cathodes 20A 400V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C2921256 | TO-220F | Tube-packed | 950mV | 10nA | 35ns | 1 pair of common cathodes | 20A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
182
(139+43+0)In Stock
View marketplace suppliers’ inventory
| ER1006FCT_TO_00001 | PANJIT International | 1.7V@5A 35ns Independent Type 5A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282279 | ITO-220AB-3 | Tube-packed | 1.7V@5A | 1uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
181
(1+180+0)In Stock | P600M | Yangzhou Yangjie Elec Tech | R-6 Fast Recovery / High Efficiency Diodes ROHS | C698644 | R-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
180
(180+0+0)In Stock
View marketplace suppliers’ inventory
| VS-60APU02-N3 | Vishay Intertech | 980mV@60A 28ns Independent Type 60A 200V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C506452 | TO-247AC-3 | Tube-packed | 980mV@60A | 50uA@200V | 28ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
178
(88+90+0)In Stock | MUR2020CT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@10A 25ns 1 pair of common cathodes 5A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944301 | TO-220AB | Tube-packed | 975mV@10A | 10uA@200V | 25ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
176
(176+0+0)In Stock | US3JF | Shikues | 1.7V@3A 63ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183429 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 63ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
176
(176+0+0)In Stock | US2G | Changzhou Starsea Elec | 1.4V@2A 50ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2992101 | SMB | Tape & Reel (TR) | 1.4V@2A | 5uA@400V | 50ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
174
(174+0+0)In Stock | US2JF | Shikues | 1.7V@2A 75ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183427 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
174
(174+0+0)In Stock | ESH2PD-M3/84A | Vishay Intertech | 900mV@2A 25ns Independent Type 2A 200V DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C467540 | DO-220AA | Tape & Reel (TR) | 900mV@2A | 200nA@200V | 25ns | Independent Type | 2A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
173
(173+0+0)In Stock | RS1GL | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C493160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
170
(170+0+0)In Stock
View marketplace suppliers’ inventory
| ES3B-13-F | Diodes Incorporated | SMC Fast Recovery / High Efficiency Diodes ROHS | C780848 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
170
(170+0+0)In Stock
View marketplace suppliers’ inventory
| MUR880EG | onsemi | 1.8V@8A 75ns Independent Type 8A 800V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C154575 | TO-220-2 | Tube-packed | 1.8V@8A | 10uA@800V | 75ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
170
(0+170+0)In Stock | ES5G | NH | 1.25V@5A 35ns 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C7427718 | SMB | Tape & Reel (TR) | 1.25V@5A | - | 35ns | - | 5A | - | 400V | ||
| Min: 1 Mult: 1 |
170
(170+0+0)In Stock | DH60-18A | Littelfuse/IXYS | 2.04V@60A 230ns Independent Type 60A 1.8kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2798152 | TO-247 | Tube-packed | 2.04V@60A | 200uA@1.8kV | 230ns | Independent Type | 60A | -55℃~+150℃ | 1.8kV | ||
| Min: 1 Mult: 1 |
170
(0+170+0)In Stock | MUR3060DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C20606587 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
170
(0+170+0)In Stock | RS1MF | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C908425 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
170
(0+170+0)In Stock | ES5D | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161845 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
170
(154+16+0)In Stock | RS2MG | Shikues | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C434032 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
169
(168+1+0)In Stock | ES5K | LGE | 1.7V@5A 35ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C5124922 | SMC | Tape & Reel (TR) | 1.7V@5A | 5uA@800V | 35ns | Independent Type | 5A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1 |
167
(48+119+0)In Stock | MUR840F | RUILON(Shenzhen Ruilongyuan Elec) | 1.25V@8A 50ns Independent Type 8A 400V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944293 | ITO-220AC | Tube-packed | 1.25V@8A | 10uA@400V | 50ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
165
(165+0+0)In Stock
View marketplace suppliers’ inventory
| STTH2R02AY | STMicroelectronics | 1.04V@2A 30ns 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5268280 | SMA(DO-214AC) | Tape & Reel (TR) | 1.04V@2A | 2.5uA@200V | 30ns | - | 2A | - | 200V | ||
| Min: 1 Mult: 1 |
164
(81+83+0)In Stock | MUR2040CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@10A 50ns 1 pair of common cathodes 5A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944302 | TO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 50ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 400V |