Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1500
|
152
(0+0+152)In Stock
View marketplace suppliers’ inventory
| RFN2L6STE25 | ROHM Semicon | 1.2V@1.5A 16ns Independent Type 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2998042 | DO-214AC | Tape & Reel (TR) | 1.2V@1.5A | 10nA@600V | 16ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
151
(0+136+15)In Stock | MUH1PD-M3/89A | Vishay Intertech | 1.05V@1A 40ns 1A 200V MicroSMP Fast Recovery / High Efficiency Diodes ROHS | C467567 | MicroSMP | Tape & Reel (TR) | 1.05V@1A | 1uA@200V | 40ns | - | 1A | -55℃~+175℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
150
(0+0+150)In Stock | ES5J | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161847 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
150
(0+0+150)In Stock | MUR1620DF | YFW | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C22391954 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
150
(0+0+150)In Stock
View marketplace suppliers’ inventory
| LTTH806LDW | Diodes Incorporated | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5249025 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
150
(0+0+150)In Stock | ES8G | LGE | 1.3V 35ns Independent Type 8A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C5440902 | SMC | Tape & Reel (TR) | 1.3V | 10uA | 35ns | Independent Type | 8A | -65℃~+150℃ | 400V | ||
| Min: 5 Mult: 5 |
150
(0+150+0)In Stock
View marketplace suppliers’ inventory
| STTH110 | STMicroelectronics | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C283263 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | Independent Type | 1A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
150
(0+0+150)In Stock | GR2G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 150ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944236 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
150
(0+150+0)In Stock
View marketplace suppliers’ inventory
| STTH512D | STMicroelectronics | 2.2V@5A 48ns Independent Type 5A 1.2kV ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C115711 | ITO-220AC | Tube-packed | 2.2V@5A | 5uA@1.2kV | 48ns | Independent Type | 5A | - | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
150
(0+0+150)In Stock | US1D | YONGYUTAI | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2892661 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
150
(0+100+50)In Stock | UF1002FCT_T0_10001 | PANJIT International | 1V@5A 50ns 1 pair of common cathodes 10A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391741 | ITO-220AB-3 | Tube-packed | 1V@5A | 1uA@200V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
150
(0+150+0)In Stock
View marketplace suppliers’ inventory
| STTH2L06A | STMicroelectronics | SMA Fast Recovery / High Efficiency Diodes ROHS | C2969833 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
150
(0+0+150)In Stock | F2 | GOODWORK | 1.3V@1A 150ns Independent Type 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067455 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
150
(0+150+0)In Stock | ES5KC | Shandong Jingdao Microelectronics | 1.7V@5A 35ns 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C7469114 | SMC | Tape & Reel (TR) | 1.7V@5A | 5uA@800V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
149
(0+0+149)In Stock | ES1JF-42 | YFW | 1.65V@1A Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3040454 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA | - | Independent Type | 1A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
149
(0+108+41)In Stock | RS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64943 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
148
(0+0+148)In Stock | US5MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161804 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
148
(0+0+148)In Stock | MURS360B | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161761 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
148
(0+0+148)In Stock | ES2DB | MSKSEMI | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343322 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | - | 200V | ||
| Min: 1 Mult: 1 |
148
(0+7+141)In Stock | MUR1620CT | LGE | 975mV 25ns 1 pair of common cathodes 16A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5291314 | TO-220AB | Tube-packed | 975mV | 5uA | 25ns | 1 pair of common cathodes | 16A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
147
(0+47+100)In Stock | US1G | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2992078 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
145
(0+0+145)In Stock | MURS460 | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161765 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
145
(0+128+17)In Stock | MUR3060CT | YFW | 1.2V@15A 50ns 1 pair of common cathodes 15A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2898693 | TO-220AB | Tube-packed | 1.2V@15A | 1uA@600V | 50ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 5 Mult: 5 |
145
(0+125+20)In Stock | MUR2040DF | YFW | 1 pair of common cathodes TO-220F Fast Recovery / High Efficiency Diodes ROHS | C7499418 | TO-220F | Tube-packed | - | - | - | 1 pair of common cathodes | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
145
(0+0+145)In Stock | GR5G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 150ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944245 | SMC | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V |