Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
148
(0+148+0)In Stock | US5MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161804 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
148
(0+148+0)In Stock | ES2DB | MSKSEMI | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343322 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | 200V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
148
(0+148+0)In Stock | U1M | HXY MOSFET | 1.7V Independent Type 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C41419587 | SOD-123FL | Tape & Reel (TR) | 1.7V | - | - | Independent Type | - | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
148
(148+0+0)In Stock | ES2JA | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944270 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
147
(47+100+0)In Stock | US1G | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2992078 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
146
(16+130+0)In Stock | SF34G | JUXING | 1V@2A 20ns 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011157 | DO-27 | Box-packed | 1V@2A | 5uA@200V | 20ns | - | 3A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
145
(0+145+0)In Stock | MURS460 | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161765 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
145
(0+145+0)In Stock | RS3M | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161790 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
145
(128+17+0)In Stock | MUR3060CT | YFW | 1.2V@15A 50ns 1 pair of common cathodes 15A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2898693 | TO-220AB | Tube-packed | 1.2V@15A | 1uA@600V | 50ns | 1 pair of common cathodes | 15A | 600V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
145
(4+141+0)In Stock | ES1GF | Shandong Jingdao Microelectronics | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C116103 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
144
(0+144+0)In Stock | MUR1060CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@5A 50ns 1 pair of common cathodes 10A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944297 | TO-220AB | Tube-packed | 1.7V@5A | 10uA@600V | 50ns | 1 pair of common cathodes | 10A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 |
144
(3+141+0)In Stock | MUR1620CT | LGE | 0.975V@16A 25ns 1 pair of common cathodes 16A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5291314 | TO-220AB | Tube-packed | 0.975V@16A | 5uA@200V | 25ns | 1 pair of common cathodes | 16A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
143
(0+143+0)In Stock | S-S3MC | LRC | SMC Fast Recovery / High Efficiency Diodes ROHS | C2932877 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
142
(100+42+0)In Stock | BYW51-200 | LGE | 0.975V@20A 25ns Independent Type 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22388882 | TO-220AB | Tube-packed | 0.975V@20A | 10uA@200V | 25ns | Independent Type | 20A | 200V | -55℃~+150℃ | ||
| Min: 20 Mult: 20 |
142
(0+142+0)In Stock | FR157 | JUXING | 500ns 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5365494 | DO-15 | Box-packed | - | 5uA | 500ns | - | - | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
141
(0+141+0)In Stock
View marketplace suppliers’ inventory
| RF101LAM2STFTR | ROHM Semicon | 800mV@1A 14ns Independent Type 1A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509967 | SOD-128 | Tape & Reel (TR) | 800mV@1A | 10uA@200V | 14ns | Independent Type | 1A | 200V | - | ||
| Min: 5 Mult: 5 |
140
(140+0+0)In Stock
View marketplace suppliers’ inventory
| STTH110 | STMicroelectronics | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C283263 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | Independent Type | 1A | 1kV | - | ||
| Min: 10 Mult: 10 |
140
(0+140+0)In Stock | HER308-B | GOODWORK | 1.85V@3A 70ns Independent Type 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908706 | DO-27 | Box-packed | 1.85V@3A | 5uA@1000V | 70ns | Independent Type | 3A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
140
(0+140+0)In Stock | HER505 | SUNMATE Elec | 1.1V@5A 50ns 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338403 | DO-27 | Tape & Reel (TR) | 1.1V@5A | 10uA@400V | 50ns | - | 5A | 400V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
140
(0+140+0)In Stock | DHE1G | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2858501 | SOD-123FL | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 1A | 400V | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
140
(140+0+0)In Stock
Not recommended for new designs
| RS2MG | Chongqing Pingwei Tech | 1.3V@2A 500ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C360450 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
140
(140+0+0)In Stock
Not recommended for new designs
| US2M | Doeshare | 1.7V@1A 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2931885 | SMB | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
140
(0+140+0)In Stock | GR3G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 150ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944242 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 150ns | Independent Type | 3A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
140
(2+138+0)In Stock | BYQ28E-200,127 | WeEn Semiconductors | 1.1V@10A 15ns 1 pair of common cathodes 10A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C128814 | TO-220AB | Tube-packed | 1.1V@10A | 2uA@200V | 15ns | 1 pair of common cathodes | 10A | 200V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
140
(0+140+0)In Stock | US2K | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293952 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - |