Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
150
(150+0+0)In Stock | MURS460 | GOODWORK | 1.25V@4A 50ns Independent Type 4A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C5818963 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@4A | 3uA@600V | 50ns | Independent Type | 4A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
150
(0+150+0)In Stock | F2 | GOODWORK | 1.3V@1A 150ns Independent Type 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067455 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5 |
150
(0+150+0)In Stock | MUR1620DF | YFW | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C22391954 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
150
(150+0+0)In Stock
View marketplace suppliers’ inventory
| DSEI60-10A | Littelfuse/IXYS | 2.3V@60A 35ns Independent Type 60A 1kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426669 | TO-247-2 | Tube-packed | 2.3V@60A | 3mA@1kV | 35ns | Independent Type | 60A | -40℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
149
(0+149+0)In Stock | ES1JF-42 | YFW | 1.65V@1A Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3040454 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA | - | Independent Type | 1A | - | 600V | ||
| Min: 1 Mult: 1 |
149
(0+149+0)In Stock | SFF2002 | JUXING | 975mV 35ns 1 pair of common cathodes 20A 200V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011071 | ITO-220AB | Tube-packed | 975mV | 10uA | 35ns | 1 pair of common cathodes | 20A | -65℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
148
(0+148+0)In Stock | US2D-SMB | GOODWORK | 1V@2A 50ns Independent Type 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2903936 | SMB(DO-214AA) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
148
(0+148+0)In Stock | US5MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161804 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
148
(0+148+0)In Stock | MURS360B | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161761 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
148
(0+148+0)In Stock | ES2DB | MSKSEMI | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343322 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
148
(148+0+0)In Stock | ES2JA | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944270 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
147
(146+1+0)In Stock | MUR1020CT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@5A 35ns 1 pair of common cathodes 10A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944295 | TO-220AB | Tube-packed | 975mV@5A | 10uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
147
(47+100+0)In Stock | US1G | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2992078 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
147
(0+147+0)In Stock | MUR6060PT | YFW | 1.05V 50ns 1 pair of common cathodes 60A 600V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2898646 | TO-247 | Tube-packed | 1.05V | 100nA | 50ns | 1 pair of common cathodes | 60A | - | 600V | ||
| Min: 10 Mult: 10 |
146
(16+130+0)In Stock | SF34G | JUXING | 1V@2A 20ns 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011157 | DO-27 | Box-packed | 1V@2A | 5uA@200V | 20ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
145
(0+145+0)In Stock | RS3M | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161790 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
145
(0+145+0)In Stock | MURS460 | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161765 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
145
(125+20+0)In Stock | MUR2040DF | YFW | 1 pair of common cathodes TO-220F Fast Recovery / High Efficiency Diodes ROHS | C7499418 | TO-220F | Tube-packed | - | - | - | 1 pair of common cathodes | - | - | - | ||
| Min: 1 Mult: 1 |
145
(128+17+0)In Stock | MUR3060CT | YFW | 1.2V@15A 50ns 1 pair of common cathodes 15A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2898693 | TO-220AB | Tube-packed | 1.2V@15A | 1uA@600V | 50ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
145
(0+145+0)In Stock | ES3BC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 4A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C437862 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
145
(4+141+0)In Stock | ES1GF | Shandong Jingdao Microelectronics | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C116103 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
145
(144+1+0)In Stock | MURS460 | Yangzhou Yangjie Elec Tech | 1.25V@4A 50ns Independent Type 4A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961891 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
144
(0+144+0)In Stock | MUR1060CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@5A 50ns 1 pair of common cathodes 10A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944297 | TO-220AB | Tube-packed | 1.7V@5A | 10uA@600V | 50ns | 1 pair of common cathodes | 10A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
144
(3+141+0)In Stock | MUR1620CT | LGE | 0.975V@16A 25ns 1 pair of common cathodes 16A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5291314 | TO-220AB | Tube-packed | 0.975V@16A | 5uA@200V | 25ns | 1 pair of common cathodes | 16A | -55℃~+150℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
143
(143+0+0)In Stock
View marketplace suppliers’ inventory
| RS1A-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C156339 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 50V |