Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
131
(0+129+2)In Stock | HER204 | YFW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2898592 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
130
(0+0+130)In Stock | US2M | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161799 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
130
(0+45+85)In Stock | MUR860CT | Yangzhou Yangjie Elec Tech | 1.5V@4A 50ns 1 pair of common cathodes 4A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C700469 | ITO-220AB-3 | Tube-packed | 1.5V@4A | 10uA@600V | 50ns | 1 pair of common cathodes | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
130
(0+0+130)In Stock | GR5D | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 150ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944244 | SMC | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
130
(0+130+0)In Stock
View marketplace suppliers’ inventory
| DSEI30-12A | Littelfuse/IXYS | 2.55V@30A 40ns Independent Type 26A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C130472 | TO-247AD-2 | Tube-packed | 2.55V@30A | 750uA@1.2kV | 40ns | Independent Type | 26A | -40℃~+150℃@(Tvj) | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
129
(0+0+129)In Stock | ES5DC | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C169517 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
128
(0+21+107)In Stock | ESTF60SS60US | MASPOWER | 2.4V@60A 27ns Independent Type 60A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5278082 | TO-247-2 | Tube-packed | 2.4V@60A | 1uA@600V | 27ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
128
(0+0+128)In Stock | RS1A | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 1A 50V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293837 | SMAJ | Tape & Reel (TR) | - | - | 150ns | - | 1A | - | 50V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
125
(0+0+125)In Stock | MURS320 | Jiangsu Changjing Electronics Technology Co., Ltd. | 25ns 3A 200V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293831 | SMCG | Tape & Reel (TR) | - | - | 25ns | - | 3A | - | 200V | ||
| Min: 20 Mult: 20 |
125
(0+0+125)In Stock | FR157 | YFW | 1.28V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906386 | DO-15 | Box-packed | 1.28V@1.5A | 10uA@1kV | 500ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
124
(0+124+0)In Stock | FR157 | Suzhou Good-Ark Elec | 1.3V@1.5A 500ns 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179529 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
124
(0+5+119)In Stock | ES5DC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2858507 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
123
(0+123+0)In Stock
View marketplace suppliers’ inventory
| DPG80C400HB | Littelfuse/IXYS | 1.43V@40A 45ns 1 pair of common cathodes 40A 400V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C497172 | TO-247-3 | Tube-packed | 1.43V@40A | 1uA@400V | 45ns | 1 pair of common cathodes | 40A | -55℃~+175℃@(Tvj) | 400V | ||
| Min: 1 Mult: 1 |
122
(0+16+106)In Stock | BYQ28E-200,127 | WeEn Semiconductors | 1.1V@10A 15ns 1 pair of common cathodes 10A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C128814 | TO-220AB | Tube-packed | 1.1V@10A | 2uA@200V | 15ns | 1 pair of common cathodes | 10A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
121
(0+0+121)In Stock | RS5M | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161792 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
121
(0+43+78)In Stock | MUR1660CT | YFW | 1.6V 35ns 1 pair of common cathodes 16A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3039988 | TO-220AB | Tube-packed | 1.6V | 10uA | 35ns | 1 pair of common cathodes | 16A | - | 600V | ||
| Min: 1 Mult: 1 |
120
(0+28+92)In Stock | MUR860F | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@8A 50ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944294 | ITO-220AC | Tube-packed | 1.7V@8A | 10uA@600V | 50ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
120
(0+120+0)In Stock | MUR4020PT | Wild Goose | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22369101 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
120
(0+0+120)In Stock | RS2J | Shandong Jingdao Microelectronics | 1.3V@2A 250ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C382860 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
120
(0+75+45)In Stock | US3MB-AT | Agertech | 1.68V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2840968 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
120
(0+118+2)In Stock | DPG60C300HB | Littelfuse/IXYS | 1.63V@60A 35ns 1 pair of common cathodes 30A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C424086 | TO-247AD | Tube-packed | 1.63V@60A | 1uA@300V | 35ns | 1 pair of common cathodes | 30A | -55℃~+175℃@(Tvj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
120
(0+0+120)In Stock | DSF1J | AnBon | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C397660 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
120
(0+116+4)In Stock
View marketplace suppliers’ inventory
| 1N4937RLG | onsemi | 1.05V@1A 175ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C57520 | DO-41 | Tape & Reel (TR) | 1.05V@1A | 1uA@600V | 175ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
119
(0+77+42)In Stock | MUR460 TB | YFW | 1.25V 50ns Independent Type 4A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898640 | DO-27 | Tape & Reel (TR) | 1.25V | 5uA | 50ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
119
(0+83+36)In Stock | FR106W | Shandong Jingdao Microelectronics | 1.3V@1A 500ns Independent Type 1A 800V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169509 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V |