Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
136
(136+0+0)In Stock | SOD1H3 U3 | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64904 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
135
(135+0+0)In Stock | MUR2060CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@10A 50ns 1 pair of common cathodes 5A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944303 | TO-220AB | Tube-packed | 1.7V@10A | 10uA@600V | 50ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
134
(134+0+0)In Stock
View marketplace suppliers’ inventory
| ES1B_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391494 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 1uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
132
(7+125+0)In Stock | GR1GB | Yangzhou Yangjie Elec Tech | 1.3V@1A 150ns Independent Type 1A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961808 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
131
(129+2+0)In Stock | HER204 | YFW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2898592 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
130
(45+85+0)In Stock | MUR860CT | Yangzhou Yangjie Elec Tech | 1.5V@4A 50ns 1 pair of common cathodes 4A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C700469 | ITO-220AB-3 | Tube-packed | 1.5V@4A | 10uA@600V | 50ns | 1 pair of common cathodes | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
130
(0+130+0)In Stock | RS3MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161789 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
130
(0+130+0)In Stock | US2M | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161799 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
130
(0+130+0)In Stock | SF1004DS | YFW | 1.25V 35ns Independent Type 10A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2898378 | TO-252 | Tape & Reel (TR) | 1.25V | 1uA | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
129
(3+126+0)In Stock | MUR1640FCT | FUXINSEMI | 1.3V@8A 35ns 16A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C843682 | ITO-220AB | Tube-packed | 1.3V@8A | 5mA | 35ns | - | 16A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
128
(0+128+0)In Stock | ES5GC | NH | 1.25V@5A 35ns 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C7427719 | SMC | Tape & Reel (TR) | 1.25V@5A | - | 35ns | - | 5A | - | 400V | ||
| Min: 1 Mult: 1 |
128
(94+34+0)In Stock | MUR1020FCT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@5A 35ns 1 pair of common cathodes 10A 200V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944283 | ITO-220AB | Tube-packed | 975mV@5A | 10uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
127
(0+127+0)In Stock | MUR3060PT | LGE | 1.7V@30A 50ns 1 pair of common cathodes 30A 600V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C7421482 | TO-3P | Tube-packed | 1.7V@30A | 25uA@600V | 50ns | 1 pair of common cathodes | 30A | -40℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
127
(0+127+0)In Stock | ES5K | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161848 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
127
(119+8+0)In Stock | UG2GA | Yangzhou Yangjie Elec Tech | 1.25V@2A 25ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961904 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
127
(19+108+0)In Stock | MUR1640DC | YFW | 1.2V@8A 35ns 1 pair of common cathodes 8A 400V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C2898626 | TO-263 | Tape & Reel (TR) | 1.2V@8A | 1uA@400V | 35ns | 1 pair of common cathodes | 8A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
126
(126+0+0)In Stock | ES2DF | GOODWORK | 950mV@2A 35ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2986108 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
126
(3+123+0)In Stock | MUR3060P | LGE | 1.65V 35ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5291312 | TO-247-2 | Tube-packed | 1.65V | 10uA@600V | 35ns | Independent Type | 30A | -50℃~+150℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
125
(0+125+0)In Stock | GR5G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 150ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944245 | SMC | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
125
(0+125+0)In Stock | MURS320 | Jiangsu Changjing Electronics Technology Co., Ltd. | 25ns 3A 200V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293831 | SMCG | Tape & Reel (TR) | - | - | 25ns | - | 3A | - | 200V | ||
| Min: 20 Mult: 20 |
125
(0+125+0)In Stock | FR157 | YFW | 1.28V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906386 | DO-15 | Box-packed | 1.28V@1.5A | 10uA@1kV | 500ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
125
(125+0+0)In Stock | UF5404 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C65033 | DO-201AD | Box-packed | 1V@3A | 5uA@400V | 50ns | - | 3A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
125
(0+125+0)In Stock | MURS220 | Yangzhou Yangjie Elec Tech | 920mV@2A 25ns Independent Type 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961882 | SMB(DO-214AA) | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
124
(124+0+0)In Stock | FR157 | Suzhou Good-Ark Elec | 1.3V@1.5A 500ns 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179529 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
124
(0+124+0)In Stock
View marketplace suppliers’ inventory
| ES3BB-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C154914 | SMB | Tape & Reel (TR) | 900mV@3A | 10uA@100V | 25ns | - | 3A | -55℃~+150℃@(Tj) | 100V |