Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
129
(3+126+0)In Stock | MUR1640FCT | FUXINSEMI | 1.3V@8A 35ns 16A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C843682 | ITO-220AB | Tube-packed | 1.3V@8A | 5mA | 35ns | - | 16A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
128
(0+128+0)In Stock | ES5GC | NH | 1.25V@5A 35ns 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C7427719 | SMC | Tape & Reel (TR) | 1.25V@5A | - | 35ns | - | 5A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
127
(0+127+0)In Stock | ES5K | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161848 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
127
(107+20+0)In Stock | SF1J_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C268689 | SMA | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
127
(19+108+0)In Stock | MUR1640DC | YFW | 1.2V@8A 35ns 1 pair of common cathodes 8A 400V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C2898626 | TO-263 | Tape & Reel (TR) | 1.2V@8A | 1uA@400V | 35ns | 1 pair of common cathodes | 8A | - | 400V | ||
| Min: 1 Mult: 1 |
127
(19+108+0)In Stock | MURF2080CTR | LGE | 1.4V@20A 35ns 1 pair common anode 20A 800V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6077539 | ITO-220AB | Tube-packed | 1.4V@20A | 10uA@800V | 35ns | 1 pair common anode | 20A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1 |
126
(125+1+0)In Stock | MUR1020CT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@5A 35ns 1 pair of common cathodes 10A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944295 | TO-220AB | Tube-packed | 975mV@5A | 10uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
125
(0+125+0)In Stock | GR5G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 150ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944245 | SMC | Tape & Reel (TR) | 1.3V@5A | 10uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
125
(0+125+0)In Stock | FR157 | YFW | 1.28V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906386 | DO-15 | Box-packed | 1.28V@1.5A | 10uA@1kV | 500ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
125
(0+125+0)In Stock | MURS220 | Yangzhou Yangjie Elec Tech | 920mV@2A 25ns Independent Type 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961882 | SMB(DO-214AA) | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
124
(124+0+0)In Stock | FR157 | Suzhou Good-Ark Elec | 1.3V@1.5A 500ns 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179529 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
124
(124+0+0)In Stock | MUR1260FL | Yangzhou Yangjie Elec Tech | 1.75V@12A 20ns Independent Type 12A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961851 | ITO-220AC | Tube-packed | 1.75V@12A | 10uA@600V | 20ns | Independent Type | 12A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 15000
|
123
(123+0+0)In Stock
View marketplace suppliers’ inventory
| ES1F | onsemi | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241729 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
122
(119+3+0)In Stock | UG2GA | Yangzhou Yangjie Elec Tech | 1.25V@2A 25ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961904 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
121
(0+121+0)In Stock | RS5M | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161792 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
120
(0+120+0)In Stock | ES2GA | ZHIDE | 1.25V@2A 35ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2683703 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
120
(0+120+0)In Stock | ES3GB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161830 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
120
(0+120+0)In Stock | UF1010 | SUNMATE Elec | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5338390 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | - | 1kV | ||
| Min: 1 Mult: 1 |
120
(30+90+0)In Stock | SFR25U20PN | Hangzhou Silan Microelectronics | 980mV@12A 20ns 1 pair of common cathodes 12.5A 200V TO-3PN Fast Recovery / High Efficiency Diodes ROHS | C2761774 | TO-3PN | Tube-packed | 980mV@12A | 5uA@200V | 20ns | 1 pair of common cathodes | 12.5A | -40℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
120
(0+120+0)In Stock | RS2J | Shandong Jingdao Microelectronics | 1.3V@2A 250ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C382860 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
120
(0+120+0)In Stock | ES3JCG | Shikues | 1.68V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C434019 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
120
(120+0+0)In Stock | MUR4020PT | Wild Goose | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22369101 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
120
(0+120+0)In Stock | MURS320 | Jiangsu Changjing Electronics Technology Co., Ltd. | 25ns 3A 200V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293831 | SMCG | Tape & Reel (TR) | - | - | 25ns | - | 3A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
120
(75+45+0)In Stock | US3MB-AT | Agertech | 1.68V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2840968 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
120
(0+120+0)In Stock | DSF1J | AnBon | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C397660 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |