Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
124
(124+0+0)In Stock | MUR1260FL | Yangzhou Yangjie Elec Tech | 1.75V@12A 20ns Independent Type 12A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961851 | ITO-220AC | Tube-packed | 1.75V@12A | 10uA@600V | 20ns | Independent Type | 12A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
121
(0+121+0)In Stock | RS5M | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161792 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
120
(0+120+0)In Stock | RS2J | Shandong Jingdao Microelectronics | 1.3V@2A 250ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C382860 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
120
(120+0+0)In Stock | MUR4020PT | Wild Goose | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22369101 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
120
(0+120+0)In Stock | ES3JCG | Shikues | 1.68V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C434019 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
120
(75+45+0)In Stock | US3MB-AT | Agertech | 1.68V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2840968 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
120
(0+120+0)In Stock | DSF1J | AnBon | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C397660 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
120
(0+120+0)In Stock | MUR2060DF | YFW | 1 pair of common cathodes TO-220F Fast Recovery / High Efficiency Diodes ROHS | C7499420 | TO-220F | Tube-packed | - | - | - | 1 pair of common cathodes | - | - | - | ||
| Min: 1 Mult: 1 |
120
(63+57+0)In Stock | MUR1620CT | Minos | 980mV@8A 35ns 1 pair of common cathodes 16A 200V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5121602 | TO-220F | Tube-packed | 980mV@8A | 10uA@200V | 35ns | 1 pair of common cathodes | 16A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
119
(118+1+0)In Stock | US8MC | Shandong Jingdao Microelectronics | 1.7V@8A 80ns Independent Type 8A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C382940 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@1kV | 80ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 800
|
119
(59+60+0)In Stock
View marketplace suppliers’ inventory
| UF3J_R1_00001 | PANJIT International | 1.7V@3A 100ns Independent Type 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C268720 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@3A | 1uA@600V | 100ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
118
(118+0+0)In Stock | MUR560J | WeEn Semiconductors | 1.1V@60A 64ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C602611 | SMC | Tape & Reel (TR) | 1.1V@60A | 3uA@600V | 64ns | Independent Type | 5A | - | 600V | ||
| Min: 1 Mult: 1 |
118
(118+0+0)In Stock | MUR6020PT | Wild Goose | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22369100 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
118
(0+118+0)In Stock | ESTF75D60U | MASPOWER | TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C5353729 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
116
(0+116+0)In Stock | HS5G | RUILON(Shenzhen Ruilongyuan Elec) | SMC Fast Recovery / High Efficiency Diodes ROHS | C2944263 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
116
(116+0+0)In Stock | US2AF | Shikues | 1V@2A 50ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183424 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
116
(116+0+0)In Stock | ES1JF | Slkor(SLKORMICRO Elec.) | 1.68V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041250 | SMAF | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
115
(0+115+0)In Stock
View marketplace suppliers’ inventory
| 1SR156-400TE25 | ROHM Semicon | 1.3V@800mA 400ns Independent Type 1A 400V SOD-106 Fast Recovery / High Efficiency Diodes ROHS | C2889120 | SOD-106 | Tape & Reel (TR) | 1.3V@800mA | 10uA@400V | 400ns | Independent Type | 1A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
114
(109+5+0)In Stock | ES1GB | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961781 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
114
(114+0+0)In Stock
View marketplace suppliers’ inventory
| DPG30I400HA | Littelfuse/IXYS | 1.69V@60A 45ns Independent Type 30A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426682 | TO-247-2 | Tube-packed | 1.69V@60A | 1uA@400V | 45ns | Independent Type | 30A | -55℃~+175℃ | 400V | ||
| Min: 1 Mult: 1 |
113
(113+0+0)In Stock
View marketplace suppliers’ inventory
| DPG80C400HB | Littelfuse/IXYS | 1.43V@40A 45ns 1 pair of common cathodes 40A 400V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C497172 | TO-247-3 | Tube-packed | 1.43V@40A | 1uA@400V | 45ns | 1 pair of common cathodes | 40A | -55℃~+175℃ | 400V | ||
| Min: 1 Mult: 1 |
112
(15+97+0)In Stock | ESTF60SS60US | MASPOWER | 2.4V@60A 27ns Independent Type 60A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5278082 | TO-247-2 | Tube-packed | 2.4V@60A | 1uA@600V | 27ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
112
(93+19+0)In Stock | MURS220A | Yangzhou Yangjie Elec Tech | 920mV@2A 25ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961881 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
111
(111+0+0)In Stock
View marketplace suppliers’ inventory
| DSEI30-12A | Littelfuse/IXYS | 2.55V@30A 40ns Independent Type 26A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C130472 | TO-247AD-2 | Tube-packed | 2.55V@30A | 750uA@1.2kV | 40ns | Independent Type | 26A | -40℃~+150℃ | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
110
(0+110+0)In Stock | ES5J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944282 | SMC | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V |