Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
9512
(3884+5628+0)In Stock | B240A | MDD(Microdiode Semiconductor) | 550mV@3A 220ns Independent Type 2A 40V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C39358 | SMA(DO-214AC) | Tape & Reel (TR) | 550mV@3A | 500nA@40V | 220ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 40V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9501
(4634+4867+0)In Stock | US1MD | ST(Semtech) | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C84510 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9500
(0+9500+0)In Stock | US1B-HF | Comchip | 1V@1A 50ns 30A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5158719 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | - | 30A | -55℃~+150℃ | 100V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9460
(8988+472+0)In Stock | ES1J-LTP | MCC(Micro Commercial Components) | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C86560 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+175℃@(Ta) | 600V | ||
| Min: 20 Mult: 20 |
9428
(7910+1518+0)In Stock | SF28G | JUXING | 1V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3011155 | DO-15 | Box-packed | 1V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9405
(4825+4580+0)In Stock | GR2MA | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2944234 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
9401
(3204+6197+0)In Stock | DFR1M | FUXINSEMI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915613 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9374
(9149+225+0)In Stock | RS1G | JUXING | 1.3V 150ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5138316 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V | 5uA | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9350
(0+9350+0)In Stock | ES1J | XUMAO | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448043 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9311
(9311+0+0)In Stock | RS1J | BORN | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C511886 | SMA | Tape & Reel (TR) | 1.3V@1A | 10uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
9280
(7500+1780+0)In Stock
Not recommended for new designs
| ES1JH | DIYI Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2995511 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9268
(5679+3589+0)In Stock | ES2DA | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944268 | SMA | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9265
(0+9265+0)In Stock
View marketplace suppliers’ inventory
| ES07D-GS18 | Vishay Intertech | 980mV@1A 25ns 500mA 200V SMF Fast Recovery / High Efficiency Diodes ROHS | C5358728 | SMF | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | 500mA | -55℃~+150℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9247
(9247+0+0)In Stock | MURS260A | Yangzhou Yangjie Elec Tech | 1.25V@2A 50ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961885 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 5uA@600V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9240
(4380+4860+0)In Stock | GR1J | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944230 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
9200
(0+9200+0)In Stock | US2MF | LangJie | 1.7V@2A 75ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7450501 | SMAF | Tape & Reel (TR) | 1.7V@2A | - | 75ns | Independent Type | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9109
(8395+714+0)In Stock | ES2G | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123905 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9017
(9017+0+0)In Stock | US2M | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C116134 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9015
(9015+0+0)In Stock | US2DB | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437795 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
9001
(0+9001+0)In Stock | FR103W | Foshan Blue Rocket Elec | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C328593 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9000
(0+9000+0)In Stock | RS3MB-AT | Agertech | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2840967 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
8988
(1390+7598+0)In Stock | ES2J | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908656 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
8949
(8949+0+0)In Stock
View marketplace suppliers’ inventory
| STTH812FP | STMicroelectronics | 2.2V@8A 50ns Independent Type 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C495249 | TO-220AC | Tube-packed | 2.2V@8A | 8uA@1.2kV | 50ns | Independent Type | 8A | - | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8907
(4877+4030+0)In Stock | US3M-SMB | GOODWORK | 1.85V@3A 75ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908435 | SMB(DO-214AA) | Tape & Reel (TR) | 1.85V@3A | 10uA@1000V | 75ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
8900
(8900+0+0)In Stock | RS1JG | Shikues | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C434030 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |