Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
9850
(0+0+9850)In Stock | RS1M | XUMAO | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22448041 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1000V | 500ns | 1A | 1kV | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9850
(0+0+9850)In Stock | US1M | XUMAO | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22448038 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1000V | 75ns | 1A | 1kV | - | - | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
9850
(0+7500+2350)In Stock | RS1MH | DIYI Elec Tech | 1.3V@1A 150ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2760084 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 150ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9800
(0+0+9800)In Stock | US1J | YFW | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5444182 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9799
(0+4650+5149)In Stock | US1G | YFW | 1.25V@1A 50ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884560 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9758
(0+0+9758)In Stock | ES2G | YFW | 1.25V 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C3040229 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V | 5uA | 35ns | 2A | 400V | Independent Type | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9735
(0+9685+50)In Stock | ES1G | Foshan Blue Rocket Elec | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900676 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9724
(0+8624+1100)In Stock | ES2J | FOSAN | 1.7V@2A 35ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C3014021 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | 2A | 600V | - | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
9712
(0+0+9712)In Stock | FR1070758 | YFW | 1.28V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2906658 | DO-41 | Box-packed | 1.28V@1A | 10uA@1kV | 500ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9700
(0+0+9700)In Stock | RS2M | XUMAO | 1.3V@2A 500ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22448042 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1000V | 500ns | 2A | 1kV | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9658
(0+7458+2200)In Stock | US2MF | GOODWORK | 1.7V@2A 70ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2848673 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 70ns | 2A | 1kV | Independent Type | -50℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9575
(0+4658+4917)In Stock | US1MD | ST(Semtech) | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C84510 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | 1kV | - | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
9556
(0+3359+6197)In Stock | DFR1M | FUXINSEMI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915613 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9553
(0+3554+5999)In Stock | ES2GB | FUXINSEMI | 1.25V@2A 35ns 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2844160 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5mA | 35ns | 2A | 400V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
9542
(0+6588+2954)In Stock | BYG21M | LGE | 1.6V@1.5A 120ns 1.5A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3010102 | DO-214AC(SMA) | Tape & Reel (TR) | 1.6V@1.5A | 1uA@1kV | 120ns | 1.5A | 1kV | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9500
(0+0+9500)In Stock | US1B-HF | Comchip | 1V@1A 50ns 30A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5158719 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | 30A | 100V | - | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9490
(0+9470+20)In Stock | US2D | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C123951 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9458
(20+1459+7979)In Stock | MURS120T3G | JSMSEMI | 875mV@1A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5296729 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | 2A | 200V | - | -65℃~+175℃ | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9457
(0+9416+41)In Stock | RS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64943 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9425
(0+4825+4600)In Stock | GR2MA | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2944234 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9408
(0+5819+3589)In Stock | ES2DA | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944268 | SMA | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | 2A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9391
(0+9391+0)In Stock | RS1J | BORN | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C511886 | SMA | Tape & Reel (TR) | 1.3V@1A | 10uA@600V | 250ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9360
(0+1145+8215)In Stock
View marketplace suppliers’ inventory
| MURS120-13-F | Diodes Incorporated | 875mV@1A 25ns 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C260886 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | 1A | 200V | - | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
9351
(0+8292+1059)In Stock | ES1J | HXY MOSFET | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5199095 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | 600V | Independent Type | -65℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9350
(0+0+9350)In Stock | ES1J | XUMAO | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448043 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | 600V | - | - |