Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
110
(88+22+0)In Stock | ESTF8SS195UP | MASPOWER | 1.34V@8A Independent Type 8A 1.95kV TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C5278090 | TO-220F-2 | Tube-packed | 1.34V@8A | Independent Type | 8A | -55℃~+150℃@(Tj) | 1.95kV | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
110
(0+110+0)In Stock | ES5J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944282 | SMC | Tape & Reel (TR) | 1.7V@5A | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | 10uA@600V | 35ns | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
110
(0+110+0)In Stock | GR5D | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 150ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944244 | SMC | Tape & Reel (TR) | 1.3V@5A | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | 10uA@200V | 150ns | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
110
(0+110+0)In Stock | GR3GB | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 150ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944239 | SMB | Tape & Reel (TR) | 1.3V@3A | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | 5uA@400V | 150ns | ||
| Min: 5 Mult: 5 |
110
(0+110+0)In Stock | MURB860 | DIYI Elec Tech | 1.7V@8A 35ns Independent Type 8A 600V TO-263AC Fast Recovery / High Efficiency Diodes ROHS | C17179596 | TO-263AC | Tube-packed | 1.7V@8A | Independent Type | 8A | -55℃~+150℃ | 600V | 10uA | 35ns | ||
| Min: 20 Mult: 20 |
110
(17+93+0)In Stock | HER208 | LGE | 1.7V@2A 75ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402256 | DO-15 | Box-packed | 1.7V@2A | Independent Type | 2A | -65℃~+150℃ | 1kV | 5uA@1000V | 75ns | ||
| Min: 1 Mult: 1 |
109
(99+10+0)In Stock | MUR2020 | LGE | 1.15V@38A 35ns Independent Type 38A 200V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5359866 | ITO-220AC | Tube-packed | 1.15V@38A | Independent Type | 38A | -55℃~+175℃ | 200V | 50uA@200V | 35ns | ||
| Min: 5 Mult: 5 |
108
(0+108+0)In Stock | MUR460 | JUXING | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C22397658 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
108
(0+108+0)In Stock | ES1JF | Shikues | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C118146 | SMAF | Tape & Reel (TR) | 1.7V@1A | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | 5uA@600V | 35ns | ||
| Min: 1 Mult: 1 |
107
(107+0+0)In Stock | SBYV28-200-E3/73 | Vishay Intertech | 1.1V@3.5A 20ns 3.5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C241917 | DO-201AD | Box-packed | 1.1V@3.5A | - | 3.5A | -55℃~+150℃@(Tj) | 200V | 5uA@200V | 20ns | ||
| Min: 1 Mult: 1 |
106
(0+106+0)In Stock | ESTF25D20SB | MASPOWER | 0.9V@10A 22ns Independent Type 25A 200V TO-3PB Fast Recovery / High Efficiency Diodes ROHS | C5353724 | TO-3PB | Tube-packed | 0.9V@10A | Independent Type | 25A | - | 200V | 50uA@200V | 22ns | ||
| Min: 1 Mult: 1 |
105
(105+0+0)In Stock | MUR1660FCT | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944288 | ITO-220AB | Tube-packed | 1.7V@8A | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | 10uA@600V | 35ns | ||
| Min: 5 Mult: 5 |
105
(105+0+0)In Stock
View marketplace suppliers’ inventory
| 1N4006G | onsemi | 930mV@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898873 | DO-41 | Box-packed | 930mV@1A | - | 1A | -65℃~+175℃@(Tj) | 800V | 50nA@800V | - | ||
| Min: 1 Mult: 1 |
105
(103+2+0)In Stock | DPG60C300HB | Littelfuse/IXYS | 1.63V@60A 35ns 1 pair of common cathodes 30A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C424086 | TO-247AD | Tube-packed | 1.63V@60A | 1 pair of common cathodes | 30A | -55℃~+175℃ | 300V | 1uA@300V | 35ns | ||
Marketplace
| Lightning Deals Learn more 150+:
$1.349
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
1800
0%
Marketplace product, estimated lead time
19-21
business days
View marketplace suppliers’ inventory
| DPG60C300HB | Littelfuse/IXYS | 1.63V@60A 35ns 1 pair of common cathodes 30A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C424086 | TO-247AD | Tube-packed | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10 |
104
(4+100+0)In Stock | HER304 | LangJie | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C7450339 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
103
(103+0+0)In Stock | RS2M | MSKSEMI | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5140059 | SMB | Tape & Reel (TR) | 1.3V@2A | Independent Type | 2A | - | 1kV | - | 500ns | ||
| Min: 1 Mult: 1 |
103
(100+3+0)In Stock
View marketplace suppliers’ inventory
| STTH2003CFP | STMicroelectronics | 1.25V@10A 25ns 1 pair of common cathodes 10A 300V TO-220FP-AB Fast Recovery / High Efficiency Diodes ROHS | C2688537 | TO-220FP-AB | Tube-packed | 1.25V@10A | 1 pair of common cathodes | 10A | - | 300V | 20uA@300V | 25ns | ||
| Min: 10 Mult: 10 |
103
(96+7+0)In Stock | HER208 | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698707 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
103
(55+48+0)In Stock | RS1MF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 500ns Independent Type 1A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923889 | DO-214AD | Tape & Reel (TR) | 1.3V@1A | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | 5uA@1kV | 500ns | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
101
(0+101+0)In Stock | ES2K | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161827 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
101
(0+101+0)In Stock | ES3DBQ | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C7529432 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
100
(0+100+0)In Stock | ES1J-W | ZHIDE | 1.7V@1A 35ns 1A 600V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2683687 | SMA-W | Tape & Reel (TR) | 1.7V@1A | - | 1A | -55℃~+125℃@(Tj) | 600V | 5uA@600V | 35ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+100+0)In Stock | RF2001NS2DTL | ROHM Semicon | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C3020213 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
100
(100+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1L06RL | STMicroelectronics | 1.3V@1A 80ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5122285 | DO-41 | Tape & Reel (TR) | 1.3V@1A | - | 1A | - | 600V | 1uA@600V | 80ns | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
100
(0+100+0)In Stock | RS1D | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441165 | SMA | Tape & Reel (TR) | - | - | 1A | - | - | - | - |