Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
99
(99+0+0)In Stock
View marketplace suppliers’ inventory
| FFH75H60S | onsemi | 2.2V@75A 75ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C516099 | TO-247-2 | Tube-packed | 2.2V@75A | 100uA@600V | 75ns | - | 75A | -65℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
99
(0+99+0)In Stock | SF1001DS | Shandong Jingdao Microelectronics | 950mV@10A 35ns Independent Type 10A 100V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668262 | TO-252-2 | Tape & Reel (TR) | 950mV@10A | 1uA@100V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
98
(0+98+0)In Stock | MUR3060DFR | YFW | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C20606585 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
98
(98+0+0)In Stock
View marketplace suppliers’ inventory
| 1N4937-T | Diodes Incorporated | 1.2V@1A 200ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C435855 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@600V | 200ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
98
(0+98+0)In Stock
View marketplace suppliers’ inventory
| FEP16DT-E3/45 | Vishay Intertech | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5555998 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
97
(94+3+0)In Stock
View marketplace suppliers’ inventory
| STTH3010D | STMicroelectronics | 2V@30A 53ns Independent Type 30A 1kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C73865 | TO-220AC | Tube-packed | 2V@30A | 15uA@1kV | 53ns | Independent Type | 30A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
97
(0+97+0)In Stock | DFR1G | AnBon | 1.3V@1A 150ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C541657 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
97
(90+7+0)In Stock
View marketplace suppliers’ inventory
| US2MA | onsemi | 1.7V@1.5A 75ns 1.5A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C719802 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@1kV | 75ns | - | 1.5A | -55℃~+150℃ | 1kV | ||
| Min: 1 Mult: 1 |
96
(96+0+0)In Stock | MUR1040CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 50ns 1 pair of common cathodes 10A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944296 | TO-220AB | Tube-packed | 1.3V@5A | 10uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
96
(0+96+0)In Stock | FR207-B | GOODWORK | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908701 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
96
(95+1+0)In Stock
View marketplace suppliers’ inventory
| STTH3R02 | STMicroelectronics | 1.2V@9A 24ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C262977 | DO-201AD | Tape & Reel (TR) | 1.2V@9A | 3uA@200V | 24ns | Independent Type | 3A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
95
(95+0+0)In Stock | MURS560 | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161767 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
95
(95+0+0)In Stock
View marketplace suppliers’ inventory
| STTH802G-TR | STMicroelectronics | 950mV@8A 25ns Independent Type 8A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C181034 | D2PAK | Tape & Reel (TR) | 950mV@8A | 6uA@200V | 25ns | Independent Type | 8A | - | 200V | ||
| Min: 5 Mult: 5 |
95
(95+0+0)In Stock | MUR820 | LGE | 1.05V@8A 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247910 | TO-220AC | Tube-packed | 1.05V@8A | 10uA@200V | 35ns | Independent Type | 8A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
95
(95+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1212D | STMicroelectronics | 2.2V@12A 100ns 12A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C283524 | TO-220AC | Tube-packed | 2.2V@12A | 10uA@1.2kV | 100ns | - | 12A | - | 1.2kV | ||
| Min: 1 Mult: 1 |
94
(1+93+0)In Stock
View marketplace suppliers’ inventory
| ER2004FCT_T0_00001 | PANJIT International | 1.3V@10A 50ns 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391486 | ITO-220AB-3 | Tube-packed | 1.3V@10A | - | 50ns | - | 20A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
93
(0+93+0)In Stock | ES1GQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7462775 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
92
(0+92+0)In Stock | SFPF1506F | NH | 1.6V@15A 35ns 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7427754 | ITO-220AC | Tube-packed | 1.6V@15A | - | 35ns | - | 15A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 750
|
91
(0+91+0)In Stock | ES2DHE3_A/H | Vishay Intertech | 900mV@2A 30ns Independent Type 2A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C968579 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 10uA@200V | 30ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
90
(0+90+0)In Stock | RF501BM2STL | ROHM Semicon | 920mV@5A 25ns 5A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5336748 | TO-252 | Tape & Reel (TR) | 920mV@5A | 1uA@200V | 25ns | - | 5A | - | 200V | ||
| Min: 10 Mult: 10 |
90
(0+90+0)In Stock | SF58G | NH | 1.7V@5A 35ns 5A 600V DO-27B Fast Recovery / High Efficiency Diodes ROHS | C7427743 | DO-27B | Box-packed | 1.7V@5A | - | 35ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 |
90
(0+90+0)In Stock | MUR30H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C5355163 | TO-220-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
90
(20+70+0)In Stock | ER804_TO_00001 | PANJIT International | 1.3V@8A 35ns Independent Type 8A 400V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C282285 | ITO-220AC | Tube-packed | 1.3V@8A | 1uA@400V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
90
(0+90+0)In Stock | ES5D | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944280 | SMC | Tape & Reel (TR) | 950mV@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
90
(0+90+0)In Stock | RS2MBF | GOODWORK | 1.3V@2A 500ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2891294 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV |