Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
90
(0+0+90)In Stock | US3ACG | Shikues | 1V@3A 50ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687526 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
90
(0+90+0)In Stock
View marketplace suppliers’ inventory
| 1SS400T5G | onsemi | 1.2V@100mA 4ns 200mA 100V SOD-523 Fast Recovery / High Efficiency Diodes ROHS | C896168 | SOD-523 | Tape & Reel (TR) | 1.2V@100mA | 100nA@80V | 4ns | - | 200mA | -55℃~+150℃ | 100V | ||
| Min: 1 Mult: 1 |
90
(0+0+90)In Stock | MUR30H60L | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C5355164 | TO-220-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
90
(0+90+0)In Stock
View marketplace suppliers’ inventory
| STTH2R06 | STMicroelectronics | 1.7V@2A 50ns 2A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2970892 | DO-41 | Tape & Reel (TR) | 1.7V@2A | 2uA@600V | 50ns | - | 2A | -40℃~+175℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
90
(0+0+90)In Stock | ES5BBF | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 100V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2843529 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@100V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
90
(0+90+0)In Stock
View marketplace suppliers’ inventory
| STTH310UFY | STMicroelectronics | 1.7V@3A 75ns 3A 1kV DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2969873 | DO-221AA | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | - | 3A | -40℃~+175℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
89
(0+89+0)In Stock
View marketplace suppliers’ inventory
| STTH108A | STMicroelectronics | 1.65V@1A 75ns 1A 800V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2969787 | DO-214AC | Tape & Reel (TR) | 1.65V@1A | 5uA@800V | 75ns | - | 1A | - | 800V | ||
| Min: 5 Mult: 5 |
89
(0+44+45)In Stock | MUR840 | LGE | 1.3V 50ns Independent Type 8A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247916 | TO-220AC | Tube-packed | 1.3V | 10uA | 50ns | Independent Type | 8A | -55℃~+150℃ | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
89
(0+19+70)In Stock | RS3JC | MDD(Microdiode Semiconductor) | 1.3V@3A 250ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C64953 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
89
(0+89+0)In Stock | SDURF10H60CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.58V@5A 32ns 1 pair of common cathodes 5A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C499746 | ITO-220AB-3 | Tube-packed | 1.58V@5A | 100nA@600V | 32ns | 1 pair of common cathodes | 5A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
88
(0+88+0)In Stock
View marketplace suppliers’ inventory
| STTH1R04UY | STMicroelectronics | SMB Fast Recovery / High Efficiency Diodes ROHS | C5268266 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
88
(0+0+88)In Stock | ES3AF | Shikues | 1V@3A 35ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183445 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
87
(0+0+87)In Stock
View marketplace suppliers’ inventory
| RS1K-E3/61T | Vishay Intertech | 1.3V@1A 500ns 1A 800V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C3028870 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | - | 1A | -55℃~+150℃ | 800V | ||
| Min: 20 Mult: 20 |
87
(0+87+0)In Stock | FR157G | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698671 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 25uA@1kV | 500ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
87
(0+51+36)In Stock | RL207 | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698636 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
86
(0+47+39)In Stock | FR107WS | YFW | 1.3V@1A Independent Type 1A 1kV SOD-323FL Fast Recovery / High Efficiency Diodes ROHS | C3013689 | SOD-323FL | Tape & Reel (TR) | 1.3V@1A | 5uA | - | Independent Type | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
86
(0+26+60)In Stock | US2MF | Shikues | 1.7V@2A 75ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C719165 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
86
(0+2+84)In Stock | ER1004CT_TO_00001 | PANJIT International | 1.3V@10A 35ns 1 pair of common cathodes 10A 400V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C282277 | TO-220 | Tube-packed | 1.3V@10A | 1uA@400V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
85
(0+0+85)In Stock
Not recommended for new designs
| ER1002FCT_T0_00001 | PANJIT International | 950mV@1A 35ns 1 pair of common cathodes 1A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391478 | ITO-220AB-3 | Tube-packed | 950mV@1A | 1uA@200V | 35ns | 1 pair of common cathodes | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
85
(0+80+5)In Stock
View marketplace suppliers’ inventory
| STTH30R06CW | STMicroelectronics | 2.9V@15A 50ns 1 pair of common cathodes 15A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C315662 | TO-247-3 | Tube-packed | 2.9V@15A | 60uA@600V | 50ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
84
(0+0+84)In Stock
View marketplace suppliers’ inventory
| 1N4454TR | onsemi | 1V@10mA 4ns 400mA 50V DO-35 Fast Recovery / High Efficiency Diodes ROHS | C896638 | DO-35 | Tape & Reel (TR) | 1V@10mA | 100nA@50V | 4ns | - | 400mA | - | 50V | ||
| Min: 5 Mult: 5 |
83
(0+0+83)In Stock | SFF2004(85) | JUXING | 1.08V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7543619 | ITO-220AB | Tube-packed | 1.08V@10A | - | 35ns | - | 20A | - | 400V | ||
| Min: 1 Mult: 1 |
83
(0+83+0)In Stock
View marketplace suppliers’ inventory
| STTH3006W | STMicroelectronics | 1.85V@30A 50ns Independent Type 30A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C2798204 | DO-247 | Tube-packed | 1.85V@30A | 25uA@600V | 50ns | Independent Type | 30A | - | 600V | ||
| Min: 1 Mult: 1 |
83
(0+83+0)In Stock
View marketplace suppliers’ inventory
| RURG3060 | onsemi | 1.5V@30A 60ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C389623 | TO-247-2 | Tube-packed | 1.5V@30A | 250uA@600V | 60ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
82
(0+0+82)In Stock | MURF20H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C5355169 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - |