Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
82
(0+17+65)In Stock | EST1GF_R1_00001 | PANJIT International | 1.25V@1A 25ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268528 | SMAF | Tape & Reel (TR) | 1.25V@1A | 1uA@400V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
82
(0+0+82)In Stock | VS-15ETL06-M3 | Vishay Intertech | 1.05V@15A 220ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5273042 | TO-220AC | Tube-packed | 1.05V@15A | 10uA@600V | 220ns | - | 15A | -65℃~+175℃ | 600V | ||
| Min: 20 Mult: 20 |
82
(0+0+82)In Stock | SF26 | YFW | 1.25V 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906605 | DO-15 | Box-packed | 1.25V | 10uA | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
81
(0+81+0)In Stock | VS-HFA06TB120-M3 | Vishay Intertech | 2.7V@6A 53ns Independent Type 6A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506533 | TO-220AC-2 | Tube-packed | 2.7V@6A | 260nA@1.2kV | 53ns | Independent Type | 6A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
81
(0+81+0)In Stock
View marketplace suppliers’ inventory
| STTH60L06W | STMicroelectronics | 1.55V@60A 105ns 60A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268246 | DO-247 | Tube-packed | 1.55V@60A | 50uA@600V | 105ns | - | 60A | - | 600V | ||
| Min: 10 Mult: 10 |
80
(0+0+80)In Stock | HER305G | JUXING | 1.3V 50ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5138315 | DO-27 | Tape & Reel (TR) | 1.3V | 10uA | 50ns | Independent Type | 3A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5 |
80
(0+55+25)In Stock | SF54 | SUNMATE Elec | 950mV@5A 35ns 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338461 | DO-27 | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | - | 5A | - | 200V | ||
| Min: 20 Mult: 20 |
80
(0+0+80)In Stock | FR207G | YFW | 1.28V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2898375 | DO-15 | Box-packed | 1.28V@2A | 10uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
80
(0+0+80)In Stock | UG2J | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961907 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
80
(0+0+80)In Stock | ES3DB | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944274 | SMB | Tape & Reel (TR) | 950mV@3A | 10uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
80
(0+0+80)In Stock | ER1604FCT | amsem | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7466351 | ITO-220AB | Tube-packed | 1.3V@8A | - | 35ns | 1 pair of common cathodes | 16A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
80
(0+80+0)In Stock
Not recommended for new designs
| US2M | Doeshare | 1.7V@1A 75ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931778 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
79
(0+0+79)In Stock | SF24-B | GOODWORK | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2891289 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
77
(0+0+77)In Stock | RFN20NS4SFHTL | ROHM Semicon | 1.55V@20A 30ns 20A 430V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C5336501 | TO-263 | Tape & Reel (TR) | 1.55V@20A | 10uA@430V | 30ns | - | 20A | - | 430V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
77
(0+0+77)In Stock | EGP20D | onsemi | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C241725 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
76
(0+76+0)In Stock | RS3GF | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437728 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
76
(0+76+0)In Stock
View marketplace suppliers’ inventory
| US1JHE3_A/H | Vishay Intertech | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C142585 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
76
(0+19+57)In Stock
Not recommended for new designs
| HER203-TB | GD | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C232179 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
76
(0+0+76)In Stock | UF1604FCT_TO_00001 | PANJIT International | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2844890 | ITO-220AB | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
75
(0+70+5)In Stock | HER508-B | GOODWORK | 1.85V@5A 70ns Independent Type 5A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908707 | DO-27 | Box-packed | 1.85V@5A | 5uA@1000V | 70ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
75
(0+75+0)In Stock | MUR1660FCT | Yangzhou Yangjie Elec Tech | 1.45V@8A 25ns 1 pair of common cathodes 16A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C961857 | TO-220F | Tube-packed | 1.45V@8A | 10uA@600V | 25ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
75
(0+75+0)In Stock
View marketplace suppliers’ inventory
| DFE10I600PM | Littelfuse/IXYS | 1.5V@10A 35ns 10A 600V TO-220ACFP Fast Recovery / High Efficiency Diodes ROHS | C7501304 | TO-220ACFP | Tube-packed | 1.5V@10A | 20uA@600V | 35ns | - | 10A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 |
75
(0+75+0)In Stock
View marketplace suppliers’ inventory
| STTH1502FP | STMicroelectronics | 1.15V@30A 28ns Independent Type 15A 200V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C157434 | TO-220-2 | Tube-packed | 1.15V@30A | 10uA@200V | 28ns | Independent Type | 15A | - | 200V | ||
| Min: 1 Mult: 1 |
74
(0+0+74)In Stock | MURW30H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C5355173 | TO-247-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
74
(0+73+1)In Stock
Not recommended for new designs
| RS1M | Doeshare | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931775 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV |