Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
83
(0+83+0)In Stock | SFF2004(85) | JUXING | 1.08V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7543619 | ITO-220AB | Tube-packed | 1.08V@10A | 35ns | 20A | 400V | - | - | - | ||
| Min: 1 Mult: 1 |
83
(83+0+0)In Stock
View marketplace suppliers’ inventory
| RURG3060 | onsemi | 1.5V@30A 60ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C389623 | TO-247-2 | Tube-packed | 1.5V@30A | 60ns | 30A | 600V | 250uA@600V | Independent Type | -65℃~+175℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
82
(0+82+0)In Stock | MUR540 | GOODWORK | 1.25V@5A 35ns Independent Type 5A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C6067499 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 35ns | 5A | 400V | 5uA@400V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
82
(0+82+0)In Stock | MURF20H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C5355169 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
82
(17+65+0)In Stock | EST1GF_R1_00001 | PANJIT International | 1.25V@1A 25ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268528 | SMAF | Tape & Reel (TR) | 1.25V@1A | 25ns | 1A | 400V | 1uA@400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
82
(0+82+0)In Stock | SF26 | YFW | 1.25V 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906605 | DO-15 | Box-packed | 1.25V | 35ns | 2A | 400V | 10uA | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
81
(81+0+0)In Stock
View marketplace suppliers’ inventory
| STTH60L06W | STMicroelectronics | 1.55V@60A 105ns 60A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268246 | DO-247 | Tube-packed | 1.55V@60A | 105ns | 60A | 600V | 50uA@600V | - | - | ||
| Min: 5 Mult: 5 |
80
(60+20+0)In Stock | HER1008 | LangJie | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C18195399 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
80
(0+80+0)In Stock | UG2J | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961907 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 35ns | 2A | 600V | 5uA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
80
(30+50+0)In Stock | SFR80F40PS | Hangzhou Silan Microelectronics | 1.85V@40A 60ns 1 pair of common cathodes 40A 400V TO-247S-3 Fast Recovery / High Efficiency Diodes ROHS | C2761776 | TO-247S-3 | Tube-packed | 1.85V@40A | 60ns | 40A | 400V | 10uA@400V | 1 pair of common cathodes | -40℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
80
(0+80+0)In Stock | ES3DB | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944274 | SMB | Tape & Reel (TR) | 950mV@3A | 35ns | 3A | 200V | 10uA@200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
80
(80+0+0)In Stock
View marketplace suppliers’ inventory
| 1SS400T5G | onsemi | 1.2V@100mA 4ns 200mA 100V SOD-523 Fast Recovery / High Efficiency Diodes ROHS | C896168 | SOD-523 | Tape & Reel (TR) | 1.2V@100mA | 4ns | 200mA | 100V | 100nA@80V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1 |
80
(80+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1502FP | STMicroelectronics | 1.15V@30A 28ns Independent Type 15A 200V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C157434 | TO-220-2 | Tube-packed | 1.15V@30A | 28ns | 15A | 200V | 10uA@200V | Independent Type | - | ||
| Min: 5 Mult: 5 |
80
(50+30+0)In Stock | MUR1640CT | YFW | 1.1V 35ns 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5763721 | TO-220AB | Tube-packed | 1.1V | 35ns | 16A | 400V | 100nA | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
80
(80+0+0)In Stock
Not recommended for new designs
| US2M | Doeshare | 1.7V@1A 75ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931778 | SMA | Tape & Reel (TR) | 1.7V@1A | 75ns | 2A | 1kV | 5uA@1kV | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
80
(0+80+0)In Stock | HER305G | JUXING | 1.3V 50ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5138315 | DO-27 | Tape & Reel (TR) | 1.3V | 50ns | 3A | 400V | 10uA | Independent Type | -55℃~+150℃ | ||
| Min: 1 Mult: 1 |
79
(0+79+0)In Stock
View marketplace suppliers’ inventory
| STTH8L06FP | STMicroelectronics | 1.3V@8A 75ns 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C77956 | TO-220-2 | Tube-packed | 1.3V@8A | 75ns | 8A | 600V | 8uA@600V | - | -40℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20 |
79
(5+74+0)In Stock | HER208 TB | YFW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2898437 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
79
(0+79+0)In Stock | SF24-B | GOODWORK | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2891289 | DO-15 | Box-packed | 950mV@2A | 35ns | 2A | 200V | 5uA@200V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
78
(0+78+0)In Stock
View marketplace suppliers’ inventory
| BYV26E-TR | Vishay Intertech | 2.5V@1A 75ns 1A 1kV SOD-57 Fast Recovery / High Efficiency Diodes ROHS | C2984662 | SOD-57 | Tape & Reel (TR) | 2.5V@1A | 75ns | 1A | 1kV | 5uA@1kV | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
76
(0+76+0)In Stock | US5G | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293961 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
76
(0+76+0)In Stock | MUR1060FAC | YFW | 1.03V 35ns Independent Type 10A 600V TO-220F-AC Fast Recovery / High Efficiency Diodes ROHS | C3013738 | TO-220F-AC | Tube-packed | 1.03V | 35ns | 10A | 600V | 50nA | Independent Type | - | ||
| Min: 1 Mult: 1 |
76
(0+76+0)In Stock | VS-15ETL06-M3 | Vishay Intertech | 1.05V@15A 220ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5273042 | TO-220AC | Tube-packed | 1.05V@15A | 220ns | 15A | 600V | 10uA@600V | - | -65℃~+175℃ | ||
| Min: 20 Mult: 20 |
76
(19+57+0)In Stock
Not recommended for new designs
| HER203-TB | GD | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C232179 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
76
(0+76+0)In Stock | UF1604FCT_TO_00001 | PANJIT International | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2844890 | ITO-220AB | Box-packed | - | - | - | - | - | - | - |