Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2000
|
74
(0+73+1)In Stock
Not recommended for new designs
| RS1M | Doeshare | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931775 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 |
73
(0+23+50)In Stock | ER1602FCT_TO_00001 | PANJIT International | 950mV@8A 35ns 1 pair of common cathodes 16A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C268508 | ITO-220AB-3 | Tube-packed | 950mV@8A | 1uA@200V | 35ns | 16A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
73
(0+73+0)In Stock | RFVS8TJ6SGC9 | ROHM Semicon | 2.5V@8A 12ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C559660 | TO-220-2 | Box-packed | 2.5V@8A | 30nA@600V | 12ns | 8A | - | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
73
(0+70+3)In Stock
View marketplace suppliers’ inventory
| STTH1002CT | STMicroelectronics | 1.25V@10A 20ns 1 pair of common cathodes 5A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C10616 | TO-220 | Tube-packed | 1.25V@10A | 5uA@200V | 20ns | 5A | - | 200V | 1 pair of common cathodes | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
73
(0+0+73)In Stock | US1M | KEXIN | 1.7V@1A 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489137 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | - | 1kV | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
73
(0+0+73)In Stock | MURS260(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356760 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
72
(0+23+49)In Stock | FM107 | LGE | 1.15V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C402243 | SOD-123FL | Tape & Reel (TR) | 1.15V@1A | 10uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 |
72
(0+72+0)In Stock
View marketplace suppliers’ inventory
| STTH15L06FP | STMicroelectronics | 1.55V@15A 60ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10626 | TO-220AC | Tube-packed | 1.55V@15A | 15uA@600V | 60ns | 15A | - | 600V | - | ||
| Min: 5 Mult: 5
Full Reel: 1900
|
72
(0+72+0)In Stock
View marketplace suppliers’ inventory
| STTH3R04RL | STMicroelectronics | 1.5V@3A 25ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C283266 | DO-201AD | Tape & Reel (TR) | 1.5V@3A | - | 25ns | 3A | - | 400V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
72
(0+72+0)In Stock | ES2DW | Shandong Jingdao Microelectronics | 1V@2A 35ns 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7528210 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | 2A | -55℃~+150℃@(Tj) | 200V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
72
(0+0+72)In Stock | ES3GC | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C64978 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | 3A | -50℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
71
(0+53+18)In Stock
Not recommended for new designs
| RJ-RS07J | Chongqing Pingwei Tech | 1.3V@1A 250ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C432772 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | -55℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
70
(0+70+0)In Stock
View marketplace suppliers’ inventory
| STTH1R02 | STMicroelectronics | 1V@1.5A 30ns 1.5A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2971597 | DO-41 | Tape & Reel (TR) | 1V@1.5A | 3uA@200V | 30ns | 1.5A | - | 200V | - | ||
| Min: 1 Mult: 1 |
70
(0+70+0)In Stock
View marketplace suppliers’ inventory
| STTH8L06D | STMicroelectronics | 1.3V@8A 105ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2969867 | TO-220AC | Tube-packed | 1.3V@8A | 8uA@600V | 105ns | 8A | - | 600V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
70
(0+0+70)In Stock | ES3ABG | Shikues | 1V@3A 35ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C434008 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1 |
69
(0+0+69)In Stock | ES3D | Diodes Incorporated | SMC Fast Recovery / High Efficiency Diodes ROHS | C5245053 | SMC | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
69
(0+0+69)In Stock | STPR1020CTW | Diodes Incorporated | TO-220AB(LS) Fast Recovery / High Efficiency Diodes ROHS | C5249269 | TO-220AB(LS) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
69
(0+66+3)In Stock
View marketplace suppliers’ inventory
| ES2B | onsemi | 900mV@2A 20ns 2A 100V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C184484 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 5uA@100V | 20ns | 2A | -55℃~+150℃@(Tj) | 100V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
69
(0+2+67)In Stock
Not recommended for new designs
| HDF1060N | HL(Haolin Elec) | 1.7V@8A 35ns Independent Type 10A 650V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2149764 | TO-252 | Tape & Reel (TR) | 1.7V@8A | 10uA@650V | 35ns | 10A | -50℃~+150℃@(Tj) | 650V | Independent Type | ||
| Min: 1 Mult: 1 |
68
(0+0+68)In Stock
View marketplace suppliers’ inventory
| STTH5R06FP | STMicroelectronics | 2.9V@5A 25ns Independent Type 5A 600V TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | C2897655 | TO-220FP-AC | Tube-packed | 2.9V@5A | 20uA@600V | 25ns | 5A | - | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
68
(0+68+0)In Stock | FR207G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C499779 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | 2A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 5 Mult: 5 |
68
(0+6+62)In Stock | FR607G | Yangzhou Yangjie Elec Tech | 1.3V@6A 500ns Independent Type 6A 1kV R-6 Fast Recovery / High Efficiency Diodes ROHS | C961805 | R-6 | Box-packed | 1.3V@6A | 2.5uA@1kV | 500ns | 6A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
67
(0+67+0)In Stock
View marketplace suppliers’ inventory
| STTH4R02BY-TR | STMicroelectronics | 1.05V@4A 30ns 4A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C5268284 | DPAK | Tape & Reel (TR) | 1.05V@4A | 3uA@200V | 30ns | 4A | -40℃~+175℃ | 200V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
67
(0+67+0)In Stock | ES3EBF | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C169520 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | 3A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 10 Mult: 10 |
67
(0+0+67)In Stock | HER208G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698708 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - |