Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
75
(75+0+0)In Stock
View marketplace suppliers’ inventory
| VS-30EPH06-N3 | Vishay Intertech | 2V@30A 31ns Independent Type 30A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C2941039 | TO-247AC | Tube-packed | 2V@30A | 300nA@600V | 31ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
75
(75+0+0)In Stock | DFE10I600PM | Littelfuse/IXYS | 1.5V@10A 35ns 10A 600V TO-220ACFP Fast Recovery / High Efficiency Diodes ROHS | C7501304 | TO-220ACFP | Tube-packed | 1.5V@10A | 20uA@600V | 35ns | - | 10A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5 |
75
(75+0+0)In Stock | SF56G | YFW | 1.25V 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2906378 | DO-27 | Box-packed | 1.25V | 10uA | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
75
(55+20+0)In Stock | SF54 | SUNMATE Elec | 950mV@5A 35ns 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338461 | DO-27 | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | - | 5A | - | 200V | ||
| Min: 1 Mult: 1 |
74
(0+74+0)In Stock | MURW30H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C5355173 | TO-247-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
74
(73+1+0)In Stock
Not recommended for new designs
| RS1M | Doeshare | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931775 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
74
(60+14+0)In Stock | DSEP60-12AR | Littelfuse/IXYS | ISOPLUS-247 Fast Recovery / High Efficiency Diodes ROHS | C7420389 | ISOPLUS-247 | Tube-packed | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 150+:
$4.9904
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
1800
0%
Marketplace product, estimated lead time
19-21
business days
View marketplace suppliers’ inventory
| DSEP60-12AR | Littelfuse/IXYS | ISOPLUS-247 Fast Recovery / High Efficiency Diodes ROHS | C7420389 | ISOPLUS-247 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 5000
|
74
(74+0+0)In Stock
View marketplace suppliers’ inventory
| STTH108A | STMicroelectronics | 1.65V@1A 75ns 1A 800V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2969787 | DO-214AC | Tape & Reel (TR) | 1.65V@1A | 5uA@800V | 75ns | - | 1A | - | 800V | ||
| Min: 1 Mult: 1 |
73
(23+50+0)In Stock | ER1602FCT_TO_00001 | PANJIT International | 950mV@8A 35ns 1 pair of common cathodes 16A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C268508 | ITO-220AB-3 | Tube-packed | 950mV@8A | 1uA@200V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
73
(73+0+0)In Stock | RFVS8TJ6SGC9 | ROHM Semicon | 2.5V@8A 12ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C559660 | TO-220-2 | Box-packed | 2.5V@8A | 30nA@600V | 12ns | Independent Type | 8A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
73
(0+73+0)In Stock | US1M | KEXIN | 1.7V@1A 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489137 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
73
(0+73+0)In Stock | MURS260(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356760 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
72
(72+0+0)In Stock
View marketplace suppliers’ inventory
| STTH15L06FP | STMicroelectronics | 1.55V@15A 60ns 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C10626 | TO-220AC | Tube-packed | 1.55V@15A | 15uA@600V | 60ns | - | 15A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 1900
|
72
(72+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3R04RL | STMicroelectronics | 1.5V@3A 25ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C283266 | DO-201AD | Tape & Reel (TR) | 1.5V@3A | - | 25ns | - | 3A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
72
(0+72+0)In Stock | ES3GC | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C64978 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
71
(53+18+0)In Stock
Not recommended for new designs
| RJ-RS07J | Chongqing Pingwei Tech | 1.3V@1A 250ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C432772 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
70
(70+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1R02 | STMicroelectronics | 1V@1.5A 30ns 1.5A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2971597 | DO-41 | Tape & Reel (TR) | 1V@1.5A | 3uA@200V | 30ns | - | 1.5A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
70
(0+70+0)In Stock | ES3ABG | Shikues | 1V@3A 35ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C434008 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
70
(0+70+0)In Stock | RS3G | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 3A 400V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293862 | SMCG | Tape & Reel (TR) | - | - | 150ns | - | 3A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
70
(0+70+0)In Stock | ES3EF | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 300V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437838 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 |
70
(70+0+0)In Stock
View marketplace suppliers’ inventory
| STTH100W04CW | STMicroelectronics | 1.45V@50A 35ns 1 pair of common cathodes 50A 400V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C222201 | TO-247-3 | Tube-packed | 1.45V@50A | 25uA@400V | 35ns | 1 pair of common cathodes | 50A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
70
(0+70+0)In Stock | RS3JC | MDD(Microdiode Semiconductor) | 1.3V@3A 250ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C64953 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
69
(0+69+0)In Stock | STPR1020CTW | Diodes Incorporated | TO-220AB(LS) Fast Recovery / High Efficiency Diodes ROHS | C5249269 | TO-220AB(LS) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
69
(69+0+0)In Stock | VS-HFA06TB120-M3 | Vishay Intertech | 2.7V@6A 53ns Independent Type 6A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506533 | TO-220AC-2 | Tube-packed | 2.7V@6A | 260nA@1.2kV | 53ns | Independent Type | 6A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
69
(67+2+0)In Stock
View marketplace suppliers’ inventory
| ES1C | onsemi | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241728 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - |