Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2000
|
74
(73+1+0)In Stock
Not recommended for new designs
| RS1M | Doeshare | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931775 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
73
(73+0+0)In Stock | ES2JF | MDD(Microdiode Semiconductor) | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C113935 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | 2A | -50℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
73
(23+50+0)In Stock | ER1602FCT_TO_00001 | PANJIT International | 950mV@8A 35ns 1 pair of common cathodes 16A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C268508 | ITO-220AB-3 | Tube-packed | 950mV@8A | 1uA@200V | 35ns | 16A | -50℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
73
(73+0+0)In Stock | RFVS8TJ6SGC9 | ROHM Semicon | 2.5V@8A 12ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C559660 | TO-220-2 | Box-packed | 2.5V@8A | 30nA@600V | 12ns | 8A | - | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
73
(0+73+0)In Stock | US1M | KEXIN | 1.7V@1A 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489137 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | - | 1kV | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
73
(0+73+0)In Stock | MURS260(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356760 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
72
(72+0+0)In Stock | US5MB | Shandong Jingdao Microelectronics | 1.68V@5A 75ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C437811 | SMB | Tape & Reel (TR) | 1.68V@5A | 5uA@1kV | 75ns | 5A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 1900
|
72
(72+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3R04RL | STMicroelectronics | 1.5V@3A 25ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C283266 | DO-201AD | Tape & Reel (TR) | 1.5V@3A | - | 25ns | 3A | - | 400V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
71
(71+0+0)In Stock
View marketplace suppliers’ inventory
| RS1AB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C151035 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | 1A | -65℃~+150℃@(Tj) | 50V | - | ||
| Min: 5 Mult: 5 |
71
(34+37+0)In Stock | HER506 | LGE | 1.3V@5A 75ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402258 | DO-27 | Box-packed | 1.3V@5A | 10uA@600V | 75ns | 5A | -65℃~+150℃ | 600V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
70
(51+19+0)In Stock | ES2BF-SMAF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C364266 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | 2A | -50℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
70
(70+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1R02 | STMicroelectronics | 1V@1.5A 30ns 1.5A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2971597 | DO-41 | Tape & Reel (TR) | 1V@1.5A | 3uA@200V | 30ns | 1.5A | - | 200V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
70
(0+70+0)In Stock | ES3ABG | Shikues | 1V@3A 35ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C434008 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 1 Mult: 1 |
70
(0+70+0)In Stock | MUR30H60L | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C5355164 | TO-220-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
69
(69+0+0)In Stock | VS-HFA06TB120-M3 | Vishay Intertech | 2.7V@6A 53ns Independent Type 6A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506533 | TO-220AC-2 | Tube-packed | 2.7V@6A | 260nA@1.2kV | 53ns | 6A | -55℃~+150℃@(Tj) | 1.2kV | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
69
(67+2+0)In Stock
View marketplace suppliers’ inventory
| ES1C | onsemi | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C241728 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
68
(68+0+0)In Stock | FR207G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C499779 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | 2A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
68
(0+68+0)In Stock | ES3AF | Shikues | 1V@3A 35ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183445 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | 3A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
| Min: 5 Mult: 5 |
67
(7+60+0)In Stock | MUR1540 | LangJie | 1.25V@15A 50ns Independent Type 15A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C7450561 | TO-220AC-2 | Tube-packed | 1.25V@15A | - | 50ns | 15A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
67
(67+0+0)In Stock
View marketplace suppliers’ inventory
| STTH4R02BY-TR | STMicroelectronics | 1.05V@4A 30ns 4A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C5268284 | DPAK | Tape & Reel (TR) | 1.05V@4A | 3uA@200V | 30ns | 4A | -40℃~+175℃ | 200V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
67
(67+0+0)In Stock | ES3EBF | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C169520 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | 3A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 1 Mult: 1 |
67
(0+67+0)In Stock | STPR1020CTW | Diodes Incorporated | TO-220AB(LS) Fast Recovery / High Efficiency Diodes ROHS | C5249269 | TO-220AB(LS) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
66
(26+40+0)In Stock | US2MF | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C108845 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | 2A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
65
(0+65+0)In Stock | MURS260 | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161760 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
65
(0+65+0)In Stock | ES5MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161844 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - |