Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
60
(60+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3R04S | STMicroelectronics | 1.5V@3A 18ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C123323 | SMC | Tape & Reel (TR) | 1.5V@3A | 5uA@400V | 18ns | Independent Type | 3A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
60
(0+60+0)In Stock | ES3AC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437861 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
60
(0+60+0)In Stock | ES1D R3G | Taiwan Semiconductor | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5252335 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
60
(0+60+0)In Stock | RS3BB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437747 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
59
(59+0+0)In Stock
View marketplace suppliers’ inventory
| STTH5L06D | STMicroelectronics | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5268245 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
59
(0+59+0)In Stock | VS-E5PH6012L-N3 | Vishay Intertech | 1.9V@60A 130ns Independent Type 60A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511502 | TO-247AD-2 | Tube-packed | 1.9V@60A | 50uA@1.2kV | 130ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
59
(59+0+0)In Stock
View marketplace suppliers’ inventory
| VS-8EWH06FNTR-M3 | Vishay Intertech | 2.4V@8A 25ns Independent Type 8A 600V TO-252AA Fast Recovery / High Efficiency Diodes ROHS | C241859 | TO-252AA | Tape & Reel (TR) | 2.4V@8A | 50uA@600V | 25ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
59
(19+40+0)In Stock | ES2GF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@2A 35ns Independent Type 2A 400V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923932 | DO-214AD | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
58
(40+18+0)In Stock
Not recommended for new designs
| HER205 | GD | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C232180 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
57
(57+0+0)In Stock | DH60-18A | Littelfuse/IXYS | 2.04V@60A 230ns Independent Type 60A 1.8kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2798152 | TO-247 | Tube-packed | 2.04V@60A | 200uA@1.8kV | 230ns | Independent Type | 60A | -55℃~+150℃ | 1.8kV | ||
| Min: 1 Mult: 1 |
57
(0+57+0)In Stock | MUR560F | Yangzhou Yangjie Elec Tech | 1.6V@5A 35ns Independent Type 5A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C698747 | ITO-220AC | Tube-packed | 1.6V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
57
(0+57+0)In Stock | ES1EL | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293688 | SOD-123FL | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 300V | ||
| Min: 1 Mult: 1 |
57
(54+3+0)In Stock
View marketplace suppliers’ inventory
| STTH8S06FP | STMicroelectronics | 3.4V@8A 18ns 8A 600V TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | C1884502 | TO-220FP-AC | Tube-packed | 3.4V@8A | 20uA@600V | 18ns | - | 8A | - | 600V | ||
| Min: 5 Mult: 5 |
56
(16+40+0)In Stock | SF34 | MDD(Microdiode Semiconductor) | 950mV@3A 35ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C65037 | DO-201AD | Tape & Reel (TR) | 950mV@3A | 10uA@200V | 35ns | - | 3A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
56
(10+46+0)In Stock
Not recommended for new designs
| F1M | GD | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C256524 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
55
(0+55+0)In Stock | UF1006 | LangJie | 1.7V@10A 75ns Independent Type 10A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C7450564 | TO-220AC-2 | Tube-packed | 1.7V@10A | - | 75ns | Independent Type | 10A | - | 600V | ||
| Min: 1 Mult: 1 |
55
(0+55+0)In Stock | ESTF15SS120C | MASPOWER | 3.2V@15A 75ns Independent Type 15A 1.2kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278085 | TO-220C-2L | Tube-packed | 3.2V@15A | 100nA@1200V | 75ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
55
(55+0+0)In Stock
View marketplace suppliers’ inventory
| STTH100W06CW | STMicroelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2842818 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
55
(0+55+0)In Stock | ES3BC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 4A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C437862 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
54
(5+49+0)In Stock | ES5DC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2858507 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
54
(0+54+0)In Stock | MUR3040AC | YFW | 1.2V 50ns 30A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5763717 | TO-220AC | Tube-packed | 1.2V | 30nA | 50ns | - | 30A | - | 400V | ||
| Min: 1 Mult: 1 |
54
(54+0+0)In Stock
View marketplace suppliers’ inventory
| DSEI2X61-12B | Littelfuse/IXYS | 2.5V@60A 40ns 2 independent 52A 1.2kV SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C440372 | SOT-227B | Tube-packed | 2.5V@60A | 2.2mA@1.2kV | 40ns | 2 independent | 52A | -40℃~+150℃ | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
54
(0+54+0)In Stock
View marketplace suppliers’ inventory
| ES3BB-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C154914 | SMB | Tape & Reel (TR) | 900mV@3A | 10uA@100V | 25ns | - | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
54
(20+30+4)In Stock | MUR2020CT | YFW | 810mV 35ns 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5185709 | TO-220AB | Tube-packed | 810mV | 100nA | 35ns | - | 20A | - | 200V | ||
| Min: 5 Mult: 5 |
54
(54+0+0)In Stock | MUR840 | LGE | 1.3V@8A 50ns Independent Type 8A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247916 | TO-220AC | Tube-packed | 1.3V@8A | 10uA@400V | 50ns | Independent Type | 8A | -55℃~+150℃ | 400V |