Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
55
(0+55+0)In Stock | UF1006 | LangJie | 1.7V@10A 75ns Independent Type 10A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C7450564 | TO-220AC-2 | Tube-packed | 1.7V@10A | 75ns | Independent Type | 10A | 600V | - | - | ||
| Min: 1 Mult: 1 |
55
(0+55+0)In Stock | ESTF15SS120C | MASPOWER | 3.2V@15A 75ns Independent Type 15A 1.2kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278085 | TO-220C-2L | Tube-packed | 3.2V@15A | 75ns | Independent Type | 15A | 1.2kV | 100nA@1200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
55
(55+0+0)In Stock
View marketplace suppliers’ inventory
| STTH100W06CW | STMicroelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2842818 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
55
(55+0+0)In Stock
View marketplace suppliers’ inventory
| DSEI2X61-12B | Littelfuse/IXYS | 2.5V@60A 40ns 2 independent 52A 1.2kV SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C440372 | SOT-227B | Tube-packed | 2.5V@60A | 40ns | 2 independent | 52A | 1.2kV | 2.2mA@1.2kV | -40℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
55
(19+36+0)In Stock
Not recommended for new designs
| US1D | Guangdong Hottech | 1V@1A 50ns 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C224199 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@1A | 50ns | - | 1A | 200V | 5uA@200V | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
54
(5+49+0)In Stock | ES5DC | MDD(Microdiode Semiconductor) | 1V@5A 35ns Independent Type 5A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2858507 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@5A | 35ns | Independent Type | 5A | 200V | 10uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
54
(0+54+0)In Stock | MUR3040AC | YFW | 1.2V 50ns 30A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5763717 | TO-220AC | Tube-packed | 1.2V | 50ns | - | 30A | 400V | 30nA | - | ||
| Min: 1 Mult: 1 |
54
(20+30+4)In Stock | MUR2020CT | YFW | 810mV 35ns 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5185709 | TO-220AB | Tube-packed | 810mV | 35ns | - | 20A | 200V | 100nA | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
54
(0+54+0)In Stock | RS1M-T R3G | Taiwan Semiconductor | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C483949 | SMA | Tape & Reel (TR) | 1.3V@1A | 500ns | - | 1A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
54
(0+54+0)In Stock
View marketplace suppliers’ inventory
| RF2001T2D | ROHM Semicon | 870mV@10A 20ns 1 pair of common cathodes 20A 200V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C2981757 | TO-220FN | Box-packed | 870mV@10A | 20ns | 1 pair of common cathodes | 20A | 200V | 10nA@200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
53
(53+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3006W | STMicroelectronics | 1.85V@30A 50ns Independent Type 30A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C2798204 | DO-247 | Tube-packed | 1.85V@30A | 50ns | Independent Type | 30A | 600V | 25uA@600V | - | ||
| Min: 1 Mult: 1 |
53
(53+0+0)In Stock
View marketplace suppliers’ inventory
| FFA60UP20DNTU | onsemi | 1.15V@30A 40ns 1 pair of common cathodes 30A 200V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C10436 | TO-3P | Tube-packed | 1.15V@30A | 40ns | 1 pair of common cathodes | 30A | 200V | 10uA@200V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
53
(16+37+0)In Stock
View marketplace suppliers’ inventory
| UG2D-E3/54 | Vishay Intertech | 950mV@2A 25ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C413444 | DO-15 | Tape & Reel (TR) | 950mV@2A | 25ns | - | 2A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
52
(52+0+0)In Stock | MUR1060CT | YFW | 1.1V 35ns 1 pair of common cathodes 10A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2977513 | TO-220AB | Tube-packed | 1.1V | 35ns | 1 pair of common cathodes | 10A | 600V | 500nA | - | ||
| Min: 1 Mult: 1 |
51
(50+1+0)In Stock
View marketplace suppliers’ inventory
| STTH810FP | STMicroelectronics | 2V@8A 64ns Independent Type 8A 1kV TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | C2919726 | TO-220FP-AC | Tube-packed | 2V@8A | 64ns | Independent Type | 8A | 1kV | 5uA@1kV | - | ||
| Min: 50 Mult: 50 |
51
(19+32+0)In Stock | 1N4937-B | GOODWORK | 1.2V@1A 200ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C908699 | DO-41 | Box-packed | 1.2V@1A | 200ns | Independent Type | 1A | 600V | 5uA@600V | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
51
(0+51+0)In Stock | ES5A | YONGYUTAI | SMBF Fast Recovery / High Efficiency Diodes ROHS | C41414104 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
51
(0+51+0)In Stock | ES2GBF | GOODWORK | SMBF Fast Recovery / High Efficiency Diodes ROHS | C22466485 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
51
(0+51+0)In Stock | ES5K | GOODWORK | SMC Fast Recovery / High Efficiency Diodes ROHS | C22466488 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
50
(43+7+0)In Stock | ES3JA | ZHIDE | 1.7V@3A 35ns 3A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2917829 | SMA | Tape & Reel (TR) | 1.7V@3A | 35ns | - | 3A | 600V | 5uA@600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock
View marketplace suppliers’ inventory
| STTH60AC06CPF | STMicroelectronics | TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C5357394 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
50
(0+50+0)In Stock | MUR880 | GOODWORK | 1.75V@8A 50ns Independent Type 8A 800V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C22463595 | TO-220AC | Tube-packed | 1.75V@8A | 50ns | Independent Type | 8A | 800V | 10uA@800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
50
(0+50+0)In Stock | MURS460B | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161764 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock | ESTF8SS60UC | MASPOWER | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C41417709 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock | ESTF20D30SU | MASPOWER | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C41417603 | TO-220 | Tube-packed | - | - | - | - | - | - | - |