Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
9340
(0+9340+0)In Stock | ES2JW | YONGYUTAI | 1.68V@2A 35ns 2A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C19089393 | SOD-123FL | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
9280
(0+7500+1780)In Stock
Not recommended for new designs
| ES1JH | DIYI Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2995511 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9279
(0+5059+4220)In Stock | MURS360T3G | FUXINSEMI | 1.28V@4A 50ns Independent Type 4A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C7436549 | SMC(DO-214AB) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9274
(0+9049+225)In Stock | RS1G | JUXING | 1.3V 150ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5138316 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V | 5uA | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9265
(0+0+9265)In Stock
View marketplace suppliers’ inventory
| ES07D-GS18 | Vishay Intertech | 980mV@1A 25ns 500mA 200V SMF Fast Recovery / High Efficiency Diodes ROHS | C5358728 | SMF | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | 500mA | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9240
(0+4380+4860)In Stock | GR1J | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944230 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9231
(0+9231+0)In Stock | ES2J | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C123906 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9218
(0+9218+0)In Stock | ES2D | hongjiacheng | 1V@2A 35ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199161 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 2uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
9200
(0+0+9200)In Stock | US2MF | LangJie | 1.7V@2A 75ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7450501 | SMAF | Tape & Reel (TR) | 1.7V@2A | - | 75ns | Independent Type | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9134
(0+9134+0)In Stock | ES1B | hongjiacheng | 1V@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199157 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 2uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃ | 100V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
9067
(0+5518+3549)In Stock | US2M | HXY MOSFET | 1.85V@2A Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5199102 | SMA | Tape & Reel (TR) | 1.85V@2A | 50uA@1kV | - | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
9001
(0+0+9001)In Stock | FR103W | Foshan Blue Rocket Elec | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C328593 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9000
(0+0+9000)In Stock | RS3MB-AT | Agertech | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2840967 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
8918
(0+3670+5248)In Stock | ES1J | FOSAN | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C3014019 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8910
(0+0+8910)In Stock
Not recommended for new designs
| R1M | DIYI Elec Tech | 1.3V 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C5159268 | SMAF | Tape & Reel (TR) | 1.3V | 5uA | 500ns | - | 1A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
8903
(0+5072+3831)In Stock | RS1M | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2848670 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
8900
(0+8900+0)In Stock | RS1JG | Shikues | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C434030 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8884
(0+8884+0)In Stock | ES5DB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437859 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8866
(0+1266+7600)In Stock | ES2DF | YFW | 950mV@2A 30ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898349 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 30ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8841
(0+8838+3)In Stock
View marketplace suppliers’ inventory
| ES2AA-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C151575 | SMA | Tape & Reel (TR) | 920mV@2A | 5uA@50V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8826
(0+2867+5959)In Stock
View marketplace suppliers’ inventory
| RS1006FL_R1_00001 | PANJIT International | 1.3V@1A 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C282374 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
8800
(0+0+8800)In Stock | US2G | Slkor(SLKORMICRO Elec.) | 1.3V@2A 50ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936060 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
8800
(0+8800+0)In Stock | ES1J | Foshan Blue Rocket Elec | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900677 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
8778
(0+6627+2151)In Stock | MUR120 | LGE | 875mV@1A 25ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2903838 | DO-41 | Box-packed | 875mV@1A | 2uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
8657
(0+1930+6727)In Stock | FR157 | MDD(Microdiode Semiconductor) | 1.3V@1.5A 500ns 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2467 | DO-15 | Box-packed | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -65℃~+150℃@(Tj) | 1kV |