Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
44
(0+0+44)In Stock | MUR3040DT | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7588421 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
44
(0+0+44)In Stock | SFR80F40PS | Hangzhou Silan Microelectronics | 1.85V@40A 60ns 1 pair of common cathodes 40A 400V TO-247S-3 Fast Recovery / High Efficiency Diodes ROHS | C2761776 | TO-247S-3 | Tube-packed | 1.85V@40A | 10uA@400V | 60ns | 1 pair of common cathodes | 40A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
44
(0+0+44)In Stock | MUR1620CT | Yangzhou Yangjie Elec Tech | 1V@8A 35ns 1 pair of common cathodes 16A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C698739 | TO-220 | Tube-packed | 1V@8A | 10uA@200V | 35ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1GF | Shandong Jingdao Microelectronics | 1.3V@1A 50ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C123950 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
44
(0+43+1)In Stock | SDURF1540CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair of common cathodes 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260376 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 1 pair of common cathodes | 15A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
44
(0+0+44)In Stock
View marketplace suppliers’ inventory
| ER2G_R1_00001 | PANJIT International | 1.25V@2A 25ns Independent Type 2A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C3002278 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@2A | 1uA@400V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
44
(0+40+4)In Stock | GR2GA | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961810 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
44
(0+0+44)In Stock | BYC20X-600PQ | WeEn Semiconductors | 1.8V@20A 35ns Independent Type 20A 600V TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C602405 | TO-220F-2 | Tube-packed | 1.8V@20A | 10uA@600V | 35ns | Independent Type | 20A | - | 600V | ||
| Min: 5 Mult: 5 |
43
(0+0+43)In Stock | MUR1220CT | YFW | 800mV@6A 1 pair of common cathodes 12A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3039971 | TO-220AB | Tube-packed | 800mV@6A | 1uA | - | 1 pair of common cathodes | 12A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
43
(0+0+43)In Stock
Not recommended for new designs
| ES1J | Guangdong Hottech | 1.7V@1A 50ns 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C181102 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
43
(0+0+43)In Stock | FR107N | YFW | 1.28V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2906611 | DO-41 | Box-packed | 1.28V@1A | 10uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43
(0+0+43)In Stock | F1G | Yangzhou Yangjie Elec Tech | 1.3V@1A 150ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C961791 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
43
(0+0+43)In Stock | U1JF | Yangzhou Yangjie Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961901 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
42
(0+38+4)In Stock | SDURK2060 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.5V@20A 28ns Independent Type 20A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C492892 | ITO-220AC | Tube-packed | 1.5V@20A | 40nA@600V | 28ns | Independent Type | 20A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
42
(0+42+0)In Stock
View marketplace suppliers’ inventory
| VS-8EWL06FN-M3 | Vishay Intertech | 960mV@8A 170ns Independent Type 8A 600V TO-252AA(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C413478 | TO-252AA(DPAK) | Tube-packed | 960mV@8A | 5uA@600V | 170ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
42
(0+42+0)In Stock
View marketplace suppliers’ inventory
| RF05VAM2STR | ROHM Semicon | 850mV@500mA 11ns Independent Type 500mA 200V SMD Fast Recovery / High Efficiency Diodes ROHS | C509964 | SMD | Tape & Reel (TR) | 850mV@500mA | 10nA@200V | 11ns | Independent Type | 500mA | - | 200V | ||
| Min: 5 Mult: 5 |
42
(0+42+0)In Stock | MUR1060CT | YFW | 1.1V 35ns 1 pair of common cathodes 10A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2977513 | TO-220AB | Tube-packed | 1.1V | 500nA | 35ns | 1 pair of common cathodes | 10A | - | 600V | ||
| Min: 1 Mult: 1 |
42
(0+42+0)In Stock
View marketplace suppliers’ inventory
| STTH3002CT | STMicroelectronics | 1.18V@30A 17ns 1 pair of common cathodes 30A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C2935167 | TO-220AB-3 | Tube-packed | 1.18V@30A | 20uA@200V | 17ns | 1 pair of common cathodes | 30A | - | 200V | ||
| Min: 1 Mult: 1 |
42
(0+6+36)In Stock | VS-8EWH06FN-M3 | Vishay Intertech | 2V@8A 25ns Independent Type 8A 600V TO-252AA Fast Recovery / High Efficiency Diodes ROHS | C468133 | TO-252AA | Tube-packed | 2V@8A | 50uA@600V | 25ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
42
(0+0+42)In Stock | SF28 | YFW | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906610 | DO-15 | Box-packed | 1.7V@2A | 10uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
41
(0+0+41)In Stock | 1N5617 | Microchip Tech | 1.6V@3A 150ns 1A 400V Plugin Fast Recovery / High Efficiency Diodes ROHS | C5444781 | Plugin | Bag-packed | 1.6V@3A | 500nA@400V | 150ns | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 1 Mult: 1 |
41
(0+41+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA25TB60-M3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506538 | TO-220AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | Independent Type | 25A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
40
(0+3+37)In Stock | MUR860FAC | YFW | 1.1V 35ns Independent Type 8A 600V TO-220F-AC Fast Recovery / High Efficiency Diodes ROHS | C2898636 | TO-220F-AC | Tube-packed | 1.1V | 500nA | 35ns | Independent Type | 8A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
40
(0+0+40)In Stock | MUR880 | GOODWORK | 1.75V@8A 50ns Independent Type 8A 800V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C22463595 | TO-220AC | Tube-packed | 1.75V@8A | 10uA@800V | 50ns | Independent Type | 8A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
40
(0+0+40)In Stock | SFF1606(71) | JUXING | 1.7V@8A 35ns 16A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7543620 | ITO-220AB | Tube-packed | 1.7V@8A | - | 35ns | - | 16A | - | 600V |