Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
33
(0+0+33)In Stock | CURMT104-HF | Comchip | 1.3V@1A 50ns Independent Type 1A 400V SOD-123H Fast Recovery / High Efficiency Diodes ROHS | C3014253 | SOD-123H | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10 |
33
(0+24+9)In Stock
Not recommended for new designs
| SF26 | Chongqing Pingwei Tech | 1.3V@2A 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360272 | DO-15 | Box-packed | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
33
(0+15+18)In Stock
View marketplace suppliers’ inventory
| S07D-GS08 | Vishay Intertech | DO-219AB Fast Recovery / High Efficiency Diodes ROHS | C3013854 | DO-219AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
33
(0+33+0)In Stock | RS3ACG | Shikues | 1.3V@3A 150ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C434034 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5 |
33
(0+18+15)In Stock | ER206_AY_10001 | PANJIT International | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C282283 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 1uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
32
(0+0+32)In Stock | FESB16JT-E3/81 | Vishay Intertech | 1.5V@16A 50ns 16A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C3009861 | TO-263AB | Tape & Reel (TR) | 1.5V@16A | 10uA@600V | 50ns | - | 16A | -65℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | RS1G-A | AnBon | 1.3V@1A 150ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C397649 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32
(0+32+0)In Stock
Not recommended for new designs
| ES3J | Doeshare | 1.7V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2931899 | SMC | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32
(0+30+2)In Stock | ES2GB | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C169523 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
32
(0+32+0)In Stock
View marketplace suppliers’ inventory
| STTH310S | STMicroelectronics | 1.7V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C377928 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | Independent Type | 3A | -40℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
31
(0+31+0)In Stock
View marketplace suppliers’ inventory
| MEE250-12DA | Littelfuse/IXYS | 1.8V@260A 450ns 1 pair common anode 260A 1.2kV Fast Recovery / High Efficiency Diodes ROHS | C499447 | - | Box-packed | 1.8V@260A | 12mA@1.2kV | 450ns | 1 pair common anode | 260A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
31
(0+0+31)In Stock
View marketplace suppliers’ inventory
| DPF30I300PA | Littelfuse/IXYS | 1.17V@30A 55ns 30A 300V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C6916236 | TO-220-2 | Tube-packed | 1.17V@30A | 5uA@300V | 55ns | - | 30A | -55℃~+175℃ | 300V | ||
| Min: 10 Mult: 10 |
31
(0+0+31)In Stock | FR205 | Suzhou Good-Ark Elec | 1.3V@2A 250ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179530 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | - | 2A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
31
(0+1+30)In Stock
Not recommended for new designs
| UF304_AY_10001 | PANJIT International | 1.1V@3A 50ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C393462 | DO-201AD | Box-packed | 1.1V@3A | 1uA@400V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
31
(0+31+0)In Stock | FAS103-M | AnBon | 1.3V@1A 150ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C541663 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES2AF | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437831 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
30
(0+0+30)In Stock
View marketplace suppliers’ inventory
| STTH60L06CW | STMicroelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C669892 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
30
(0+0+30)In Stock | DSEP30-12AR | Littelfuse/IXYS | ISOPLUS-247 Fast Recovery / High Efficiency Diodes ROHS | C5377603 | ISOPLUS-247 | Tube-packed | - | - | - | - | - | - | - | ||
Min: 50 Mult: 50
Full Reel: 2000
| Discontinued at LCSC | RS1M | Guangdong Hottech | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C181126 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | |||
| Min: 20 Mult: 20
Full Reel: 5000
|
30
(0+0+30)In Stock | R4000F TB | YFW | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C25836759 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
30
(0+0+30)In Stock | MUR2040FCT | JUXING | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C37635285 | ITO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30
(0+30+0)In Stock | ES3GBG | Shikues | 1.25V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C434016 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
30
(0+30+0)In Stock | STTH30M06SPF | STMicroelectronics | 3.8V@30A 35ns 30A 600V TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C5456177 | TO-3PF | Tube-packed | 3.8V@30A | 60uA@600V | 35ns | - | 30A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
30
(0+0+30)In Stock | 2CL70 TB | YFW | DO-308 Fast Recovery / High Efficiency Diodes ROHS | C25836765 | DO-308 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
30
(0+0+30)In Stock | MUR3060WS | YFW | TO-247S-2L Fast Recovery / High Efficiency Diodes ROHS | C20623353 | TO-247S-2L | Tube-packed | - | - | - | - | - | - | - |