Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
30
(0+0+30)In Stock | ESTF80D60UB | MASPOWER | TO-3PB Fast Recovery / High Efficiency Diodes ROHS | C37635835 | TO-3PB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
30
(0+0+30)In Stock | ESTF80N60UB | MASPOWER | TO-3PB Fast Recovery / High Efficiency Diodes ROHS | C37635836 | TO-3PB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
30
(0+0+30)In Stock | MUR6060SPT | YFW | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C37636013 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30
(0+0+30)In Stock | GR3MB | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2944240 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
30
(0+0+30)In Stock | SF54G | Yangzhou Yangjie Elec Tech | 950mV@5A 35ns Independent Type 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698768 | DO-27 | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
29
(0+0+29)In Stock | MUR3060 | GOODWORK | 1.75V@30A 50ns Independent Type 30A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C22463596 | TO-220AC | Tube-packed | 1.75V@30A | 10uA@600V | 50ns | Independent Type | 30A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
29
(0+0+29)In Stock | MUR1560 | LangJie | 1.7V@15A 50ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C7450562 | TO-220AC-2 | Tube-packed | 1.7V@15A | - | 50ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
29
(0+3+26)In Stock
View marketplace suppliers’ inventory
| STTH60W03CW | STMicroelectronics | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C2970237 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS2B | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437736 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
29
(0+0+29)In Stock
View marketplace suppliers’ inventory
| VS-MUR820-M3 | Vishay Intertech | 975mV@8A 20ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C506541 | TO-220AC | Tube-packed | 975mV@8A | 5uA@200V | 20ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
29
(0+29+0)In Stock
View marketplace suppliers’ inventory
| VS-60EPU04-N3 | Vishay Intertech | 1.05V@60A 85ns Independent Type 60A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C335784 | TO-247-2 | Tube-packed | 1.05V@60A | 50uA@400V | 85ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | EG | DIYI Elec Tech | 950mV 35ns 1A 400V S0D-123-FL Fast Recovery / High Efficiency Diodes ROHS | C5159263 | S0D-123-FL | Tape & Reel (TR) | 950mV | 5uA | 35ns | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 |
29
(0+29+0)In Stock | SDUR1040 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.06V@10A 27ns Independent Type 10A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C260349 | TO-220AC-2 | Tube-packed | 1.06V@10A | 50nA@400V | 27ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
28
(0+28+0)In Stock
View marketplace suppliers’ inventory
| DSEI2X101-12A | Littelfuse/IXYS | 2.13V@200A 150ns 2 independent 91A 1.2kV SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C425670 | SOT-227B | Tube-packed | 2.13V@200A | 3mA@1.2kV | 150ns | 2 independent | 91A | -40℃~+150℃@(Tvj) | 1.2kV | ||
| Min: 1 Mult: 1 |
27
(0+27+0)In Stock | VS-ETX0806FP-M3 | Vishay Intertech | 2.5V@8A 17ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C506531 | TO-220-2 | Tube-packed | 2.5V@8A | 20nA@600V | 17ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
27
(0+0+27)In Stock
View marketplace suppliers’ inventory
| ES2DAF | onsemi | 950mV@2A 35ns Independent Type 2A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896699 | DO-214AD | Tape & Reel (TR) | 950mV@2A | 1uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27
(0+9+18)In Stock
Not recommended for new designs
| FR207W | Shandong Jingdao Microelectronics | 1.3V@2A 160ns Independent Type 2A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C116109 | SOD-123F | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 160ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
27
(0+19+8)In Stock | ES1D-T R3g | Taiwan Semiconductor | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C486162 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
27
(0+27+0)In Stock | MUR2040FCT | YFW | 950mV 35ns 1 pair of common cathodes 20A 400V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C2921256 | TO-220F | Tube-packed | 950mV | 10nA | 35ns | 1 pair of common cathodes | 20A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1900
|
26
(0+26+0)In Stock
View marketplace suppliers’ inventory
| STTH310RL | STMicroelectronics | 1.7V@3A 75ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2970277 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | - | 3A | -40℃~+175℃ | 1kV | ||
| Min: 50 Mult: 50 | 0 | FR107G | DIYI Elec Tech | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C215980 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
26
(0+6+20)In Stock | FR207G | Suzhou Good-Ark Elec | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C173996 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
26
(0+26+0)In Stock
View marketplace suppliers’ inventory
| DSEI2X61-12B | Littelfuse/IXYS | 2.5V@60A 40ns 2 independent 52A 1.2kV SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C440372 | SOT-227B | Tube-packed | 2.5V@60A | 2.2mA@1.2kV | 40ns | 2 independent | 52A | -40℃~+150℃@(Tvj) | 1.2kV | ||
| Min: 10 Mult: 10 |
26
(0+6+20)In Stock
Not recommended for new designs
| HER308G | DIYI Elec Tech | 1.7V@3A 75ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C135800 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 5uA@1kV | 75ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
26
(0+0+26)In Stock | ER2004FCT_TO_00001 | PANJIT International | 1.3V@10A 50ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282282 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 1uA@400V | 50ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 400V |