Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
30
(0+30+0)In Stock | MUR4040SPT | YFW | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C20606465 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
30
(0+30+0)In Stock | MUR6060SPTR | YFW | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C41382601 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
30
(0+30+0)In Stock | 2CL70 TB | YFW | DO-308 Fast Recovery / High Efficiency Diodes ROHS | C25836765 | DO-308 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30
(0+30+0)In Stock | GR3MB | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2944240 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
30
(0+30+0)In Stock | MUR4060SPT | YFW | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C20606466 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
30
(30+0+0)In Stock | STTH30ST06GY-TR | STMicroelectronics | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C22426780 | D2PAK | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
30
(0+30+0)In Stock | SDURF1060CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5557987 | ITO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
30
(0+30+0)In Stock | ER2J_R1_00001 | PANJIT International | 1.7V@2A 35ns Independent Type 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C282284 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@2A | 1uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
30
(0+30+0)In Stock | MUR6060SPT | YFW | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C37636013 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS2B | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437736 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
29
(0+29+0)In Stock
View marketplace suppliers’ inventory
| VS-MUR820-M3 | Vishay Intertech | 975mV@8A 20ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C506541 | TO-220AC | Tube-packed | 975mV@8A | 5uA@200V | 20ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
29
(0+29+0)In Stock | ES10J | JUXING | SMC Fast Recovery / High Efficiency Diodes ROHS | C37635286 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | EG | DIYI Elec Tech | 950mV 35ns 1A 400V S0D-123-FL Fast Recovery / High Efficiency Diodes ROHS | C5159263 | S0D-123-FL | Tape & Reel (TR) | 950mV | 5uA | 35ns | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 |
29
(29+0+0)In Stock | SDUR1040 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.06V@10A 27ns Independent Type 10A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C260349 | TO-220AC-2 | Tube-packed | 1.06V@10A | 50nA@400V | 27ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
28
(28+0+0)In Stock | SF506ED | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns Independent Type 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2858529 | TO-252 | Tape & Reel (TR) | 1.7V@5A | 1uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1A | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 1A 50V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293837 | SMAJ | Tape & Reel (TR) | - | - | 150ns | - | 1A | - | 50V | ||
| Min: 1 Mult: 1 |
28
(28+0+0)In Stock
View marketplace suppliers’ inventory
| DSEI2X101-12A | Littelfuse/IXYS | 2.13V@200A 150ns 2 independent 91A 1.2kV SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C425670 | SOT-227B | Tube-packed | 2.13V@200A | 3mA@1.2kV | 150ns | 2 independent | 91A | -40℃~+150℃ | 1.2kV | ||
| Min: 1 Mult: 1 |
27
(27+0+0)In Stock | VS-ETX0806FP-M3 | Vishay Intertech | 2.5V@8A 17ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C506531 | TO-220-2 | Tube-packed | 2.5V@8A | 20nA@600V | 17ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
27
(23+4+0)In Stock | SDURK2060 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.5V@20A 28ns Independent Type 20A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C492892 | ITO-220AC | Tube-packed | 1.5V@20A | 40nA@600V | 28ns | Independent Type | 20A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27
(9+18+0)In Stock
Not recommended for new designs
| FR207W | Shandong Jingdao Microelectronics | 1.3V@2A 160ns Independent Type 2A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C116109 | SOD-123F | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 160ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
27
(0+27+0)In Stock
View marketplace suppliers’ inventory
| ES2DAF | onsemi | 950mV@2A 35ns Independent Type 2A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896699 | DO-214AD | Tape & Reel (TR) | 950mV@2A | 1uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
27
(19+8+0)In Stock | ES1D-T R3g | Taiwan Semiconductor | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C486162 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
27
(12+15+0)In Stock | HS2GA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698686 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1900
|
26
(26+0+0)In Stock
View marketplace suppliers’ inventory
| STTH310RL | STMicroelectronics | 1.7V@3A 75ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2970277 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | - | 3A | -40℃~+175℃ | 1kV | ||
| Min: 50 Mult: 50 | 0 | FR107G | DIYI Elec Tech | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C215980 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV |