Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
24
(24+0+0)In Stock
View marketplace suppliers’ inventory
| STTH15RQ06G2Y-TR | STMicroelectronics | 2.95V@15A 50ns 15A 600V D2PAKHV Fast Recovery / High Efficiency Diodes ROHS | C5268261 | D2PAKHV | Tape & Reel (TR) | 2.95V@15A | 20uA@600V | 50ns | 15A | -40℃~+175℃ | 600V | - | ||
| Min: 1 Mult: 1 |
24
(24+0+0)In Stock
View marketplace suppliers’ inventory
| STTH15R06D | STMicroelectronics | 2.9V@15A 50ns 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C262971 | ITO-220AC | Tube-packed | 2.9V@15A | 60uA@600V | 50ns | 15A | - | 600V | - | ||
| Min: 1 Mult: 1 |
24
(24+0+0)In Stock
View marketplace suppliers’ inventory
| VS-30ETH06-M3 | Vishay Intertech | 2V@30A 31ns 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468083 | TO-220AC-2 | Tube-packed | 2V@30A | 300uA@600V | 31ns | 30A | -65℃~+175℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1 |
24
(24+0+0)In Stock | HFA08TB60PBF | Vishay Intertech | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7279887 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
24
(5+19+0)In Stock
Not recommended for new designs
| FR157 | Chongqing Pingwei Tech | 1.3V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360263 | DO-15 | Box-packed | 1.3V@1.5A | 5uA@1kV | 500ns | 1.5A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1 |
24
(0+24+0)In Stock | ER2004FCT_TO_00001 | PANJIT International | 1.3V@10A 50ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282282 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 1uA@400V | 50ns | 20A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24
(23+1+0)In Stock | ES3J | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.7V@3A 35ns Independent Type 3A 600V SMBG Fast Recovery / High Efficiency Diodes ROHS | C2923963 | SMBG | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | 3A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
24
(0+24+0)In Stock | DSEP15-12CR | Littelfuse/IXYS | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C7577707 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
24
(3+21+0)In Stock | MUR1560 | LGE | 2.25V 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5291316 | TO-220AC | Tube-packed | 2.25V | 10uA@600V | 50ns | 15A | -65℃~+150℃ | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
23
(23+0+0)In Stock | SDURF2020CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.15V@10A 32ns 1 pair common anode 10A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260380 | ITO-220AB-3 | Tube-packed | 1.15V@10A | 300nA@200V | 32ns | 10A | -55℃~+150℃@(Tj) | 200V | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 1250
|
23
(3+20+0)In Stock | SF36G-A R0G | Taiwan Semiconductor | 1.3V@3A 35ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C483973 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 35ns | 3A | -55℃~+150℃@(Tj) | 400V | - | ||
| Min: 1 Mult: 1 |
23
(0+23+0)In Stock | BYV430J-600PQ | WeEn Semiconductors | 1.5V@30A 53ns 1 pair of common cathodes 30A 600V TO-3PF-3 Fast Recovery / High Efficiency Diodes ROHS | C602573 | TO-3PF-3 | Tube-packed | 1.5V@30A | 10uA@600V | 53ns | 30A | - | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
23
(0+23+0)In Stock | DSEI2X101-06A | Littelfuse/IXYS | 1.4V@200A 80ns 2 independent 96A 600V SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C425669 | SOT-227B | Tube-packed | 1.4V@200A | 3mA@600V | 80ns | 96A | -40℃~+150℃ | 600V | 2 independent | ||
Marketplace
| Lightning Deals Learn more 100+:
$14.0393
Ended with
00:00:00 | Min: 100 Mult: 1
SPQ: 10
|
500
0%
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| DSEI2X101-06A | Littelfuse/IXYS | 1.4V@200A 80ns 2 independent 96A 600V SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C425669 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
22
(0+22+0)In Stock | ESTF50SS135US | MASPOWER | 2.1V@50A 32ns Independent Type 50A 1.35kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5278087 | TO-247-2 | Tube-packed | 2.1V@50A | 10nA@1350V | 32ns | 50A | -55℃~+150℃@(Tj) | 1.35kV | Independent Type | ||
| Min: 1 Mult: 1 |
22
(22+0+0)In Stock
View marketplace suppliers’ inventory
| STTH810DI | STMicroelectronics | 2V@8A 85ns 8A 1kV TO-220lns Fast Recovery / High Efficiency Diodes ROHS | C2971480 | TO-220lns | Tube-packed | 2V@8A | 5uA@1kV | 85ns | 8A | - | 1kV | - | ||
| Min: 1 Mult: 1 |
22
(22+0+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA25TB60-M3 | Vishay Intertech | 1.3V@25A 50ns Independent Type 25A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506538 | TO-220AC-2 | Tube-packed | 1.3V@25A | 1.3uA@600V | 50ns | 25A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 10 Mult: 10 |
22
(2+20+0)In Stock
Not recommended for new designs
| SF36 | FMS(Formosa Microsemi) | 1.25V@3A 35ns Independent Type 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C163783 | DO-201AD | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | 3A | -55℃~+125℃@(Tj) | 400V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22
(3+19+0)In Stock
Not recommended for new designs
| US3M | Guangdong Hottech | 1.7V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2827929 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | 3A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21
(0+21+0)In Stock | US3MC | FUXINSEMI | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2934846 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21
(21+0+0)In Stock | US1JF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923898 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
21
(21+0+0)In Stock | MUR2080CT | LGE | 1.5V@20A 50ns 1 pair of common cathodes 20A 800V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6077537 | TO-220AB | Tube-packed | 1.5V@20A | 10uA@800V | 50ns | 20A | -50℃~+150℃ | 800V | 1 pair of common cathodes | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1D | KEXIN | 950mV@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489133 | DO-214AC(SMA) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | - | 200V | Independent Type | ||
| Min: 20 Mult: 20 |
21
(4+17+0)In Stock
Not recommended for new designs
| FR107_AY_10001 | PANJIT International | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C282290 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -65℃~+175℃@(Tj) | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES2D | YONGYUTAI | SMA Fast Recovery / High Efficiency Diodes ROHS | C41380284 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21
(0+21+0)In Stock | US2G | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293951 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - |