Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
18
(0+3+15)In Stock | ESTF15SS120C | MASPOWER | 3.2V@15A 75ns Independent Type 15A 1.2kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278085 | TO-220C-2L | Tube-packed | 3.2V@15A | 100nA@1200V | 75ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
18
(0+18+0)In Stock
View marketplace suppliers’ inventory
| STTH1210D | STMicroelectronics | 2V@12A 90ns 12A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C2965278 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | 90ns | - | 12A | - | 1kV | ||
| Min: 1 Mult: 1 |
18
(0+0+18)In Stock | MUR20120AC | YFW | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C25836744 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
18
(0+0+18)In Stock
View marketplace suppliers’ inventory
| VS-ETL1506-M3 | Vishay Intertech | 1.07V@15A 210ns 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C4555429 | TO-220-2 | Tube-packed | 1.07V@15A | 15uA@600V | 210ns | - | 15A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
18
(0+0+18)In Stock
View marketplace suppliers’ inventory
| VS-15EWX06FN-M3 | Vishay Intertech | TO-252AA(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C5334391 | TO-252AA(DPAK) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS2MF | Shikues | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C183414 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | ES1J | Changzhou Starsea Elec | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C84024 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | H1GF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961821 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18
(0+18+0)In Stock | ER106-AY-10001 | PANJIT International | 1.7V@1A 35ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C398773 | DO-41 | Box-packed | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US2DG | Shikues | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719145 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 | 0 | UF104_AY_10001 | PANJIT International | 1.1V@1A 50ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C305235 | DO-41 | Box-packed | 1.1V@1A | 10uA@400V | 50ns | - | 1A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 | 0 | FR154G | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 150ns Independent Type 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961799 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 2.5uA@400V | 150ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS3MF | Shikues | 1.3V@3A 250ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C719383 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
| 0 | F1M | Slkor(SLKORMICRO Elec.) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2943012 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
17
(0+0+17)In Stock
View marketplace suppliers’ inventory
| STTH2L06UFY | STMicroelectronics | 1.4V@2A 70ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970516 | DO-221AA | Tape & Reel (TR) | 1.4V@2A | 2uA@600V | 70ns | - | 2A | -40℃~+175℃ | 600V | ||
| Min: 20 Mult: 20 | 0 | HER207-B | GOODWORK | 1.85V@2A 70ns Independent Type 2A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908704 | DO-15 | Box-packed | 1.85V@2A | 5uA@800V | 70ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
17
(0+0+17)In Stock
View marketplace suppliers’ inventory
| ES3C-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C460723 | SMC | Tape & Reel (TR) | 900mV@3A | 10uA@150V | 25ns | - | 3A | -55℃~+150℃ | 150V | ||
| Min: 1 Mult: 1 |
17
(0+17+0)In Stock | MUR1660CTG | JSMSEMI | 1.2V@10A 50ns 1 pair of common cathodes 8A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3019010 | TO-220AB | Tube-packed | 1.2V@10A | 500mA@600V | 50ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 600V | ||
Min: 20 Mult: 20 | Discontinued at LCSC | HER105 | GD | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C232178 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
| Min: 10 Mult: 10 |
17
(0+9+8)In Stock
Not recommended for new designs
| FR302 | GD | 1.3V@3A 150ns 3A 100V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C256520 | DO-27 | Box-packed | 1.3V@3A | 5uA@100V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
17
(0+17+0)In Stock
View marketplace suppliers’ inventory
| STTH1210DI | STMicroelectronics | 2V@12A 90ns Independent Type 12A 1kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C262969 | TO-220-2 | Tube-packed | 2V@12A | 10uA@1kV | 90ns | Independent Type | 12A | - | 1kV | ||
| Min: 10 Mult: 10 |
17
(0+17+0)In Stock
Not recommended for new designs
| SF24 | Chongqing Pingwei Tech | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360270 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2MF | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C113934 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 | 0 | HER104 | Changzhou Starsea Elec | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C169588 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
17
(0+0+17)In Stock | MUR8060P | LGE | 1.7V 75ns Independent Type 80A 600V TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5444831 | TO-247AC-2 | Tube-packed | 1.7V | 10uA | 75ns | Independent Type | 80A | -55℃~+175℃ | 600V |