Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS2MF | Shikues | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C183414 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | ES1J | Changzhou Starsea Elec | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C84024 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18
(9+9+0)In Stock
Not recommended for new designs
| US1M | YONGYUTAI | 1.65V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2892662 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US2B | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437791 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US2DG | Shikues | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719145 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 |
18
(18+0+0)In Stock | ER106-AY-10001 | PANJIT International | 1.7V@1A 35ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C398773 | DO-41 | Box-packed | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
18
(0+18+0)In Stock
View marketplace suppliers’ inventory
| BYV26E-TR | Vishay Intertech | 2.5V@1A 75ns 1A 1kV SOD-57 Fast Recovery / High Efficiency Diodes ROHS | C2984662 | SOD-57 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | - | 1kV | ||
| Min: 20 Mult: 20 | 0 | UF104_AY_10001 | PANJIT International | 1.1V@1A 50ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C305235 | DO-41 | Box-packed | 1.1V@1A | 10uA@400V | 50ns | - | 1A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 | 0 | FR154G | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 150ns Independent Type 1.5A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961799 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 2.5uA@400V | 150ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS3MF | Shikues | 1.3V@3A 250ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C719383 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
18
(18+0+0)In Stock
View marketplace suppliers’ inventory
| JANTX1N5811 | Microchip Tech | Plugin,D3.6xL7.6mm Fast Recovery / High Efficiency Diodes ROHS | C5444777 | Plugin,D3.6xL7.6mm | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
18
(18+0+0)In Stock
View marketplace suppliers’ inventory
| RS2A-13-F | Diodes Incorporated | 1.3V@1.5A 150ns 1.5A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C460927 | SMB | Tape & Reel (TR) | 1.3V@1.5A | 5uA@50V | 150ns | - | 1.5A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
17
(0+17+0)In Stock
View marketplace suppliers’ inventory
| ES3C-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C460723 | SMC | Tape & Reel (TR) | 900mV@3A | 10uA@150V | 25ns | - | 3A | -55℃~+150℃ | 150V | ||
| Min: 100 Mult: 100
Full Reel: 3000
| 0 | F1M | Slkor(SLKORMICRO Elec.) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2943012 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17
(17+0+0)In Stock | US2MF | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C113934 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
17
(17+0+0)In Stock
Not recommended for new designs
| SF24 | Chongqing Pingwei Tech | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360270 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 |
17
(9+8+0)In Stock
Not recommended for new designs
| FR302 | GD | 1.3V@3A 150ns 3A 100V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C256520 | DO-27 | Box-packed | 1.3V@3A | 5uA@100V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 100V | ||
Min: 20 Mult: 20 | Not available now | HER105 | GD | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C232178 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
| Min: 20 Mult: 20 | 0 | HER207-B | GOODWORK | 1.85V@2A 70ns Independent Type 2A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908704 | DO-15 | Box-packed | 1.85V@2A | 5uA@800V | 70ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
17
(0+17+0)In Stock
View marketplace suppliers’ inventory
| STTH2L06UFY | STMicroelectronics | 1.4V@2A 70ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970516 | DO-221AA | Tape & Reel (TR) | 1.4V@2A | 2uA@600V | 70ns | - | 2A | -40℃~+175℃ | 600V | ||
| Min: 20 Mult: 20 | 0 | HER104 | Changzhou Starsea Elec | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C169588 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
17
(0+17+0)In Stock | MUR2040FCT | RUILON(Shenzhen Ruilongyuan Elec) | 1.35V@10A 35ns 1 pair of common cathodes 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944290 | ITO-220AB | Tube-packed | 1.35V@10A | 10uA@400V | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
16
(0+16+0)In Stock
View marketplace suppliers’ inventory
| STTH812DI | STMicroelectronics | 2.2V@8A 100ns 8A 1.2kV TO-220Ins Fast Recovery / High Efficiency Diodes ROHS | C283391 | TO-220Ins | Tube-packed | 2.2V@8A | 8uA@1.2kV | 100ns | - | 8A | - | 1.2kV | ||
| Min: 10 Mult: 10 |
16
(16+0+0)In Stock | US2A | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C64959 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 50V | ||
Min: 20 Mult: 20 | Not available now | SF28 | DIYI Elec Tech | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C129864 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+125℃@(Tj) | 600V |