Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 | 0 | FR107 | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2466 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 7500
| 0 | GR1M | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C266345 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
16
(0+0+16)In Stock
View marketplace suppliers’ inventory
| VS-ETL1506S-M3 | Vishay Intertech | TO-263AB(D2PAK) Fast Recovery / High Efficiency Diodes ROHS | C5334358 | TO-263AB(D2PAK) | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
16
(0+0+16)In Stock
View marketplace suppliers’ inventory
| STTH812DI | STMicroelectronics | 2.2V@8A 100ns 8A 1.2kV TO-220Ins Fast Recovery / High Efficiency Diodes ROHS | C283391 | TO-220Ins | Tube-packed | 2.2V@8A | 8uA@1.2kV | 100ns | - | 8A | - | 1.2kV | ||
| Min: 10 Mult: 10 |
16
(0+16+0)In Stock | SF36 | YFW | 1.25V 35ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2906382 | DO-27 | Box-packed | 1.25V | 10uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 | 0 | FR107 | EIC Semicon | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C3015360 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20 | Discontinued at LCSC | SF14 | Chongqing Pingwei Tech | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C360251 | DO-41 | Box-packed | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20 | Discontinued at LCSC | SF28 | DIYI Elec Tech | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C129864 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+125℃@(Tj) | 600V | |||
| Min: 1 Mult: 1 |
16
(0+16+0)In Stock | VS-150EBU04 | Vishay Intertech | 1.07V@150A 93ns Independent Type 150A 400V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C129553 | Power-Tab | Tube-packed | 1.07V@150A | 50uA@400V | 93ns | Independent Type | 150A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
16
(0+13+3)In Stock
View marketplace suppliers’ inventory
| NRVA4005T3G | onsemi | 1.1V@1A 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C154602 | SMA(DO-214AC) | Tape & Reel (TR) | 1.1V@1A | 10uA@600V | - | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
16
(0+16+0)In Stock | FES16JT-E3/45 | Vishay Intertech | 1.5V@16A 50ns Independent Type 16A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C511089 | TO-220AC | Tube-packed | 1.5V@16A | 10uA@600V | 50ns | Independent Type | 16A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 | 0 | US2A | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C64959 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 30
|
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH60P03SW | STMicroelectronics | 1.5V@30A 60A 300V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C2965416 | TO-247-3 | Tape & Reel (TR) | 1.5V@30A | 100uA@300V | - | - | 60A | - | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
15
(0+0+15)In Stock
View marketplace suppliers’ inventory
| STTH2R02AFY | STMicroelectronics | 1.02V@2A 20ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C2970165 | SOD-128 | Tape & Reel (TR) | 1.02V@2A | 800nA@200V | 20ns | - | 2A | -40℃~+175℃ | 200V | ||
| Min: 1 Mult: 1 |
15
(0+0+15)In Stock
View marketplace suppliers’ inventory
| STTH15RQ06DY | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2969894 | TO-220-2 | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | - | 15A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
15
(0+0+15)In Stock
View marketplace suppliers’ inventory
| STTH16L06CTY | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2971122 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
15
(0+0+15)In Stock | UF304 | SUNMATE Elec | 1.3V@3A 50ns 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338469 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 50ns | - | 3A | - | 400V | ||
| Min: 1 Mult: 1 |
15
(0+0+15)In Stock
View marketplace suppliers’ inventory
| STTH15RQ06WY | STMicroelectronics | 2.95V@15A 50ns 15A 600V DO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C2970556 | DO-247-2 | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | - | 15A | -40℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15
(0+0+15)In Stock
View marketplace suppliers’ inventory
| ES3A-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 50V DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C5126681 | DO-214AB | Tape & Reel (TR) | 900mV@3A | 10uA@50V | 25ns | - | 3A | -55℃~+150℃ | 50V | ||
Min: 50 Mult: 50
Full Reel: 2000
| Discontinued at LCSC | ES2J | Doeshare | 1.7V@2A 35ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2931780 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | - | 600V | |||
| Min: 1 Mult: 1 |
15
(0+0+15)In Stock
View marketplace suppliers’ inventory
| STTH2002DI | STMicroelectronics | 1.1V@20A 40ns 20A 200V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2970220 | TO-220-2 | Tube-packed | 1.1V@20A | 10uA@200V | 40ns | - | 20A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
15
(0+15+0)In Stock | ES1G-F5-S0256HF | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C574033 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 | 0 | HER104 | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C8966 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@300V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10 |
15
(0+5+10)In Stock | FR157 | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698672 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 2.5uA@1kV | 500ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
15
(0+15+0)In Stock | MUR820 | LGE | 1.05V 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247910 | TO-220AC | Tube-packed | 1.05V | 10uA | 35ns | Independent Type | 8A | -55℃~+150℃ | 200V |