Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
17
(17+0+0)In Stock
Not recommended for new designs
| SF24 | Chongqing Pingwei Tech | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360270 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
Min: 20 Mult: 20 | Not available now | HER105 | GD | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C232178 | DO-41 | Box-packed | - | - | - | - | - | - | - | |||
| Min: 20 Mult: 20 | 0 | HER207-B | GOODWORK | 1.85V@2A 70ns Independent Type 2A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908704 | DO-15 | Box-packed | 1.85V@2A | 5uA@800V | 70ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
17
(0+17+0)In Stock
View marketplace suppliers’ inventory
| STTH2L06UFY | STMicroelectronics | 1.4V@2A 70ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970516 | DO-221AA | Tape & Reel (TR) | 1.4V@2A | 2uA@600V | 70ns | - | 2A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
17
(17+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1210DI | STMicroelectronics | 2V@12A 90ns Independent Type 12A 1kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C262969 | TO-220-2 | Tube-packed | 2V@12A | 10uA@1kV | 90ns | Independent Type | 12A | - | 1kV | ||
| Min: 20 Mult: 20 | 0 | HER104 | Changzhou Starsea Elec | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C169588 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
17
(0+17+0)In Stock | MUR2040FCT | RUILON(Shenzhen Ruilongyuan Elec) | 1.35V@10A 35ns 1 pair of common cathodes 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944290 | ITO-220AB | Tube-packed | 1.35V@10A | 10uA@400V | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
16
(0+16+0)In Stock
View marketplace suppliers’ inventory
| STTH812DI | STMicroelectronics | 2.2V@8A 100ns 8A 1.2kV TO-220Ins Fast Recovery / High Efficiency Diodes ROHS | C283391 | TO-220Ins | Tube-packed | 2.2V@8A | 8uA@1.2kV | 100ns | - | 8A | - | 1.2kV | ||
| Min: 10 Mult: 10 |
16
(16+0+0)In Stock | US2A | MDD(Microdiode Semiconductor) | 1V@2A 50ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C64959 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | FR107W | JSMSEMI | 1.3V@1A 500ns 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C2900593 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 10uA@1kV | 500ns | - | 1A | -65℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20 | 0 | FR107 | EIC Semicon | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C3015360 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20 | Not available now | SF28 | DIYI Elec Tech | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C129864 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+125℃@(Tj) | 600V | |||
Min: 20 Mult: 20 | Not available now | SF14 | Chongqing Pingwei Tech | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C360251 | DO-41 | Box-packed | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
| Min: 1 Mult: 1 |
16
(0+16+0)In Stock
View marketplace suppliers’ inventory
| UF1004FCT_T0_00001 | PANJIT International | 1.3V@10A 50ns 1 pair of common cathodes 10A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391742 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 1uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
16
(15+1+0)In Stock | MUR4100E | GOODWORK | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C6067501 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
16
(16+0+0)In Stock
View marketplace suppliers’ inventory
| VS-150EBU04 | Vishay Intertech | 1.07V@150A 93ns Independent Type 150A 400V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C129553 | Power-Tab | Tube-packed | 1.07V@150A | 50uA@400V | 93ns | Independent Type | 150A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
16
(16+0+0)In Stock | FES16JT-E3/45 | Vishay Intertech | 1.5V@16A 50ns Independent Type 16A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C511089 | TO-220AC | Tube-packed | 1.5V@16A | 10uA@600V | 50ns | Independent Type | 16A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
16
(16+0+0)In Stock | SF36 | YFW | 1.25V 35ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2906382 | DO-27 | Box-packed | 1.25V | 10uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16
(0+16+0)In Stock
View marketplace suppliers’ inventory
| RF01VM2SFHTE-17 | ROHM Semicon | 1V@100mA 10ns Independent Type 100mA 250V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2842816 | SOD-323 | Tape & Reel (TR) | 1V@100mA | 10nA@250V | 10ns | Independent Type | 100mA | - | 250V | ||
| Min: 1 Mult: 1 |
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH20L03CT | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2970089 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH2R02AFY | STMicroelectronics | 1.02V@2A 20ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C2970165 | SOD-128 | Tape & Reel (TR) | 1.02V@2A | 800nA@200V | 20ns | - | 2A | -40℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
15
(15+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3010GY-TR | STMicroelectronics | 2V@30A 100ns 30A 1kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2971109 | D2PAK | Tape & Reel (TR) | 2V@30A | 15uA@1kV | 100ns | - | 30A | -40℃~+175℃ | 1kV | ||
| Min: 10 Mult: 10 |
15
(15+0+0)In Stock | HER104 | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C8966 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@300V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 |
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH15RQ06DY | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2969894 | TO-220-2 | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | - | 15A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH16L06CTY | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2971122 | TO-220AB | Tube-packed | - | - | - | - | - | - | - |