Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
13
(0+0+13)In Stock | MUR5040PT | YFW | 1V 35ns 50A 400V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C5763750 | TO-247 | Tube-packed | 1V | 100nA | 35ns | 50A | 400V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
13
(0+0+13)In Stock | NRVA4003T3G | onsemi | SMA Fast Recovery / High Efficiency Diodes ROHS | C604262 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1900
|
13
(0+0+13)In Stock
View marketplace suppliers’ inventory
| STTH3R02RL | STMicroelectronics | 890mV@3A 30ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2970392 | DO-201AD | Tape & Reel (TR) | 890mV@3A | 3uA@200V | 30ns | 3A | 200V | Independent Type | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13
(0+10+3)In Stock
View marketplace suppliers’ inventory
| RS07J-GS08 | Vishay Intertech | 1.15V@700mA 250ns 500mA 600V SMF Fast Recovery / High Efficiency Diodes ROHS | C968644 | SMF | Tape & Reel (TR) | 1.15V@700mA | 10uA@600V | 250ns | 500mA | 600V | - | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | RS1G | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 400V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923892 | SMAG | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
13
(0+13+0)In Stock
View marketplace suppliers’ inventory
| MUR410G | onsemi | 890mV@4A 35ns Independent Type 4A 100V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232642 | DO-201AD | Bag-packed | 890mV@4A | 5uA@100V | 35ns | 4A | 100V | Independent Type | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
13
(0+0+13)In Stock | FS8M | onsemi | TO-277-3 Fast Recovery / High Efficiency Diodes ROHS | C606023 | TO-277-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 | 0 | FR107 | ST(Semtech) | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C84459 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | 1kV | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
13
(0+0+13)In Stock | BYV430W-600PQ | WeEn Semiconductors | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C602712 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
13
(0+0+13)In Stock | MUR15120 | GOODWORK | 2.5V@15A 60ns Independent Type 15A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5807896 | TO-220AC | Tube-packed | 2.5V@15A | 5uA@1200V | 60ns | 15A | 1.2kV | Independent Type | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 |
13
(0+2+11)In Stock
View marketplace suppliers’ inventory
| APT60DQ120BG | Microchip Tech | 3.3V@60A 320ns 60A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5125750 | TO-247-2 | Tube-packed | 3.3V@60A | 100uA@1.2kV | 320ns | 60A | 1.2kV | - | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
13
(0+0+13)In Stock | ES3DHV6G | Taiwan Semiconductor | 950mV@3A 35ns Independent Type 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C3028979 | DO-214AB(SMC) | Tape & Reel (TR) | 950mV@3A | 10uA@200V | 35ns | 3A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
13
(0+13+0)In Stock
View marketplace suppliers’ inventory
| VS-EPU6006-N3 | Vishay Intertech | 1.5V@60A 110ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C241874 | TO-247AC | Tube-packed | 1.5V@60A | 30uA@600V | 110ns | 60A | 600V | Independent Type | -55℃~+175℃@(Tj) | ||
| Min: 10 Mult: 10 |
12
(0+10+2)In Stock | SF56-B | GOODWORK | 1.3V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908712 | DO-27 | Box-packed | 1.3V@5A | 5uA@400V | 35ns | 5A | 400V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
12
(0+12+0)In Stock
Not recommended for new designs
| HER205 | GW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331667 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
|
12
(0+0+12)In Stock
View marketplace suppliers’ inventory
| STTH1R02QRL | STMicroelectronics | 1V@1.5A 30ns 1.5A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2970593 | DO-15 | Tape & Reel (TR) | 1V@1.5A | 3uA@200V | 30ns | 1.5A | 200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
12
(0+12+0)In Stock
View marketplace suppliers’ inventory
| STTH30R02DJF-TR | STMicroelectronics | 1V@30A 38ns Independent Type 30A 200V Power-FLAT(5x6) Fast Recovery / High Efficiency Diodes ROHS | C501066 | Power-FLAT(5x6) | Tape & Reel (TR) | 1V@30A | 10uA@200V | 38ns | 30A | 200V | Independent Type | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
| 0 | AD-1N4148WT | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-523 Fast Recovery / High Efficiency Diodes ROHS | C2975697 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | RS3M | Doeshare | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2931794 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | 1kV | - | -55℃~+150℃@(Tj) | |||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | DSF1G E1G | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64910 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US1M-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C78739 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | 1A | 1kV | - | -65℃~+175℃@(Ta) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12
(0+12+0)In Stock | ES8DC | Shandong Jingdao Microelectronics | 980mV@8A 35ns Independent Type 8A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C382819 | SMC | Tape & Reel (TR) | 980mV@8A | 10uA@200V | 35ns | 8A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2KF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019373 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2GB | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C64962 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | 2A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20 | Discontinued at LCSC | FR204 | Chongqing Pingwei Tech | 1.3V@2A 150ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360264 | DO-15 | Box-packed | 1.3V@2A | 5uA@400V | 150ns | 2A | 400V | Independent Type | -55℃~+125℃@(Tj) |