Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
12
(12+0+0)In Stock
Not recommended for new designs
| SF803DS | Shandong Jingdao Microelectronics | 1.3V@8A 35ns Independent Type 8A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668280 | TO-252-2 | Tape & Reel (TR) | 1.3V@8A | 1uA@300V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 300V | ||
Min: 20 Mult: 20 | Not available now | FR204 | Chongqing Pingwei Tech | 1.3V@2A 150ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360264 | DO-15 | Box-packed | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+125℃@(Tj) | 400V | |||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2KF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019373 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES2DF | Shikues | 1V@2A 35ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C475676 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
12
(2+10+0)In Stock | MUR220 | Yangzhou Yangjie Elec Tech | 875mV@2A 25ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961860 | DO-15 | Tape & Reel (TR) | 875mV@2A | 5uA@200V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US1M-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C78739 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -65℃~+175℃@(Ta) | 1kV | ||
| Min: 1 Mult: 1 |
12
(12+0+0)In Stock | BYQ28E-200/H,127 | WeEn Semiconductors | 1.1V@10A 15ns 1 pair of common cathodes 10A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C256497 | TO-220AB | Tube-packed | 1.1V@10A | 2uA@200V | 15ns | 1 pair of common cathodes | 10A | - | 200V | ||
Min: 20 Mult: 20
Full Reel: 3000
| Not available now | E1J | Yangzhou Yangjie Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C388530 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
| Min: 5 Mult: 5 |
11
(0+11+0)In Stock
Not recommended for new designs
| HER308 | GW | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C331678 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11
(6+5+0)In Stock | RS3GC | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C64952 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11
(0+11+0)In Stock | PNE20020ERX | NXP Semicon | SOD-123W Fast Recovery / High Efficiency Diodes ROHS | C5280554 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11
(0+11+0)In Stock
View marketplace suppliers’ inventory
| RS3K-13-F | Diodes Incorporated | 1.3V@3A 500ns 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C460931 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | - | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 |
11
(8+3+0)In Stock | ER1002FCT_T0_00001 | PANJIT International | 950mV@5A 35ns 1 pair of common cathodes 10A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C313478 | ITO-220AB-3 | Tube-packed | 950mV@5A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
11
(11+0+0)In Stock | MUR6060PT | LGE | 1.5V@30A 50ns 1 pair of common cathodes 30A 600V TO-247AB Fast Recovery / High Efficiency Diodes ROHS | C5440909 | TO-247AB | Tube-packed | 1.5V@30A | 15uA@600V | 50ns | 1 pair of common cathodes | 30A | -40℃~+150℃ | 600V | ||
Min: 20 Mult: 20
Full Reel: 7500
| Not available now | US2M | DIYI Elec Tech | 1.7V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C129820 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1 |
11
(11+0+0)In Stock | MUR1620FCT | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@8A 35ns 1 pair of common cathodes 16A 200V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944286 | ITO-220AB | Tube-packed | 950mV@8A | 10uA@200V | 35ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
11
(6+5+0)In Stock | UG2D A0G | Taiwan Semiconductor | 950mV@2A 25ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C486184 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
Min: 20 Mult: 20 | Not available now | FR207 | GD | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C232164 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | |||
| Min: 20 Mult: 20 | 0 | FR205G | Yangzhou Yangjie Elec Tech | 1.3V@2A 250ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961801 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 2.5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11
(1+10+0)In Stock | MURS120B | Yangzhou Yangjie Elec Tech | 920mV@1A 50ns Independent Type 1A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698749 | SMB(DO-214AA) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock | APT30D60BG | Microchip Tech | 1.8V@30A 85ns 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444776 | TO-247-2 | Tube-packed | 1.8V@30A | 250uA@600V | 85ns | - | 30A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock
View marketplace suppliers’ inventory
| STTH60L06CW | STMicroelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C669892 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US2D | Slkor(SLKORMICRO Elec.) | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936059 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
10
(10+0+0)In Stock
View marketplace suppliers’ inventory
| STTH30AC06CWL | STMicroelectronics | 1.95V@15A 40ns 1 pair of common cathodes 15A 600V TO-247LL Fast Recovery / High Efficiency Diodes ROHS | C711496 | TO-247LL | Tube-packed | 1.95V@15A | 10uA@600V | 40ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 5 Mult: 5 |
10
(0+10+0)In Stock | SF1004FCT | NH | 1.3V@5A 35ns 10A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7427724 | ITO-220AB | Tube-packed | 1.3V@5A | - | 35ns | - | 10A | - | 400V |