Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1200
|
10
(0+10+0)In Stock | SF36G-TP | MCC(Micro Commercial Components) | 35ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C914363 | DO-201AD | Tape & Reel (TR) | - | - | 35ns | - | 3A | -65℃~+150℃ | 400V | ||
| Min: 5 Mult: 5 |
10
(10+0+0)In Stock | SF38G | Yangzhou Yangjie Elec Tech | 1.7V@3A 35ns Independent Type 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698766 | DO-27 | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
Min: 20 Mult: 20
Full Reel: 10000
| Not available now | MURS3JAFL-TP | MCC(Micro Commercial Components) | 1.7V@3A 35ns 3A 600V DO-221AC Fast Recovery / High Efficiency Diodes ROHS | C778990 | DO-221AC | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2JB | YONGYUTAI | SMB Fast Recovery / High Efficiency Diodes ROHS | C41781645 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
|
10
(0+10+0)In Stock | LXA04B600 | POWER INTEGRATIONS | 2.96V@4A 18.5ns 4A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C568341 | TO-263AB | Tape & Reel (TR) | 2.96V@4A | 250uA@600V | 18.5ns | - | 4A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
10
(10+0+0)In Stock | SFAS808G MNG | Taiwan Semiconductor | 1.7V@8A 35ns Independent Type 8A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485057 | D2PAK | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES2EF | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 300V SMAF Fast Recovery / High Efficiency Diodes ROHS | C169524 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 |
10
(0+10+0)In Stock | MUR8060PT | YFW | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C25836717 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10
(0+10+0)In Stock | RS5BB | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437752 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@100V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock | LXA06T600 | POWER INTEGRATIONS | 2.94V@6A 23ns 6A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568342 | TO-220AC | Tube-packed | 2.94V@6A | 250uA@600V | 23ns | - | 6A | - | 600V | ||
| Min: 1 Mult: 1 |
9
(9+0+0)In Stock | BYV32EX-300PQ | WeEn Semiconductors | 1.25V@10A 25ns 1 pair of common cathodes 10A 300V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C602694 | TO-220F | Tube-packed | 1.25V@10A | 20uA@300V | 25ns | 1 pair of common cathodes | 10A | - | 300V | ||
| Min: 10 Mult: 10 | 0 | HER306 | GOODWORK | 1.85V@3A 70ns Independent Type 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5807899 | DO-27 | Box-packed | 1.85V@3A | 5uA@600V | 70ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
9
(9+0+0)In Stock | US3J | MDD(Microdiode Semiconductor) | SMC Fast Recovery / High Efficiency Diodes ROHS | C64969 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
|
9
(0+7+2)In Stock
View marketplace suppliers’ inventory
| 1N5400RLG | onsemi | 1V@3A 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C900099 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@50V | - | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10 | 0 | SF38G | DIYI Elec Tech | 1.7V@3A 35ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C216016 | DO-201AD | Box-packed | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
9
(0+9+0)In Stock | HER305G | Yangzhou Yangjie Elec Tech | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961831 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
9
(9+0+0)In Stock
View marketplace suppliers’ inventory
| STTH810GY-TR | STMicroelectronics | 2V@8A 85ns 8A 1kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2970872 | D2PAK | Tape & Reel (TR) | 2V@8A | 5uA@1kV | 85ns | - | 8A | -40℃~+175℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | FF7 | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C266266 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3MC | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C123925 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
9
(3+6+0)In Stock | MF200A12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781142 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | ES3ABF | Shikues | 1V@3A 35ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C475677 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock
View marketplace suppliers’ inventory
| STTH2002DI | STMicroelectronics | 1.1V@20A 40ns 20A 200V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2970220 | TO-220-2 | Tube-packed | 1.1V@20A | 10uA@200V | 40ns | - | 20A | - | 200V | ||
| Min: 1 Mult: 1 |
9
(3+6+0)In Stock
View marketplace suppliers’ inventory
| STTH60W03CW | STMicroelectronics | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C2970237 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
9
(4+5+0)In Stock | MUR60120P | LGE | 2.55V@52A 60ns Independent Type 52A 1.2kV TO-247AC-2 Fast Recovery / High Efficiency Diodes ROHS | C5444829 | TO-247AC-2 | Tube-packed | 2.55V@52A | 10uA@1200V | 60ns | Independent Type | 52A | -40℃~+150℃ | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
9
(5+4+0)In Stock
View marketplace suppliers’ inventory
| RS2J-13-F | Diodes Incorporated | 1.3V@1.5A 250ns 1.5A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C460928 | SMB | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | - | 1.5A | -65℃~+150℃@(Tj) | 600V |