Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 7500
| 0 | HS1D | Suzhou Good-Ark Elec | SMA Fast Recovery / High Efficiency Diodes ROHS | C2990838 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
|
9
(3+6+0)In Stock | MUR420 | EIC Semicon | 890mV@4A 25ns 4A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2978858 | DO-201AD | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | 4A | -65℃~+175℃@(Tj) | 200V | - | ||
| Min: 1 Mult: 1 |
9
(0+9+0)In Stock | ER2004FCT_TO_00001 | PANJIT International | 1.3V@10A 50ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282282 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 1uA@400V | 50ns | 20A | -50℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
9
(3+6+0)In Stock | MUR1560 | LGE | 2.25V 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5291316 | TO-220AC | Tube-packed | 2.25V | 10uA@600V | 50ns | 15A | -65℃~+150℃ | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
8
(0+8+0)In Stock | EGP30D | onsemi | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C241726 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock
View marketplace suppliers’ inventory
| STTH16L06CT | STMicroelectronics | 1.8V@8A 40ns Independent Type 10A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C222388 | TO-220 | Tube-packed | 1.8V@8A | 8uA@600V | 40ns | 10A | - | 600V | Independent Type | ||
| Min: 20 Mult: 20 | 0 | HER204 | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns 3A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3074 | DO-15 | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | -65℃~+150℃@(Tj) | 1kV | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8
(6+2+0)In Stock | ES3GC | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C64978 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | 3A | -50℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | MUR2060CT | GOODWORK | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22466518 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | FR207G-T A0G | Taiwan Semiconductor | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C486170 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
8
(0+8+0)In Stock | RFN2LAM4STFTR | ROHM Semicon | 1.2V@1.5A 30ns 1.5A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336627 | SOD-128 | Tape & Reel (TR) | 1.2V@1.5A | 1uA@400V | 30ns | 1.5A | - | 400V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8
(5+3+0)In Stock
View marketplace suppliers’ inventory
| RS07J-GS08 | Vishay Intertech | 1.15V@700mA 250ns 500mA 600V SMF Fast Recovery / High Efficiency Diodes ROHS | C968644 | SMF | Tape & Reel (TR) | 1.15V@700mA | 10uA@600V | 250ns | 500mA | -55℃~+150℃ | 600V | - | ||
Min: 10 Mult: 10
Full Reel: 2000
| Not available now | HS1M | Suzhou Good-Ark Elec | SMA Fast Recovery / High Efficiency Diodes ROHS | C174031 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 1900
|
8
(0+8+0)In Stock
View marketplace suppliers’ inventory
| STTH3R02RL | STMicroelectronics | 890mV@3A 30ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2970392 | DO-201AD | Tape & Reel (TR) | 890mV@3A | 3uA@200V | 30ns | 3A | - | 200V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 750
|
8
(2+6+0)In Stock
View marketplace suppliers’ inventory
| ES2B-E3/52T | Vishay Intertech | 900mV@2A 30ns Independent Type 2A 100V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C500645 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 10uA@100V | 30ns | 2A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 20 Mult: 20 | 0 | 1N4937G | Yangzhou Yangjie Elec Tech | 1.2V@1A 150ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698667 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 2.5uA@600V | 150ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| STTH20003TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C2970736 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | UF1010 | PANJIT International | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2844889 | DO-41 | Box-packed | 1.7V@1A | 10uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | E1JS | Yangzhou Yangjie Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C700462 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 850
|
8
(4+4+0)In Stock | RS3M-K R7G | Taiwan Semiconductor | 1.1V@3A 500ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C483950 | SMC | Tape & Reel (TR) | 1.1V@3A | 10uA@1kV | 500ns | 3A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock | MUR5040PT | YFW | 1V 35ns 50A 400V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C5763750 | TO-247 | Tube-packed | 1V | 100nA | 35ns | 50A | - | 400V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8
(0+8+0)In Stock | FS8M | onsemi | TO-277-3 Fast Recovery / High Efficiency Diodes ROHS | C606023 | TO-277-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3012W | STMicroelectronics | 2.25V@30A 115ns 30A 1.2kV DO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C2969961 | DO-247-2 | Tube-packed | 2.25V@30A | 20uA@1200V | 115ns | 30A | - | 1.2kV | - | ||
| Min: 1 Mult: 1 |
8
(8+0+0)In Stock | MUR3060PT | LGE | 1.05V 50ns 1 pair of common cathodes 30A 600V TO-247AB Fast Recovery / High Efficiency Diodes ROHS | C5291323 | TO-247AB | Tube-packed | 1.05V | 10uA@600V | 50ns | 30A | -55℃~+150℃ | 600V | 1 pair of common cathodes | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3JC | JUXING | 1.65V 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C3033293 | SMC | Tape & Reel (TR) | 1.65V | 5uA | 35ns | 3A | -55℃~+150℃ | 600V | Independent Type |