Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
7
(0+7+0)In Stock
View marketplace suppliers’ inventory
| STTH4R02B-TR | STMicroelectronics | 1.05V@4A 30ns 4A 200V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970437 | DPAK | Tape & Reel (TR) | 1.05V@4A | 3uA@200V | 30ns | 4A | - | 200V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
7
(0+0+7)In Stock | UF4003 | onsemi | 1V@1A 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896085 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@200V | - | 1A | -65℃~+150℃ | 200V | - | ||
| Min: 1 Mult: 1 |
7
(0+7+0)In Stock
View marketplace suppliers’ inventory
| STTH16R04CT | STMicroelectronics | 1.5V@8A 50ns 1 pair of common cathodes 8A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C262973 | TO-220AB-3 | Tube-packed | 1.5V@8A | 10uA@400V | 50ns | 8A | -40℃~+175℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7
(0+0+7)In Stock
View marketplace suppliers’ inventory
| STTH3R04U | STMicroelectronics | 1.5V@3A 35ns 3A 400V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C2970104 | DO-214AA | Tape & Reel (TR) | 1.5V@3A | 5uA@400V | 35ns | 3A | - | 400V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | SMF5.0CA | Jiangsu JieJie Microelectronics | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C4749140 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7
(0+7+0)In Stock | RF101LAM2STR | ROHM Semicon | 800mV@1A 14ns Independent Type 1A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509968 | SOD-128 | Tape & Reel (TR) | 800mV@1A | 10uA@200V | 14ns | 1A | - | 200V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
7
(0+0+7)In Stock
View marketplace suppliers’ inventory
| ES1A-E3/61T | Vishay Intertech | 920mV@1A 25ns 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C3008903 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@50V | 25ns | 1A | -55℃~+150℃@(Tj) | 50V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | SF204G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C492935 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 20 Mult: 20 | 0 | SF18 | MDD(Microdiode Semiconductor) | 1.7V@1A 35ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2473 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | -65℃~+150℃@(Tj) | 600V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2JB | Shandong Jingdao Microelectronics | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C437744 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 5 Mult: 5 |
7
(0+0+7)In Stock | SF58G | Yangzhou Yangjie Elec Tech | 1.7V@5A 35ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698771 | DO-27 | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | 5A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS1G | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C169590 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | -55℃~+150℃@(Tj) | 400V | - | ||
| Min: 1 Mult: 1 |
7
(0+3+4)In Stock | SDUR2040WT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.22V@10A 28ns 1 pair of common cathodes 10A 400V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C260353 | TO-247-3 | Tube-packed | 1.22V@10A | 30nA@400V | 28ns | 10A | -55℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 5 Mult: 5
Full Reel: 1200
|
7
(0+0+7)In Stock | SF38G-TP | MCC(Micro Commercial Components) | 35ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C914364 | DO-201AD | Tape & Reel (TR) | - | - | 35ns | 3A | -65℃~+150℃ | 600V | - | ||
| Min: 5 Mult: 5 |
7
(0+0+7)In Stock
Not recommended for new designs
| SF58G | DIYI Elec Tech | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C129833 | DO-201AD | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | 5A | -55℃~+150℃@(Tj) | 600V | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1M R3G | Taiwan Semiconductor | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C483947 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 10 Mult: 10 | 0 | UF4006 | Suzhou Good-Ark Elec | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C179545 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7
(0+0+7)In Stock | DPG15I300PA | Littelfuse/IXYS | 1.26V@15A 35ns 15A 300V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2980965 | TO-220-2 | Tube-packed | 1.26V@15A | 1uA@300V | 35ns | 15A | -55℃~+175℃ | 300V | - | ||
| Min: 1 Mult: 1 |
7
(0+6+1)In Stock | MUR1660 | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@16A 50ns Independent Type 16A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944308 | TO-220AC | Tube-packed | 1.7V@16A | 5uA@600V | 50ns | 16A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS1MD | ST(Semtech) | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C84509 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -65℃~+150℃@(Tj) | 1kV | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1GL | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293946 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6
(0+0+6)In Stock | RF201LAM2STFTR | ROHM Semicon | 870mV@2A 25ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336540 | SOD-128 | Tape & Reel (TR) | 870mV@2A | 10uA@200V | 25ns | 2A | - | 200V | - | ||
| Min: 20 Mult: 20 | 0 | SF26-B | GOODWORK | 1.3V@2A 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908709 | DO-15 | Box-packed | 1.3V@2A | 5uA@400V | 35ns | 2A | -65℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 |
6
(0+6+0)In Stock
View marketplace suppliers’ inventory
| DPG30C300HB | Littelfuse/IXYS | 1.5V@30A 35ns 1 pair of common cathodes 15A 300V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C440370 | TO-247-3 | Tube-packed | 1.5V@30A | 1uA@300V | 35ns | 15A | -55℃~+175℃@(Tvj) | 300V | 1 pair of common cathodes | ||
Min: 10 Mult: 10 | Discontinued at LCSC | HER204 | GW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331666 | DO-15 | Box-packed | - | - | - | - | - | - | - |