Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | RS1M R3G | Taiwan Semiconductor | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C483947 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 1200
|
7
(0+7+0)In Stock | SF38G-TP | MCC(Micro Commercial Components) | 35ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C914364 | DO-201AD | Tape & Reel (TR) | - | - | 35ns | - | 3A | -65℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | ES1M | ST(Semtech) | 1.7V@1A 35ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C99424 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 35ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 | 0 | UF4006 | Suzhou Good-Ark Elec | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C179545 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7
(0+7+0)In Stock | DPG15I300PA | Littelfuse/IXYS | 1.26V@15A 35ns 15A 300V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2980965 | TO-220-2 | Tube-packed | 1.26V@15A | 1uA@300V | 35ns | - | 15A | -55℃~+175℃ | 300V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1GL | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293946 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7
(0+7+0)In Stock
View marketplace suppliers’ inventory
| US2MA | onsemi | 1.7V@1.5A 75ns 1.5A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C719802 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@1kV | 75ns | - | 1.5A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS1MD | ST(Semtech) | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C84509 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
6
(6+0+0)In Stock
View marketplace suppliers’ inventory
| DPG30C300HB | Littelfuse/IXYS | 1.5V@30A 35ns 1 pair of common cathodes 15A 300V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C440370 | TO-247-3 | Tube-packed | 1.5V@30A | 1uA@300V | 35ns | 1 pair of common cathodes | 15A | -55℃~+175℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6
(0+6+0)In Stock | RF201LAM2STFTR | ROHM Semicon | 870mV@2A 25ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336540 | SOD-128 | Tape & Reel (TR) | 870mV@2A | 10uA@200V | 25ns | - | 2A | - | 200V | ||
Min: 10 Mult: 10 | Not available now | HER204 | GW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331666 | DO-15 | Box-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | Not available now | SF14 | GW | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C331690 | DO-41 | Box-packed | 950mV@1A | 5uA@200V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 200V | |||
| Min: 10 Mult: 10 | 0 | FR307-B | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908702 | DO-27 | Box-packed | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
Min: 10 Mult: 10 | Not available now | HER207 | GW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331669 | DO-15 | Box-packed | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 5000
|
6
(0+6+0)In Stock
View marketplace suppliers’ inventory
| STTH1R04AY | STMicroelectronics | 1.6V@1A 30ns 1A 400V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2971107 | DO-214AC | Tape & Reel (TR) | 1.6V@1A | 5uA@400V | 30ns | - | 1A | -40℃~+175℃ | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
6
(3+3+0)In Stock
View marketplace suppliers’ inventory
| STTH802CB-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2971665 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
| Not available now | ES2J | Doeshare | 1.7V@3A 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2931886 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | |||
| Min: 10 Mult: 10 | 0 | 1S7 | Suzhou Good-Ark Elec | 1.7V@1A 35ns 1A 600V R-1 Fast Recovery / High Efficiency Diodes ROHS | C174004 | R-1 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 | 0 | SF26-B | GOODWORK | 1.3V@2A 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908709 | DO-15 | Box-packed | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
6
(0+6+0)In Stock
View marketplace suppliers’ inventory
| QH08TZ600 | POWER INTEGRATIONS | 3.15V@8A 11.1ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568356 | TO-220AC | Tube-packed | 3.15V@8A | 250uA@600V | 11.1ns | - | 8A | - | 600V | ||
| Min: 20 Mult: 20 | 0 | SF28-B | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908710 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 | 0 | MUR160 | FUXINSEMI | 1.3V@1A 50ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2894303 | DO-41 | Box-packed | 1.3V@1A | 5uA@600V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6
(1+5+0)In Stock
Not recommended for new designs
| FR1M | (DIOTEC) | 1.3V@1A 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C212814 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | - | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
6
(5+1+0)In Stock | MF100K06F5 | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair of common cathodes 100A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781129 | F5 | Box-packed | 1.25V@100A | 50uA@600V | 45ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1800
|
6
(5+1+0)In Stock
View marketplace suppliers’ inventory
| ES1D-M3/61T | Vishay Intertech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2979777 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - |