Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| STTH30ACS06W | STMicroelectronics | 2.4V@30A 40ns Independent Type 30A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C377926 | DO-247 | Tube-packed | 2.4V@30A | 5uA@600V | 40ns | Independent Type | 30A | - | 600V | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | SDURF860 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.18V@8A 42ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C260385 | TO-220AC-2 | Tube-packed | 1.18V@8A | 15nA@600V | 42ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
5
(0+2+3)In Stock | MUR260 | Yangzhou Yangjie Elec Tech | 1.25V@2A 50ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961862 | DO-15 | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | FR1M-LTP | MCC(Micro Commercial Components) | 1.3V@1A 500ns 1A 1kV DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668933 | DO-214AA(SMB) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5
(0+0+5)In Stock | US1J-E3/5AT | Vishay Intertech | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511442 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES2G | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698726 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
5
(0+0+5)In Stock | MUR1660CT | GOODWORK | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22466515 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | MURF2080CT | LGE | 1.8V 75ns 1 pair of common cathodes 20A 800V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6077538 | ITO-220AB | Tube-packed | 1.8V | 10uA | 75ns | 1 pair of common cathodes | 20A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| STTH60RQ06WL | STMicroelectronics | 2.95V@60A 65ns 60A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268256 | DO-247 | Tube-packed | 2.95V@60A | 80uA@600V | 65ns | - | 60A | - | 600V | ||
| Min: 5 Mult: 5 |
5
(0+0+5)In Stock | UF1004FCT | PANJIT International | 1.3V@5A 50ns 1 pair of common cathodes 10A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2844888 | ITO-220AB | Tube-packed | 1.3V@5A | 1uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | MUR1060FD | Shandong Jingdao Microelectronics | 1.7V@5A 35ns 1 pair of common cathodes 10A 600V ITO-220ABW Fast Recovery / High Efficiency Diodes ROHS | C2875698 | ITO-220ABW | Tube-packed | 1.7V@5A | 5uA@600V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
5
(0+5+0)In Stock | ES2G_R1_00001 | PANJIT International | 1.25V@2A 35ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2932344 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 1uA@400V | 35ns | - | 2A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | SF56 | Yangzhou Yangjie Elec Tech | 1.3V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698769 | DO-27 | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
5
(0+5+0)In Stock
View marketplace suppliers’ inventory
| EGF1D | onsemi | 1V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896132 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@200V | - | - | 1A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1 |
5
(0+0+5)In Stock | MF100K06F1 | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair of common cathodes 100A 600V F1 Fast Recovery / High Efficiency Diodes ROHS | C781127 | F1 | Box-packed | 1.25V@100A | 50uA@600V | 45ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
5
(0+0+5)In Stock | MF100A06F1 | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair common anode 100A 600V F1 Fast Recovery / High Efficiency Diodes ROHS | C781119 | F1 | Box-packed | 1.25V@100A | 50uA@600V | 45ns | 1 pair common anode | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | U1DF | Yangzhou Yangjie Elec Tech | 920mV@1A 25ns Independent Type 1A 200V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961897 | SMAF(DO-214AD) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
5
(0+2+3)In Stock | SDURF540 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 950mV@5A 40ns Independent Type 5A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C260384 | TO-220AC-2 | Tube-packed | 950mV@5A | 40nA@400V | 40ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
5
(0+5+0)In Stock | UF1D_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C391747 | DO-214AA(SMB) | Tape & Reel (TR) | 1V@1A | 1uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0 | UF4007G | LRC | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C190298 | DO-41 | Box-packed | 1.7V@1A | - | 75ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5
(0+2+3)In Stock
Not recommended for new designs
| ES3D | (DIOTEC) | 900mV@3A 20ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C212743 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 5uA@200V | 20ns | - | 3A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5CC | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C437867 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | MUR1060F | Shandong Jingdao Microelectronics | 2.1V@10A 35ns 10A 600V ITO-220ACW Fast Recovery / High Efficiency Diodes ROHS | C5155230 | ITO-220ACW | Tube-packed | 2.1V@10A | 5uA@600V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
4
(0+0+4)In Stock
Not recommended for new designs
| ESTF15SS135UC | MASPOWER | 2.2V@15A 40ns Independent Type 15A 1.4kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278089 | TO-220C-2L | Tube-packed | 2.2V@15A | 50nA@1400V | 40ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 1.4kV | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
4
(0+0+4)In Stock | US2DA | onsemi | 1V@1.5A 1.5A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896159 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@200V | - | - | 1.5A | -55℃~+150℃ | 200V |