Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5CC | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C437867 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5
(2+3+0)In Stock
Not recommended for new designs
| ES3D | (DIOTEC) | 900mV@3A 20ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C212743 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 5uA@200V | 20ns | - | 3A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
5
(5+0+0)In Stock | UF1D_R1_00001 | PANJIT International | 1V@1A 50ns Independent Type 1A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C391747 | DO-214AA(SMB) | Tape & Reel (TR) | 1V@1A | 1uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0 | UF4007G | LRC | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C190298 | DO-41 | Box-packed | 1.7V@1A | - | 75ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock | EST100BN60SN | MASPOWER | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C7498463 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock
Not recommended for new designs
| EST60BN120SN | MASPOWER | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C7498464 | SOT-227 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | ESC100NC60SN | MASPOWER | FD-4 Fast Recovery / High Efficiency Diodes ROHS | C41417716 | FD-4 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5
(5+0+0)In Stock | SF56 | Yangzhou Yangjie Elec Tech | 1.3V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698769 | DO-27 | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | SF54G | Yangzhou Yangjie Elec Tech | 950mV@5A 35ns Independent Type 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698768 | DO-27 | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | MUR1660CT | GOODWORK | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22466515 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | MF100K06F1 | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair of common cathodes 100A 600V F1 Fast Recovery / High Efficiency Diodes ROHS | C781127 | F1 | Box-packed | 1.25V@100A | 50uA@600V | 45ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | MF100A06F1 | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair common anode 100A 600V F1 Fast Recovery / High Efficiency Diodes ROHS | C781119 | F1 | Box-packed | 1.25V@100A | 50uA@600V | 45ns | 1 pair common anode | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | EST120BN40SN | MASPOWER | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C41417708 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | FR207G | Yangzhou Yangjie Elec Tech | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698669 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 2.5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | U1DF | Yangzhou Yangjie Elec Tech | 920mV@1A 25ns Independent Type 1A 200V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961897 | SMAF(DO-214AD) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | UF1004FCT | PANJIT International | 1.3V@5A 50ns 1 pair of common cathodes 10A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2844888 | ITO-220AB | Tube-packed | 1.3V@5A | 1uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
5
(5+0+0)In Stock
View marketplace suppliers’ inventory
| STTH60RQ06WL | STMicroelectronics | 2.95V@60A 65ns 60A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268256 | DO-247 | Tube-packed | 2.95V@60A | 80uA@600V | 65ns | - | 60A | - | 600V | ||
| Min: 5 Mult: 5 |
5
(5+0+0)In Stock | MUR1060F | Shandong Jingdao Microelectronics | 2.1V@10A 35ns 10A 600V ITO-220ACW Fast Recovery / High Efficiency Diodes ROHS | C5155230 | ITO-220ACW | Tube-packed | 2.1V@10A | 5uA@600V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
4
(0+4+0)In Stock | US2DA | onsemi | 1V@1.5A 1.5A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896159 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@200V | - | - | 1.5A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| STTH2002CT | STMicroelectronics | 1.25V@20A 22ns 1 pair of common cathodes 15A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C10625 | TO-220 | Tube-packed | 1.25V@20A | 10uA@200V | 22ns | 1 pair of common cathodes | 15A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| STTH4R02UY | STMicroelectronics | 950mV@4A 24ns Independent Type 4A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C283528 | SMB | Tape & Reel (TR) | 950mV@4A | 3uA@200V | 24ns | Independent Type | 4A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1M | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2892663 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 800
|
4
(0+4+0)In Stock | FFB20UP20DN-F085 | onsemi | 1.15V@10A 15ns 1 pair of common cathodes 10A 200V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C605071 | TO-263 | Tape & Reel (TR) | 1.15V@10A | 10uA@200V | 15ns | 1 pair of common cathodes | 10A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock | JANTX1N5806 | Microchip Tech | 875mV@1A 25ns 1A 150V Plugin Fast Recovery / High Efficiency Diodes ROHS | C2832489 | Plugin | Tube-packed | 875mV@1A | 1uA@150V | 25ns | - | 1A | -65℃~+175℃ | 150V | ||
Min: 5 Mult: 5 | Not available now | SF34 | Chongqing Pingwei Tech | 950mV@3A 35ns Independent Type 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C360385 | DO-27 | Box-packed | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V |