Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER5J-TP | MCC(Micro Commercial Components) | 1.7V@5A 35ns 5A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668920 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| STTH200L06TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268247 | ISOTOP | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
4
(1+3+0)In Stock | ER1003FCT | PANJIT International | 1.3V@5A 35ns 1 pair of common cathodes 10A 300V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2892248 | ITO-220AB | Tube-packed | 1.3V@5A | 1uA@300V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5 | 0 | MUR820 | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@8A 25ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944304 | TO-220AC | Tube-packed | 950mV@8A | 5uA@200V | 25ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock | ER506_AY_00001 | PANJIT International | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391491 | DO-201AD | Box-packed | 1.7V@5A | 1uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
4
(2+2+0)In Stock
View marketplace suppliers’ inventory
| BYQ28E-200-E3/45 | Vishay Intertech | 1.1V@5A 25ns 1 pair of common cathodes 5A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C506473 | TO-220AB-3 | Tube-packed | 1.1V@5A | 10uA@200V | 25ns | 1 pair of common cathodes | 5A | -40℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ER3DA | PANJIT International | 950mV@3A 35ns 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C461788 | SMB | Tape & Reel (TR) | 950mV@3A | - | 35ns | - | 3A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
| 0 | HS1J-K R3G | Taiwan Semiconductor | SMA Fast Recovery / High Efficiency Diodes ROHS | C486173 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | FR307 | DIYI Elec Tech | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C95276 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3500
| 0 | SF28G R0 | Taiwan Semiconductor | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C410842 | DO-15 | - | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock | MF200A12F5 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781144 | F5 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5 | 0 | SF34G | Yangzhou Yangjie Elec Tech | 950mV@3A 35ns Independent Type 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961894 | DO-27 | Box-packed | 950mV@3A | 1uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock | STTH20LCD06CFP | STMicroelectronics | TO-220FP-AB Fast Recovery / High Efficiency Diodes ROHS | C726256 | TO-220FP-AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR110RLG | onsemi | 875mV@1A 35ns Independent Type 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C232639 | DO-41 | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 35ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2MF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@2A 500ns Independent Type 2A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923918 | DO-214AD | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
Min: 20 Mult: 20
Full Reel: 5000
| Not available now | RS1MGR | Chongqing Pingwei Tech | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C432779 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 5 Mult: 5 | 0 | SF36 | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C3093 | DO-201AD | Tape & Reel (TR) | 1.25V@3A | 10uA@400V | 35ns | - | 3A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR860 | GOODWORK | 1.75V@8A 35ns Independent Type 8A 600V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C6067496 | TO-277 | Tape & Reel (TR) | 1.75V@8A | 5uA@600V | 35ns | Independent Type | 8A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 | 0 | HER205G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961829 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock | MUR8100 | LGE | 2.25V 50ns Independent Type 8A 1kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247914 | TO-220AC | Tube-packed | 2.25V | 10uA@1kV | 50ns | Independent Type | 8A | -55℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | SF1008DY | Shandong Jingdao Microelectronics | 2.8V@10A 35ns Independent Type 10A 800V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2980330 | TO-252 | Tape & Reel (TR) | 2.8V@10A | 1uA@800V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 800V | ||
Min: 10 Mult: 10 | Not available now | FR207 | GW | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331647 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| ER804F_T0_10001 | PANJIT International | 1.3V@8A 35ns 8A 400V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C391492 | ITO-220AC | Tube-packed | 1.3V@8A | - | 35ns | - | 8A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| EST1DF_R1_006A2 | PANJIT International | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5177342 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3D-TP | MCC(Micro Commercial Components) | 950mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668915 | DO-214AB(SMC) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | - | 3A | -50℃~+175℃@(Tj) | 200V |