Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA16PB120-N3 | Vishay Intertech | 2.5V@16A 30ns Independent Type 16A 1.2kV TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C506466 | TO-247AC | Tube-packed | 2.5V@16A | 750nA@1.2kV | 30ns | Independent Type | 16A | -55℃~+150℃@(Tj) | 1.2kV | ||
Min: 10 Mult: 10 | Discontinued at LCSC | FR207 | GW | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331647 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3D-TP | MCC(Micro Commercial Components) | 950mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668915 | DO-214AB(SMC) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | - | 3A | -50℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
4
(0+1+3)In Stock | DPG20C200PB | Littelfuse/IXYS | 1.45V@20A 35ns 1 pair of common cathodes 10A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C440799 | TO-220 | Tube-packed | 1.45V@20A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tvj) | 200V | ||
Min: 5 Mult: 5 | Discontinued at LCSC | BY398 | (DIOTEC) | 1.2V@3A 500ns 3A 400V DO-201 Fast Recovery / High Efficiency Diodes ROHS | C212841 | DO-201 | Box-packed | 1.2V@3A | 5uA@400V | 500ns | - | 3A | -50℃~+150℃@(Tj) | 400V | |||
| Min: 1 Mult: 1 |
4
(0+1+3)In Stock
View marketplace suppliers’ inventory
| DSEP30-12A | Littelfuse/IXYS | 3.27V@60A 60ns Independent Type 30A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C130474 | TO-247-2 | Tube-packed | 3.27V@60A | 250uA@1.2kV | 60ns | Independent Type | 30A | -55℃~+175℃@(Tvj) | 1.2kV | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock | EST100BN120SN | MASPOWER | SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C7498465 | SOT-227 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+0+3)In Stock | RFN2LAM4STR | ROHM Semicon | 1.2V@1.5A 30ns 1.5A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336608 | SOD-128 | Tape & Reel (TR) | 1.2V@1.5A | 1uA@400V | 30ns | - | 1.5A | - | 400V | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock
View marketplace suppliers’ inventory
| STTH10002TV2 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268238 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock
View marketplace suppliers’ inventory
| STTH6012W | STMicroelectronics | 2.25V@60A 63ns Independent Type 60A 1.2kV DO-247 Fast Recovery / High Efficiency Diodes ROHS | C262979 | DO-247 | Tube-packed | 2.25V@60A | 30uA@1.2kV | 63ns | Independent Type | 60A | - | 1.2kV | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock | BYT79X-600,127 | WeEn Semiconductors | 1.16V@15A 50ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C256491 | TO-220-2 | Tube-packed | 1.16V@15A | 5uA@600V | 50ns | Independent Type | 15A | - | 600V | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | MUR20H60L | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C5355162 | TO-220-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | HER608G | Yangzhou Yangjie Elec Tech | R-6 Fast Recovery / High Efficiency Diodes ROHS | C961835 | R-6 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | MUR1680CT | LGE | 1.95V 50ns 1 pair of common cathodes 16A 800V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5359868 | TO-220AB | Tube-packed | 1.95V | 5uA | 50ns | 1 pair of common cathodes | 16A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock
View marketplace suppliers’ inventory
| RFUH20TB3SNZC9 | ROHM Semicon | 1.3V@20A 16ns Independent Type 20A 350V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C510362 | TO-220FN | Tube-packed | 1.3V@20A | 10uA@350V | 16ns | Independent Type | 20A | - | 350V | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock | ER1604FCT_TO_00001 | PANJIT International | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282280 | ITO-220AB-3 | Tube-packed | 1.3V@8A | 1uA@400V | 35ns | 1 pair of common cathodes | 16A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | F2MF | Yangzhou Yangjie Elec Tech | 1.3V@2A 500ns Independent Type 2A 1kV SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C405309 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3
(0+0+3)In Stock | RFUH10NS6STL | ROHM Semicon | 1.8V@10A 15ns Independent Type 10A 600V TO-263S Fast Recovery / High Efficiency Diodes ROHS | C559657 | TO-263S | Tape & Reel (TR) | 1.8V@10A | 50nA@600V | 15ns | Independent Type | 10A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 25000
|
3
(0+3+0)In Stock | RGP10M | onsemi | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C185029 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 800
|
3
(0+3+0)In Stock | MURC3J_R1_00001 | PANJIT International | 1.25V@3A 50ns 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C391557 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | - | 50ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock
View marketplace suppliers’ inventory
| DSEK60-02A | Littelfuse/IXYS | 1.1V@30A 35ns 1 pair of common cathodes 34A 200V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C424090 | TO-247AD | Tube-packed | 1.1V@30A | 200uA@200V | 35ns | 1 pair of common cathodes | 34A | -40℃~+150℃@(Tvj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3
(0+0+3)In Stock
View marketplace suppliers’ inventory
| NRVUA120VT3G | onsemi | 875mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C604307 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | - | 1A | -65℃~+175℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1200
|
3
(0+3+0)In Stock | UF5402-TP | MCC(Micro Commercial Components) | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C781524 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@200V | 50ns | - | 3A | -55℃~+150℃@(Ta) | 200V | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| 1N5400G | onsemi | 1V@3A 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C898323 | DO-201AD | Box-packed | 1V@3A | 10uA@50V | - | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock
Not recommended for new designs
| MUR460_AY_00101 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2892281 | DO-201AD | Box-packed | 1.28V@4A | 5uA@600V | 50ns | - | 4A | -55℃~+150℃@(Tj) | 600V |