Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | SDUR3040WT | SMC(Sangdest Microelectronicstronic (Nanjing)) | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C16197353 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | VS-1EFH02-M3/I | Vishay Intertech | SMF Fast Recovery / High Efficiency Diodes ROHS | C7464873 | SMF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+3+0)In Stock | RF302LAM2STFTR | ROHM Semicon | 920mV@3A 25ns 3A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336743 | SOD-128 | Tape & Reel (TR) | 920mV@3A | 10uA@200V | 25ns | 3A | - | 200V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | F3MF | Yangzhou Yangjie Elec Tech | 1.3V@3A 500ns Independent Type 3A 1kV SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961798 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3
(0+0+3)In Stock
View marketplace suppliers’ inventory
| ES1C-13-F | Diodes Incorporated | 920mV@1A 25ns Independent Type 1A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C781252 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@150V | 25ns | 1A | -55℃~+150℃@(Tj) | 150V | Independent Type | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock | MF200A06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair common anode 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781140 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 200A | -40℃~+150℃@(Tj) | 600V | 1 pair common anode | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| 1N4935G | onsemi | 1.05V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898876 | DO-41 | Bag-packed | 1.05V@1A | 1uA@200V | 150ns | 1A | -65℃~+150℃@(Tj) | 200V | - | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| ER1004FCT_TO_00001 | PANJIT International | 1.3V@5A 35ns 1 pair of common cathodes 5A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282278 | ITO-220AB-3 | Tube-packed | 1.3V@5A | 1uA@400V | 35ns | 5A | -55℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock | MUR1620CT | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@8A 35ns 1 pair of common cathodes 16A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944298 | TO-220AB | Tube-packed | 950mV@8A | 10uA@200V | 35ns | 16A | -55℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 10 Mult: 10 | 0 | SF24G | Yangzhou Yangjie Elec Tech | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698758 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 |
3
(0+0+3)In Stock | SDUR1040CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 960mV@5A 36ns 1 pair of common cathodes 5A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139669 | TO-220AB | Tube-packed | 960mV@5A | 4nA@400V | 36ns | 5A | -55℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 5 Mult: 5 | 0 | UF3010_AY_10001 | PANJIT International | 1.7V@3A 75ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C138349 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | 3A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | SDURS30Q60WT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.56V@30A 28ns Independent Type 30A 600V TO-247AD Fast Recovery / High Efficiency Diodes ROHS | C492936 | TO-247AD | Tube-packed | 1.56V@30A | 20nA@600V | 28ns | 30A | -55℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3500
| 0 | SF28G-T R0G | Taiwan Semiconductor | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C410841 | DO-15 | - | 1.7V@2A | 5uA@600V | 35ns | 2A | -55℃~+150℃@(Tj) | 600V | - | ||
Min: 10 Mult: 10
Full Reel: 5000
| Discontinued at LCSC | RS2GA | Chongqing Pingwei Tech | 1.3V@2A 150ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C432780 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
| Min: 1 Mult: 1 |
3
(0+1+2)In Stock
Not recommended for new designs
| SFN10A600 | Kodenshi AUK | 1.58V@10A 33ns Independent Type 10A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C174330 | ITO-220AC | Tube-packed | 1.58V@10A | 5uA@600V | 33ns | 10A | - | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | SFAF805G C0G | Taiwan Semiconductor | 1.3V@8A 35ns Independent Type 8A 300V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C483977 | ITO-220AC | Tube-packed | 1.3V@8A | 10uA@300V | 35ns | 8A | -55℃~+150℃@(Tj) | 300V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | RGP02-20E | EIC Semicon | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C3015371 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | U1G | Yangzhou Yangjie Elec Tech | 1.25V@1A 25ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C961898 | SOD-123 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 25ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2
(0+0+2)In Stock
View marketplace suppliers’ inventory
| PNE200100CPEZ | Nexperia | 880mV@5A 12ns 1 pair of common cathodes 5A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C547303 | TO-277 | Tape & Reel (TR) | 880mV@5A | 1uA@200V | 12ns | 5A | - | 200V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | VS-15ETH03-M3 | Vishay Intertech | 1.25V@15A 40ns 15A 300V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C5334412 | TO-220-2 | Tube-packed | 1.25V@15A | 40uA@300V | 40ns | 15A | -65℃~+175℃ | 300V | - | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock
View marketplace suppliers’ inventory
| APT30DQ120BG | Microchip Tech | 3.3V@30A 320ns 30A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5444768 | TO-247-2 | Tube-packed | 3.3V@30A | 100uA@1.2kV | 320ns | 30A | -55℃~+175℃ | 1.2kV | - | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | QH05TZ600 | POWER INTEGRATIONS | 3.1V@5A 10ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568354 | TO-220AC | Tube-packed | 3.1V@5A | 250uA@600V | 10ns | 5A | - | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(0+2+0)In Stock | ESH1PD-M3/84A | Vishay Intertech | 900mV@1A 25ns Independent Type 1A 200V DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C467539 | DO-220AA | Tape & Reel (TR) | 900mV@1A | 1uA@200V | 25ns | 1A | -55℃~+175℃@(Tj) | 200V | Independent Type | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | SDURF1020CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 950mV@5A 32ns 1 pair of common cathodes 5A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260367 | ITO-220AB-3 | Tube-packed | 950mV@5A | 50nA@200V | 32ns | 5A | -55℃~+150℃@(Tj) | 200V | 1 pair of common cathodes |