Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | SF506ED | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns Independent Type 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2858529 | TO-252 | Tape & Reel (TR) | 1.7V@5A | 1uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 | 0 | HER108 | YFW | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2898500 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | APT15D100KG | Microchip Tech | 1.9V@15A 260ns Independent Type 15A 1kV TO-220-3 Fast Recovery / High Efficiency Diodes ROHS | C2997905 | TO-220-3 | Tube-packed | 1.9V@15A | 250uA@1kV | 260ns | Independent Type | 15A | -55℃~+175℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES5BCG | Shikues | 1V@5A 35ns Independent Type 5A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C434021 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@100V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | HS3D | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961841 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | MUR560 | Yangzhou Yangjie Elec Tech | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C700448 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| STTH806DIRG | STMicroelectronics | 3.5V@8A 35ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C495248 | TO-220AC | Tube-packed | 3.5V@8A | 4.5uA@600V | 35ns | Independent Type | 8A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS1MLW RVG | Taiwan Semiconductor | 1.3V@1A 250ns 1A 1kV SOD-123W Fast Recovery / High Efficiency Diodes ROHS | C483948 | SOD-123W | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 250ns | - | 1A | -55℃~+175℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 | 0 | SF16 | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C65035 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 850
|
2
(0+0+2)In Stock | ES3D-A | Taiwan Semiconductor | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C486169 | SMC | Tape & Reel (TR) | 950mV@3A | 10uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 | 0 | MUR440 | Yangzhou Yangjie Elec Tech | 1.28V@4A 50ns Independent Type 4A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2961152 | DO-27 | Box-packed | 1.28V@4A | 2.5uA@800V | 50ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(0+0+2)In Stock | US1FFA | onsemi | 950mV@1A 50ns Independent Type 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894756 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@300V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 300V | ||
Min: 20 Mult: 20
Full Reel: 7500
| Discontinued at LCSC | R2MF | Chongqing Pingwei Tech | 1.3V@2A 500ns 2A 1kV SMF Fast Recovery / High Efficiency Diodes ROHS | C360479 | SMF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1
Full Reel: 800
|
2
(0+1+1)In Stock | MURB1060CT | Suzhou Good-Ark Elec | 1.6V@5A 50ns 1 pair of common cathodes 5A 600V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C174011 | TO-263-2 | Tape & Reel (TR) | 1.6V@5A | 10uA@600V | 50ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2
(0+2+0)In Stock | BYV29FD-600,118 | WeEn Semiconductors | 1.45V@8A 17.5ns Independent Type 9A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C391920 | TO-252 | Tape & Reel (TR) | 1.45V@8A | 50uA@600V | 17.5ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | MUR2040FCT | AnBon | 1.3V@10A 50ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C397675 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 50ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | F15M | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 500ns Independent Type 1.5A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C961790 | SOD-123 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | MUR540 | Yangzhou Yangjie Elec Tech | 1.15V@5A 25ns Independent Type 5A 400V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961865 | TO-220-2 | Tube-packed | 1.15V@5A | 5uA@400V | 25ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | U1GF | Yangzhou Yangjie Elec Tech | 1.25V@1A 25ns Independent Type 1A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961899 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | SF506DS | Shandong Jingdao Microelectronics | 1.7V@5A 35ns Independent Type 5A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C382765 | TO-252-2 | Tape & Reel (TR) | 1.7V@5A | 1uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | ES2D-B | FMS(Formosa Microsemi) | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C143190 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS5AB | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437751 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@50V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
Min: 50 Mult: 50
Full Reel: 2000
| Discontinued at LCSC | ES1D-A | FMS(Formosa Microsemi) | 950mV@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C143187 | DO-214AC(SMA) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | RS1JB-13-F | Diodes Incorporated | 1.3V@1A 250ns 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C151321 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
Min: 5 Mult: 5 | Discontinued at LCSC | HER303 | GD | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232181 | DO-201AD | Box-packed | - | - | - | - | - | - | - |