Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 7500
| 0 | ES1JL R2G | Taiwan Semiconductor | 1.7V@1A 35ns 1A 600V Sub-SMA Fast Recovery / High Efficiency Diodes ROHS | C478622 | Sub-SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
Min: 5 Mult: 5
Full Reel: 7500
| Discontinued at LCSC | US1J | (DIOTEC) | 1.7V@1A 75ns Independent Type 6A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C212817 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 6A | -50℃~+150℃ | 600V | |||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | MUR160-T | Diodes Incorporated | 1.25V@1A 75ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C177052 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock
View marketplace suppliers’ inventory
| VS-70HFL60S02 | Vishay Intertech | 1.85V@219.8A 200ns 70A 600V DO-203AB Fast Recovery / High Efficiency Diodes ROHS | C506389 | DO-203AB | Bag-packed | 1.85V@219.8A | 100uA@600V | 200ns | - | 70A | -40℃~+125℃ | 600V | ||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | ES2M | MDD(Microdiode Semiconductor) | 1.7V@2A 100ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C16114 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 100ns | - | 2A | -50℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| Discontinued at LCSC | ES3G-C | FMS(Formosa Microsemi) | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C163764 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | |||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MUR140RLG | onsemi | 1.25V@1A 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C232641 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | - | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | US8JC | Shandong Jingdao Microelectronics | 1.7V@8A 80ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C382856 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 80ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
Min: 20 Mult: 20 | Discontinued at LCSC | FR207 | Chongqing Pingwei Tech | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360265 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS3KCG | Shikues | 1.3V@3A 500ns Independent Type 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C434038 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | MF100K06F2N | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair of common cathodes 100A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781128 | F2N | Box-packed | 1.25V@100A | 1.25uA@600V | 45ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MURL1060F | Yangzhou Yangjie Elec Tech | 1.15V@10A 42ns Independent Type 10A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961877 | ITO-220AC | Tube-packed | 1.15V@10A | 10uA@600V | 42ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| STTH1R02Q | STMicroelectronics | 760mV@1.5A 23ns Independent Type 1.5A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2935163 | DO-15 | Box-packed | 760mV@1.5A | 3uA@200V | 23ns | Independent Type | 1.5A | - | 200V | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | FES8GT-E3/45 | Vishay Intertech | 1.3V@8A 50ns 8A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C3008991 | TO-220AC | Tube-packed | 1.3V@8A | 10uA@400V | 50ns | - | 8A | -55℃~+150℃ | 400V | ||
Min: 20 Mult: 20
Full Reel: 2000
| Discontinued at LCSC | RS2M | Doeshare | 1.3V@1A 500ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931776 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | MUR1640FCT | Yangzhou Yangjie Elec Tech | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C2942726 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2J(SMBG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5356790 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MUR1040CT | Yangzhou Yangjie Elec Tech | 1.15V@5A 25ns 1 pair of common cathodes 10A 400V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C961844 | TO-220 | Tube-packed | 1.15V@5A | 5uA@400V | 25ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | BYV29X-600AQ | WeEn Semiconductors | 1.05V@8A 40ns Independent Type 9A 600V TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C602535 | TO-220F-2 | Tube-packed | 1.05V@8A | 10uA@600V | 40ns | Independent Type | 9A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
2
(0+2+0)In Stock | UGS5J MNG | Taiwan Semiconductor | 2V@5A 20ns Independent Type 5A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C485505 | TO-263AB | Tape & Reel (TR) | 2V@5A | 20uA@600V | 20ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 | 0 | FR305G | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961803 | DO-27 | Box-packed | 1.3V@3A | 2.5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
2
(0+0+2)In Stock | RGF1G | onsemi | 1.3V@1A 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896145 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | - | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ER2B_R1_00001 | PANJIT International | 950mV@2A 35ns Independent Type 2A 100V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C304221 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 1uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | VS-8ETX06-M3 | Vishay Intertech | 2.3V@8A 17ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468132 | TO-220AC-2 | Tube-packed | 2.3V@8A | 300nA@600V | 17ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES2GF | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108817 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V |