Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock | VS-HFA30PA60C-N3 | Vishay Intertech | TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C413480 | TO-247AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | ER1604FCT_TO_00001 | PANJIT International | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282280 | ITO-220AB-3 | Tube-packed | 1.3V@8A | 1uA@400V | 35ns | 1 pair of common cathodes | 16A | 400V | -50℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | F15M | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 500ns Independent Type 1.5A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C961790 | SOD-123 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | Independent Type | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 800
|
2
(1+1+0)In Stock | MURB1060CT | Suzhou Good-Ark Elec | 1.6V@5A 50ns 1 pair of common cathodes 5A 600V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C174011 | TO-263-2 | Tape & Reel (TR) | 1.6V@5A | 10uA@600V | 50ns | 1 pair of common cathodes | 5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock
View marketplace suppliers’ inventory
| STTH806DIRG | STMicroelectronics | 3.5V@8A 35ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C495248 | TO-220AC | Tube-packed | 3.5V@8A | 4.5uA@600V | 35ns | Independent Type | 8A | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(0+2+0)In Stock | US1FFA | onsemi | 950mV@1A 50ns Independent Type 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894756 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@300V | 50ns | Independent Type | 1A | 300V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS5AB | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437751 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@50V | 150ns | Independent Type | 5A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | HS3D | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961841 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2500
| Not available now | SF506DS | Shandong Jingdao Microelectronics | 1.7V@5A 35ns Independent Type 5A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C382765 | TO-252-2 | Tape & Reel (TR) | 1.7V@5A | 1uA@600V | 35ns | Independent Type | 5A | 600V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MUR2040FCT | AnBon | 1.3V@10A 50ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C397675 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 50ns | 1 pair of common cathodes | 20A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0 | ES1JL R2G | Taiwan Semiconductor | 1.7V@1A 35ns 1A 600V Sub-SMA Fast Recovery / High Efficiency Diodes ROHS | C478622 | Sub-SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MF100K06F2N | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair of common cathodes 100A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781128 | F2N | Box-packed | 1.25V@100A | 1.25uA@600V | 45ns | 1 pair of common cathodes | 100A | 600V | -40℃~+150℃@(Tj) | ||
Min: 5 Mult: 5 | Not available now | HER303 | GD | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232181 | DO-201AD | Box-packed | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20 | Not available now | FR207 | Chongqing Pingwei Tech | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360265 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | 1kV | -55℃~+150℃@(Tj) | |||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS3KCG | Shikues | 1.3V@3A 500ns Independent Type 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C434038 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | 800V | -55℃~+150℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 2000
| Not available now | RS2M | Doeshare | 1.3V@1A 500ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2931776 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 2A | 1kV | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock | SFA808G C0G | Taiwan Semiconductor | 1.3V@8A 35ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C483976 | ITO-220AC | Tube-packed | 1.3V@8A | 10uA@600V | 35ns | Independent Type | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock | MURL1060F | Yangzhou Yangjie Elec Tech | 1.15V@10A 42ns Independent Type 10A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C961877 | ITO-220AC | Tube-packed | 1.15V@10A | 10uA@600V | 42ns | Independent Type | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | FES8GT-E3/45 | Vishay Intertech | 1.3V@8A 50ns 8A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C3008991 | TO-220AC | Tube-packed | 1.3V@8A | 10uA@400V | 50ns | - | 8A | 400V | -55℃~+150℃ | ||
Min: 5 Mult: 5 | Not available now | SF58G | DIYI Elec Tech | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C129833 | DO-201AD | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | - | 5A | 600V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MUR1640 | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@16A 50ns Independent Type 16A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944307 | TO-220AC | Tube-packed | 1.3V@16A | 5uA@400V | 50ns | Independent Type | 16A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | US8JC | Shandong Jingdao Microelectronics | 1.7V@8A 80ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C382856 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 80ns | Independent Type | 8A | 600V | -55℃~+150℃@(Tj) | ||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | ES3G-C | FMS(Formosa Microsemi) | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C163764 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | 400V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 6000
| Not available now | MUR120S M4G | Taiwan Semiconductor | DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5249575 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 7500
| Not available now | US1J | (DIOTEC) | 1.7V@1A 75ns Independent Type 6A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C212817 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 6A | 600V | -50℃~+150℃ |