Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock | DURF1030CTR | Littelfuse | 1.3V@5A 45ns 1 pair common anode 5A 300V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3312860 | ITO-220AB | Tube-packed | 1.3V@5A | 30uA@300V | 45ns | 1 pair common anode | 5A | -55℃~+150℃ | 300V | ||
| Min: 5 Mult: 5 | 0 | FR305G | Yangzhou Yangjie Elec Tech | 1.3V@3A 250ns Independent Type 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961803 | DO-27 | Box-packed | 1.3V@3A | 2.5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MUR1040CT | Yangzhou Yangjie Elec Tech | 1.15V@5A 25ns 1 pair of common cathodes 10A 400V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C961844 | TO-220 | Tube-packed | 1.15V@5A | 5uA@400V | 25ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
2
(0+0+2)In Stock | RGF1G | onsemi | 1.3V@1A 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896145 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | - | - | 1A | -65℃~+175℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 800
| 0 | ER2B_R1_00001 | PANJIT International | 950mV@2A 35ns Independent Type 2A 100V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C304221 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 1uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2AF | Shikues | 1.3V@2A 150ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183412 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| STTH12T06DI | STMicroelectronics | 2.95V@12A 20ns 12A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2971696 | TO-220AC | Tube-packed | 2.95V@12A | 20uA@600V | 20ns | - | 12A | -40℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | ES3JA | LGE | 1.7V 35ns Independent Type 3A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C332305 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 10uA | 35ns | Independent Type | 3A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1
Full Reel: 850
|
1
(0+1+0)In Stock | ES3GHE3_A/H | Vishay Intertech | 1.1V@3A 50ns 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C467538 | DO-214AB(SMC) | Tape & Reel (TR) | 1.1V@3A | 10uA@400V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | VS-ETH0806-M3 | Vishay Intertech | 2V@8A 21ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468149 | TO-220AC-2 | Tube-packed | 2V@8A | 20nA@600V | 21ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | ESTF60SS120US | MASPOWER | 2.8V@60A 75ns Independent Type 60A 1.2kV TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C5278086 | TO-247-2L | Tube-packed | 2.8V@60A | 1uA@1200V | 75ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| STTH3002G-TR | STMicroelectronics | 1.05V@30A 50ns 30A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2688536 | D2PAK | Tape & Reel (TR) | 1.05V@30A | 20uA@200V | 50ns | - | 30A | - | 200V | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| STTH120L06TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C2826409 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | APT60D120BG | Microchip Tech | 2.5V@60A 400ns 60A 1.2kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C6705241 | TO-247 | Tube-packed | 2.5V@60A | 250uA@1200V | 400ns | - | 60A | -55℃~+175℃ | 1.2kV | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| MURF1620CTG | onsemi | 975mV@8A 35ns 1 pair of common cathodes 8A 200V TO-220FP Fast Recovery / High Efficiency Diodes ROHS | C236161 | TO-220FP | Tube-packed | 975mV@8A | 5uA@200V | 35ns | 1 pair of common cathodes | 8A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3G | High Diode | 1.25V@3A 35ns Independent Type 3A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C524844 | SMBG | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| VS-15ETX06-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506501 | TO-220AC-2 | Tube-packed | 2.3V@15A | 100nA@600V | 22ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0 | BYG20J R3G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C486134 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Discontinued at LCSC | RS1M() | MDD(Microdiode Semiconductor) | SMA Fast Recovery / High Efficiency Diodes ROHS | C709040 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | VS-80EBU04 | Vishay Intertech | 1.1V@80A 87ns Independent Type 80A 400V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C506460 | Power-Tab | Tube-packed | 1.1V@80A | 50uA@400V | 87ns | Independent Type | 80A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US2G | Shandong Jingdao Microelectronics | 1.3V@2A 50ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123952 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | DSEK60-06A | Littelfuse/IXYS | 1.81V@74A 90ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C426671 | TO-247-3 | Tube-packed | 1.81V@74A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -40℃~+150℃@(Tvj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ER1J-LTP | MCC(Micro Commercial Components) | 1.7V@1A 35ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C151782 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+175℃@(Ta) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3AC | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437758 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1
(0+0+1)In Stock | SURA8220T3G | onsemi | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C462961 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V |