Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| STTH60R04W | STMicroelectronics | 1.5V@60A 80ns 60A 400V DO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C2965448 | DO-247-2 | Tube-packed | 1.5V@60A | 60uA@400V | 80ns | 60A | -40℃~+175℃ | 400V | - | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | MUR1660CTG | JSMSEMI | 1.2V@10A 50ns 1 pair of common cathodes 8A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3019010 | TO-220AB | Tube-packed | 1.2V@10A | 500mA@600V | 50ns | 8A | -65℃~+175℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2AF | Shikues | 1.3V@2A 150ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183412 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | 2A | -55℃~+150℃@(Tj) | 50V | Independent Type | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | RS1M() | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C709040 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | SF1006ED | MDD(Microdiode Semiconductor) | 1.7V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993789 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 1uA@600V | 35ns | 10A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 850
|
1
(1+0+0)In Stock | ES3GHE3_A/H | Vishay Intertech | 1.1V@3A 50ns 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C467538 | DO-214AB(SMC) | Tape & Reel (TR) | 1.1V@3A | 10uA@400V | 50ns | 3A | -55℃~+150℃@(Tj) | 400V | - | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | VS-ETH0806-M3 | Vishay Intertech | 2V@8A 21ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468149 | TO-220AC-2 | Tube-packed | 2V@8A | 20nA@600V | 21ns | 8A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | RS2J | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@2A 250ns Independent Type 2A 600V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923921 | SMAG | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
Min: 5 Mult: 5 | Not available now | UF4007 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2472 | DO-41 | Box-packed | 1.7V@1A | 5uA@1kV | 75ns | 1A | -50℃~+150℃@(Tj) | 1kV | Independent Type | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3G | High Diode | 1.25V@3A 35ns Independent Type 3A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C524844 | SMBG | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | 3A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | APT60D120BG | Microchip Tech | 2.5V@60A 400ns 60A 1.2kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C6705241 | TO-247 | Tube-packed | 2.5V@60A | 250uA@1200V | 400ns | 60A | -55℃~+175℃ | 1.2kV | - | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| VS-15ETX06-M3 | Vishay Intertech | 2.3V@15A 22ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506501 | TO-220AC-2 | Tube-packed | 2.3V@15A | 100nA@600V | 22ns | 15A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 5 Mult: 5 | 0 | SF38 | MDD(Microdiode Semiconductor) | 1.7V@3A 35ns Independent Type 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C12048 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 35ns | 3A | -65℃~+150℃@(Tj) | 600V | Independent Type | ||
Min: 5 Mult: 5
Full Reel: 3000
| Not available now | SOD1F7 | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5389 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| MURF1620CTG | onsemi | 975mV@8A 35ns 1 pair of common cathodes 8A 200V TO-220FP Fast Recovery / High Efficiency Diodes ROHS | C236161 | TO-220FP | Tube-packed | 975mV@8A | 5uA@200V | 35ns | 8A | -65℃~+150℃@(Tj) | 200V | 1 pair of common cathodes | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1D | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441163 | SMA | Tape & Reel (TR) | - | - | - | 1A | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | US2J | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C64957 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 75ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3500
| 0 | ES3D-E3/9AT | Vishay Intertech | 900mV@3A 30ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C5224056 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 10uA@200V | 30ns | 3A | -55℃~+150℃ | 200V | - | ||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | ES2G | Chongqing Pingwei Tech | 1.3V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C432655 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | |||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | BYV34X-600,127 | WeEn Semiconductors | 1.07V@20A 50ns 1 pair of common cathodes 20A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C602239 | TO-220F | Tube-packed | 1.07V@20A | 10uA@600V | 50ns | 20A | - | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA50PA60C-N3 | Vishay Intertech | 1.5V@50A 50ns 1 pair of common cathodes 25A 600V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C468162 | TO-247AC-3 | Tube-packed | 1.5V@50A | 1.5uA@600V | 50ns | 25A | -55℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | VS-80EBU04 | Vishay Intertech | 1.1V@80A 87ns Independent Type 80A 400V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C506460 | Power-Tab | Tube-packed | 1.1V@80A | 50uA@400V | 87ns | 80A | -55℃~+175℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | SFF2006G C0G | Taiwan Semiconductor | 1.3V@20A 35ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C410840 | ITO-220AB-3 | Tube-packed | 1.3V@20A | 10uA@400V | 35ns | 20A | -55℃~+150℃@(Tj) | 400V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 800
|
1
(1+0+0)In Stock | UGS5JHMNG | Taiwan Semiconductor | 2V@5A 20ns Independent Type 5A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C485506 | TO-263AB | Tape & Reel (TR) | 2V@5A | 20uA@600V | 20ns | 5A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1
(0+1+0)In Stock | SURA8220T3G | onsemi | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C462961 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | 2A | -65℃~+175℃@(Tj) | 200V | - |