Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1D | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441163 | SMA | Tape & Reel (TR) | - | 1A | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | US2J | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C64957 | SMA | Tape & Reel (TR) | 1.7V@2A | 2A | 5uA@600V | 75ns | Independent Type | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 | 0 | SF38 | MDD(Microdiode Semiconductor) | 1.7V@3A 35ns Independent Type 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C12048 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 3A | 10uA@600V | 35ns | Independent Type | -65℃~+150℃@(Tj) | 600V | ||
Min: 5 Mult: 5
Full Reel: 3000
| Not available now | SOD1F7 | MDD(Microdiode Semiconductor) | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5389 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | US3M | Doeshare | 1.7V@1A 75ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2931795 | SMB | Tape & Reel (TR) | 1.7V@1A | 3A | 5uA@1kV | 75ns | - | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 5 Mult: 5
Full Reel: 3500
| 0 | ES3D-E3/9AT | Vishay Intertech | 900mV@3A 30ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C5224056 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 3A | 10uA@200V | 30ns | - | -55℃~+150℃ | 200V | ||
Min: 50 Mult: 50 | Not available now | FR107 | FMS(Formosa Microsemi) | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C648917 | DO-41 | Box-packed | 1.3V@1A | 1A | 5uA@1kV | 500ns | Independent Type | -55℃~+125℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 5000
| Not available now | ES2G | Chongqing Pingwei Tech | 1.3V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C432655 | SMB | Tape & Reel (TR) | 1.3V@2A | 2A | 5uA@400V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 400V | |||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | BYV34X-600,127 | WeEn Semiconductors | 1.07V@20A 50ns 1 pair of common cathodes 20A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C602239 | TO-220F | Tube-packed | 1.07V@20A | 20A | 10uA@600V | 50ns | 1 pair of common cathodes | - | 600V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA50PA60C-N3 | Vishay Intertech | 1.5V@50A 50ns 1 pair of common cathodes 25A 600V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C468162 | TO-247AC-3 | Tube-packed | 1.5V@50A | 25A | 1.5uA@600V | 50ns | 1 pair of common cathodes | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | VS-80EBU04 | Vishay Intertech | 1.1V@80A 87ns Independent Type 80A 400V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C506460 | Power-Tab | Tube-packed | 1.1V@80A | 80A | 50uA@400V | 87ns | Independent Type | -55℃~+175℃@(Tj) | 400V | ||
Min: 20 Mult: 20
Full Reel: 3000
| Not available now | UF2M | DIYI Elec Tech | 1.7V 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5139927 | SMB | Tape & Reel (TR) | 1.7V | 2A | 5uA | 75ns | - | -55℃~+150℃ | 1kV | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | SFF2006G C0G | Taiwan Semiconductor | 1.3V@20A 35ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C410840 | ITO-220AB-3 | Tube-packed | 1.3V@20A | 20A | 10uA@400V | 35ns | 1 pair of common cathodes | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
1
(1+0+0)In Stock | UGS5JHMNG | Taiwan Semiconductor | 2V@5A 20ns Independent Type 5A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C485506 | TO-263AB | Tape & Reel (TR) | 2V@5A | 5A | 20uA@600V | 20ns | Independent Type | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1
(0+1+0)In Stock | SURA8220T3G | onsemi | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C462961 | SMA | Tape & Reel (TR) | 950mV@2A | 2A | 2uA@200V | 35ns | - | -65℃~+175℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3AC | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437758 | SMC | Tape & Reel (TR) | 1.3V@3A | 3A | 5uA@50V | 150ns | Independent Type | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES8J | LGE | 1.7V@5A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2940143 | SMC | Tape & Reel (TR) | 1.7V@5A | 8A | 10uA@600V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0 | BYG20J R3G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C486134 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | FR107 | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2934869 | SMA | Tape & Reel (TR) | 1.3V@1A | 1A | 5mA@1kV | 500ns | Independent Type | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 5 Mult: 5 | 0 | MUR4100 | Yangzhou Yangjie Elec Tech | 1.85V@4A 75ns Independent Type 4A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961863 | DO-27 | Tape & Reel (TR) | 1.85V@4A | 4A | 5uA@1kV | 75ns | Independent Type | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ER1J-LTP | MCC(Micro Commercial Components) | 1.7V@1A 35ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C151782 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1A | 5uA@600V | 35ns | - | -65℃~+175℃@(Ta) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | MURS120 | Yangzhou Yangjie Elec Tech | 920mV@1A 50ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961879 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 1A | 5uA@200V | 50ns | Independent Type | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | DSEK60-06A | Littelfuse/IXYS | 1.81V@74A 90ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C426671 | TO-247-3 | Tube-packed | 1.81V@74A | 30A | 100uA@600V | 90ns | 1 pair of common cathodes | -40℃~+150℃ | 600V | ||
Marketplace
| Lightning Deals Learn more 150+:
$1.8168
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
1800
0%
Marketplace product, estimated lead time
19-21
business days
View marketplace suppliers’ inventory
| DSEK60-06A | Littelfuse/IXYS | 1.81V@74A 90ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C426671 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD4448HSDW-7-F | Diodes Incorporated | 1.25V@150mA 4ns 1 pair in series 250mA 80V SOT-363 Fast Recovery / High Efficiency Diodes ROHS | C211392 | SOT-363 | Tape & Reel (TR) | 1.25V@150mA | 250mA | 100nA@70V | 4ns | 1 pair in series | -65℃~+150℃@(Tj) | 80V | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| 1N5400G | onsemi | 1V@3A 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C898323 | DO-201AD | Box-packed | 1V@3A | 3A | 10uA@50V | - | - | -65℃~+150℃@(Tj) | 50V |