Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3AC | Shandong Jingdao Microelectronics | 1.3V@3A 150ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437758 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0 | BYG20J R3G | Taiwan Semiconductor | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C486134 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | MUR4100 | Yangzhou Yangjie Elec Tech | 1.85V@4A 75ns Independent Type 4A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961863 | DO-27 | Tape & Reel (TR) | 1.85V@4A | 5uA@1kV | 75ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | MURS120 | Yangzhou Yangjie Elec Tech | 920mV@1A 50ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961879 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ER1J-LTP | MCC(Micro Commercial Components) | 1.7V@1A 35ns 1A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C151782 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -65℃~+175℃@(Ta) | 600V | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| 1N5400G | onsemi | 1V@3A 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C898323 | DO-201AD | Box-packed | 1V@3A | 10uA@50V | - | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
Min: 20 Mult: 20
Full Reel: 3000
| Not available now | UF2M | DIYI Elec Tech | 1.7V 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5139927 | SMB | Tape & Reel (TR) | 1.7V | 5uA | 75ns | - | 2A | -55℃~+150℃ | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | US3M | Doeshare | 1.7V@1A 75ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2931795 | SMB | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | FR107 | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2934869 | SMA | Tape & Reel (TR) | 1.3V@1A | 5mA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50 | Not available now | FR107 | FMS(Formosa Microsemi) | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C648917 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | DSEK60-06A | Littelfuse/IXYS | 1.81V@74A 90ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C426671 | TO-247-3 | Tube-packed | 1.81V@74A | 100uA@600V | 90ns | 1 pair of common cathodes | 30A | -40℃~+150℃ | 600V | ||
Marketplace
| Lightning Deals Learn more 150+:
$1.8168
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
1800
0%
Marketplace product, estimated lead time
19-21
business days
View marketplace suppliers’ inventory
| DSEK60-06A | Littelfuse/IXYS | 1.81V@74A 90ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C426671 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD4448HSDW-7-F | Diodes Incorporated | 1.25V@150mA 4ns 1 pair in series 250mA 80V SOT-363 Fast Recovery / High Efficiency Diodes ROHS | C211392 | SOT-363 | Tape & Reel (TR) | 1.25V@150mA | 100nA@70V | 4ns | 1 pair in series | 250mA | -65℃~+150℃@(Tj) | 80V | ||
| Min: 10 Mult: 10 | 0 | UF2010_AY_10001 | PANJIT International | 1.7V@2A 100ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C391749 | DO-15 | Box-packed | 1.7V@2A | 1uA@1kV | 100ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| UF1003-T | Diodes Incorporated | 1V@1A 50ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526771 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | BYV32E-200PQ | WeEn Semiconductors | 760mV@8A 18ns 1 pair of common cathodes 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C602523 | TO-220AB | Tube-packed | 760mV@8A | 300nA@100V | 18ns | 1 pair of common cathodes | 20A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | E1JFS | Yangzhou Yangjie Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961777 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1
(1+0+0)In Stock | RS1MSWF-7 | Diodes Incorporated | 1.1V@1A 240ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C151045 | SOD-123F | Tape & Reel (TR) | 1.1V@1A | 200nA@1kV | 240ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | FR207GP-TP | MCC(Micro Commercial Components) | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C725274 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH1R06RL | STMicroelectronics | 1.7V@1A 25ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C283265 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 25ns | - | 1A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1002CGY-TR | STMicroelectronics | 1.25V@10A 20ns 1 pair of common cathodes 8A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C472571 | D2PAK | Tape & Reel (TR) | 1.25V@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 8A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| MEO500-06DA | Littelfuse/IXYS | 1.52V@520A 300ns 514A 600V Y4-M6 Fast Recovery / High Efficiency Diodes ROHS | C7427684 | Y4-M6 | Box-packed | 1.52V@520A | 24mA@600V | 300ns | - | 514A | -40℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | SAS14-M | AnBon | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C541686 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1
(0+1+0)In Stock | EGP20D | onsemi | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C241725 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1DL | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923882 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0 | FR205 | Suzhou Good-Ark Elec | 1.3V@2A 250ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179530 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | - | 2A | -55℃~+125℃@(Tj) | 600V |