Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1800
| 0 | ES2D_R1_00001 | PANJIT International | 950mV@2A 35ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391497 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 1uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 | 0 | UF2010_AY_10001 | PANJIT International | 1.7V@2A 100ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C391749 | DO-15 | Box-packed | 1.7V@2A | 1uA@1kV | 100ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1MFL-AT | Agertech | 1.65V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2921024 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| UF1003-T | Diodes Incorporated | 1V@1A 50ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526771 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 200V | ||
Min: 5 Mult: 5 | Not available now | UF4007 | MDD(Microdiode Semiconductor) | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2472 | DO-41 | Box-packed | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10 | Not available now | RGL34B | (DIOTEC) | 1.3V@500mA 150ns 500mA 100V DO-213AA Fast Recovery / High Efficiency Diodes ROHS | C212834 | DO-213AA | Box-packed | 1.3V@500mA | 5uA@100V | 150ns | - | 500mA | -50℃~+175℃@(Tj) | 100V | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | BYV32E-200PQ | WeEn Semiconductors | 760mV@8A 18ns 1 pair of common cathodes 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C602523 | TO-220AB | Tube-packed | 760mV@8A | 300nA@100V | 18ns | 1 pair of common cathodes | 20A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | E1JFS | Yangzhou Yangjie Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961777 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1
(1+0+0)In Stock | RS1MSWF-7 | Diodes Incorporated | 1.1V@1A 240ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C151045 | SOD-123F | Tape & Reel (TR) | 1.1V@1A | 200nA@1kV | 240ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 | 0 | FR205 | Suzhou Good-Ark Elec | 1.3V@2A 250ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179530 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | - | 2A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | VS-E4PH6006L-N3 | Vishay Intertech | 1.75V@60A 68ns Independent Type 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C144894 | TO-247AC | Tube-packed | 1.75V@60A | 50uA@600V | 68ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | VS-150EBU02 | Vishay Intertech | 990mV@150A 34ns Independent Type 150A 200V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C506440 | Power-Tab | Tube-packed | 990mV@150A | 50uA@200V | 34ns | Independent Type | 150A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | FR207GP-TP | MCC(Micro Commercial Components) | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C725274 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1DL | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923882 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | MUR2060FCT | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns 1 pair of common cathodes 20A 600V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C961859 | TO-220F | Box-packed | 1.5V@10A | 10uA@600V | 50ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | E2JF | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698716 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES8DC | Shandong Jingdao Microelectronics | 980mV@8A 35ns Independent Type 8A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C382819 | SMC | Tape & Reel (TR) | 980mV@8A | 10uA@200V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES1AL | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293682 | SOD-123FL | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 50V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| STTH1R06RL | STMicroelectronics | 1.7V@1A 25ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C283265 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 25ns | - | 1A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1002CGY-TR | STMicroelectronics | 1.25V@10A 20ns 1 pair of common cathodes 8A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C472571 | D2PAK | Tape & Reel (TR) | 1.25V@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 8A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1506TPI | STMicroelectronics | TOP-3I Fast Recovery / High Efficiency Diodes ROHS | C5268244 | TOP-3I | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | ESTF60SS120US | MASPOWER | 2.8V@60A 75ns Independent Type 60A 1.2kV TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C5278086 | TO-247-2L | Tube-packed | 2.8V@60A | 1uA@1200V | 75ns | Independent Type | 60A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| MEO500-06DA | Littelfuse/IXYS | 1.52V@520A 300ns 514A 600V Y4-M6 Fast Recovery / High Efficiency Diodes ROHS | C7427684 | Y4-M6 | Box-packed | 1.52V@520A | 24mA@600V | 300ns | - | 514A | -40℃~+150℃ | 600V | ||
| Min: 5 Mult: 5 | 0 | SF56G | Yangzhou Yangjie Elec Tech | 1.3V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698770 | DO-27 | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | SAS14-M | AnBon | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C541686 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V |