Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 | 0 | FR107G | Yangzhou Yangjie Elec Tech | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698662 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 2.5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | MF100A12F1 | Yangzhou Yangjie Elec Tech | 1.58V@100A 380ns 1 pair common anode 100A 1.2kV F1 Fast Recovery / High Efficiency Diodes ROHS | C781121 | F1 | Box-packed | 1.58V@100A | 1mA@1.2kV | 380ns | 1 pair common anode | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS260-B | AnBon | 1.3V@2A 50ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C541677 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | HER208G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.41V@2A 75ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C499776 | DO-15 | Box-packed | 1.41V@2A | 3uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| VS-8ETL06S-M3 | Vishay Intertech | 960mV@8A 60ns Independent Type 8A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C506528 | D2PAK | Tube-packed | 960mV@8A | 50nA@600V | 60ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | UFM14PL-TP | MCC(Micro Commercial Components) | 1.4V@1A 50ns 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C151813 | SOD-123FL | Tape & Reel (TR) | 1.4V@1A | 10uA@400V | 50ns | - | 1A | -65℃~+150℃@(Ta) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | DSF1D | AnBon | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C397659 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1400
|
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| MUR460-E3/54 | Vishay Intertech | 1.28V@4A 75ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C467568 | DO-201AD | Tape & Reel (TR) | 1.28V@4A | 10uA@600V | 75ns | - | 4A | -65℃~+175℃@(Tj) | 600V | ||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | MURS360 | FMS(Formosa Microsemi) | 1.25V@3A 50ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C163780 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@600V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | IDW100E60 | Infineon Technologies | 1.65V@100A 120ns Independent Type 150A 600V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C168739 | TO-247AC-3 | Tube-packed | 1.65V@100A | 40uA@600V | 120ns | Independent Type | 150A | -40℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | DSEI60-10A | Littelfuse/IXYS | 2.3V@60A 35ns Independent Type 60A 1kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426669 | TO-247-2 | Tube-packed | 2.3V@60A | 3mA@1kV | 35ns | Independent Type | 60A | -40℃~+150℃@(Tvj) | 1kV | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | MUR2060CT | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns 1 pair of common cathodes 20A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C961858 | TO-220 | Tube-packed | 1.5V@10A | 10uA@600V | 50ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | KIA10TB60BP | KIA Semicon Tech | 1.8V@10A 45ns Independent Type 10A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C176855 | TO-220AC-2 | Box-packed | 1.8V@10A | 10uA@600V | 45ns | Independent Type | 10A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | SDUR530 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 960mV@5A 32ns Independent Type 5A 300V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C260358 | ITO-220AC | Tube-packed | 960mV@5A | 40nA@400V | 32ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock | SDURF1520 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 910mV@15A 30ns Independent Type 15A 200V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C493150 | ITO-220AC | Box-packed | 910mV@15A | 40nA@200V | 30ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
1
(0+0+1)In Stock | SFAS801G MNG | Taiwan Semiconductor | 950mV@8A 35ns Independent Type 8A 50V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485053 | D2PAK | Tape & Reel (TR) | 950mV@8A | 10uA@50V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| VS-80EBU02 | Vishay Intertech | 980mV@80A 32ns 80A 200V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C506459 | Power-Tab | Tube-packed | 980mV@80A | 50uA@200V | 32ns | - | 80A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | RS1B | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 150ns Independent Type 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C493161 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
1
(0+0+1)In Stock
View marketplace suppliers’ inventory
| FEP16JT-E3/45 | Vishay Intertech | 1.5V@8A 50ns 1 pair of common cathodes 16A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C511018 | TO-220AB-3 | Tube-packed | 1.5V@8A | 10uA@600V | 50ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR30120SPT | YFW | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22391959 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR20060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6330471 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT10010 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21960331 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURT30010R | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C22149857 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR2X120A04 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20907255 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURTA40020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20907256 | - | Bag-packed | - | - | - | - | - | - | - |